Parametric results for: 朝阳凌源楼凤微信号【交易Q319337б70】 under XO

Filter Your Search

71 - 80 of 12,687,266 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
AMPDDFH-A13
Abracon Corporation
$0.5686 Yes Active 6.1679 MHz 25 % 10 pF CMOS 6.1298496 MHZ FREQ ALSO AVAILABLE; BULK; TUBE 2 ns NO 2 ns 3.63 V 1.71 V 55/45 % 85 °C -40 °C SURFACE MOUNT 4 YES 2.5mm x 2.0mm x 0.84mm ABRACON LLC compliant Clock ABRACON
AMPMGFB-4.0000T
Abracon Corporation
$0.5698 Yes Active 4 MHz 25 % 10 pF CMOS STANDBY; ENABLE/DISABLE FUNCTION 2 ns NO 2 ns 3.63 V 1.71 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 4 LCC4,.04X.06,47/29 YES Nickel/Gold (Ni/Au) 1.6mm x 1.2mm x 0.84mm ABRACON LLC compliant Clock ABRACON
LFSPXO025921BULK
IQD Frequency Products
$0.5723 Yes Active 3.6864 MHz 50 % 15 pF 2.5 V CMOS STANDBY; ENABLE/DISABLE FUNCTION; BULK 5 ns NO 5 ns 2.625 V 2.375 V 40/60 % 85 °C -40 °C SURFACE MOUNT YES 7.2mm x 5.2mm x 1.4mm IQD FREQUENCY PRODUCTS LTD compliant Clock IQD
CO2520-0.032768-3.3-25-X-T-TR
Raltron Electronics Corporation
$0.5745 Yes Active 32.768 kHz 25 % 15 pF 3.3 V CMOS ENABLE/DISABLE FUNCTION 200 ns NO 200 ns 240 µA 55/45 % e4 85 °C -40 °C SURFACE MOUNT 4 LCC4,.08X.1,56/48 YES Gold (Au) 2.5mm x 2mm x 1mm RALTRON ELECTRONICS CORP compliant Clock RALTRON
ASFL1-25.000MHZ-EC-T
Abracon Corporation
$0.5792 Yes Active 25 MHz 50 % 5 TTL, 15 pF 3.3 V HCMOS/TTL TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL 10 ns NO 10 ns 3.63 V 2.97 V 40/60 % e4 70 °C -20 °C SURFACE MOUNT 4 YES Gold (Au) - with Nickel (Ni) barrier 5.0mm x 3.2mm x 1.3mm ABRACON LLC compliant Clock ABRACON
SIT8021AI-J4-18S-12.000000E
SiTime Corporation
$0.5889 Yes Yes Active 12 MHz 100 % 15 pF 1.8 V LVCMOS STANDBY; ENABLE/DISABLE FUNCTION; TR 8 ns NO 8 ns 1.98 V 1.62 V 55/45 % 85 °C -40 °C SURFACE MOUNT YES 1.54mm x 0.84mm x 0.6mm SITIME CORP compliant Clock SiTime
SIT8008AI-13-18E-100.000000E
SiTime Corporation
$0.5889 Yes Yes Not Recommended 100 MHz 50 % 15 pF 1.8 V LVCMOS ENABLE/DISABLE FUNCTION; HCMOS OUTPUT ALSO AVAILABLE; TR 2.5 ns NO 2.5 ns 1.98 V 1.62 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 2.5mm x 2.0mm x 0.75mm SITIME CORP compliant Clock SiTime
XLH735001.000000X
Renesas Electronics Corporation
$0.6067 Yes Active 1 MHz 50 % 15 pF 3.3 V LVCMOS ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVCMOS OUTPUT 3 ns NO 3 ns 3.465 V 3.135 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT 6 YES Gold (Au) - with Nickel (Ni) barrier 7.0mm x 5.0mm x 1.3mm RENESAS ELECTRONICS CORP compliant Clock Renesas Electronics
XLH335027.000000I
Integrated Device Technology Inc
$0.6109 Transferred 27 MHz 50 % 15 pF 3.3 V HCMOS ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVCMOS OUTPUT 3 ns NO 3 ns 3.465 V 3.135 V 55/45 % 85 °C -40 °C SURFACE MOUNT 6 YES 3.2mm x 2.5mm x 0.9mm INTEGRATED DEVICE TECHNOLOGY INC compliant Clock CLCC, 6 PIN EAR99 8542.39.00.01
LFSPXO018043BULK
IQD Frequency Products
$0.6122 Yes Yes Active 48 MHz 50 % 50 pF 3.3 V HCMOS STANDBY; ENABLE/DISABLE FUNCTION; BULK 10 ns NO 10 ns 3.63 V 2.97 V 45/55 % 70 °C SURFACE MOUNT 4 YES 7.2mm x 5.2mm x 1.4mm IQD FREQUENCY PRODUCTS LTD compliant Clock IQD ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 4 PIN