Parametric results for: 朝阳凌源楼凤微信号【交易Q319337б70】 under XO

Filter Your Search

51 - 60 of 12,687,289 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
AMPDDFI-A01
Abracon Corporation
$0.3532 Yes Active 20 MHz 25 % 5 pF CMOS 25 MHZ FREQ ALSO AVAILABLE; BULK; TUBE 3.5 ns NO 3.5 ns 3.63 V 1.71 V 55/45 % 85 °C -40 °C SURFACE MOUNT 4 YES 2.5mm x 2.0mm x 0.84mm ABRACON LLC compliant Clock ABRACON
AMPDDFH-A01
Abracon Corporation
$0.3532 Yes Active 20 MHz 25 % 10 pF CMOS 25 MHZ FREQ ALSO AVAILABLE; BULK; TUBE 2 ns NO 2 ns 3.63 V 1.71 V 55/45 % 85 °C -40 °C SURFACE MOUNT 4 YES 2.5mm x 2.0mm x 0.84mm ABRACON LLC compliant Clock ABRACON
CO1100-32.000
Raltron Electronics Corporation
$0.3585 Yes Yes Active 32 MHz 100 % 10 TTL 5 V TTL TUBE 10 ns NO 10 ns 5.5 V 4.5 V 60/40 % 70 °C THROUGH HOLE MOUNT 14 NO 20.8mm x 13.2mm x 5.87mm RALTRON ELECTRONICS CORP compliant Clock DIP-14/4
AMPMDFB-33.0000T
Abracon Corporation
$0.3647 Yes Active 33 MHz 25 % 5 pF CMOS STANDBY; ENABLE/DISABLE FUNCTION 3.5 ns NO 3.5 ns 3.63 V 1.71 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 4 LCC4,.08X.1,65/49 YES Nickel/Gold (Ni/Au) 2.5mm x 2.0mm x 0.84mm ABRACON LLC compliant Clock ABRACON
AMPMAFB-33.0000T
Abracon Corporation
$0.3706 Yes Active 22 MHz 25 % 5 pF CMOS STANDBY; ENABLE/DISABLE FUNCTION 3.5 ns NO 3.5 ns 3.63 V 1.71 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 4 LCC4,.06X.08,61/37 YES Nickel/Gold (Ni/Au) 2.0mm x 1.6mm x 0.84mm ABRACON LLC compliant Clock ABRACON
AMPDAFH-A01
Abracon Corporation
$0.3713 Yes Active 20 MHz 25 % 10 pF CMOS 25 MHZ FREQ ALSO AVAILABLE; BULK; BAG 2 ns NO 2 ns 3.63 V 1.71 V 55/45 % 85 °C -40 °C SURFACE MOUNT 4 YES 2.0mm x 1.6mm x 0.84mm ABRACON LLC compliant Clock ABRACON
7W-3.6864MBC-T
TXC Corporation
$0.3752 Yes Yes Obsolete 3.6864 MHz 25 % 15 pF 3.3 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION 8 ns NO 8 ns 20 mA 60/40 % 70 °C -10 °C SURFACE MOUNT 4 DILCC4,.2,200 YES 7mm x 5mm x 1.3mm TXC CORP unknown Clock TXC CORPORATION SMD, 4 PIN
AMPDDFI-A02
Abracon Corporation
$0.3753 Yes Active 50 MHz 25 % 5 pF CMOS 25 MHZ FREQ ALSO AVAILABLE; BULK; TUBE 3.5 ns NO 3.5 ns 3.63 V 1.71 V 60/40 % 85 °C -40 °C SURFACE MOUNT 4 YES 2.5mm x 2.0mm x 0.84mm ABRACON LLC compliant Clock ABRACON
7C-12.000MBC-T
TXC Corporation
$0.3877 Yes Yes Active 12 MHz 100 % 15 pF 3.3 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION 8 ns NO 8 ns 10 mA 60/40 % 70 °C -10 °C SURFACE MOUNT 4 DILCC4,.12 YES 5mm x 3.2mm x 1.2mm TXC CORP unknown Clock SMD, 4 PIN
SIT2001BC-S3-33N-25.000000E
SiTime Corporation
$0.3899 Yes Active 25 MHz 50 % 15 pF 3.3 V LVCMOS ALSO COMPATIBLE WITH HCMOS O/P 2 ns NO 4 mA 2 ns 3.63 V 2.97 V 55/45 % 70 °C -20 °C SURFACE MOUNT 5 PLASTIC/EPOXY TSOP5/6,.11,37 YES NICKEL PALLADIUM GOLD 3.05mm X 1.75mm X 1.45mm SITIME CORP compliant Clock SiTime TSOP5/6,.11,37