Parametric results for: ovetgljanf-25mhz under XO

Filter Your Search

31 - 40 of 12,687,289 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
7W-16.000MBC-T
TXC Corporation
$0.2985 Yes Yes Obsolete 16 MHz 25 % 15 pF 3.3 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION 8 ns NO 8 ns 20 mA 60/40 % 70 °C -10 °C SURFACE MOUNT 4 DILCC4,.2,200 YES 7mm x 5mm x 1.3mm TXC CORP SMD, 4 PIN unknown Clock TXC CORPORATION
7W-24.576MBC-T
TXC Corporation
$0.2985 Yes Yes Obsolete 24.576 MHz 25 % 15 pF 3.3 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION 8 ns NO 8 ns 20 mA 60/40 % 70 °C -10 °C SURFACE MOUNT 4 DILCC4,.2,200 YES 7mm x 5mm x 1.3mm TXC CORP SMD, 4 PIN unknown Clock TXC CORPORATION
ASDAIG3-26.000MHZ-X-K-T
Abracon Corporation
$0.3147 Yes Active 26 MHz 30 % 15 pF 1.8 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH; AEC-Q200 QUALIFIED 8 ns NO 8 ns 1.89 V 1.71 V 60/40 % 105 °C -40 °C SURFACE MOUNT 4 YES 2.5mm x 2.0mm x 0.95mm ABRACON LLC compliant Clock ABRACON
AMPDEFI-A13
Abracon Corporation
$0.3169 Yes Active 6.1679 MHz 25 % 5 pF CMOS 6.1298496 MHZ FREQ ALSO AVAILABLE; BULK; TUBE 3.5 ns NO 3.5 ns 3.63 V 1.71 V 55/45 % 85 °C -40 °C SURFACE MOUNT 4 YES 3.2mm x 2.5mm x 0.85mm ABRACON LLC compliant Clock ABRACON
AMPDEFI-A09
Abracon Corporation
$0.3169 Yes Active 24 MHz 25 % 5 pF CMOS 48 MHZ FREQ ALSO AVAILABLE; BULK; TUBE 3.5 ns NO 3.5 ns 3.63 V 1.71 V 55/45 % 85 °C -40 °C SURFACE MOUNT 4 YES 3.2mm x 2.5mm x 0.85mm ABRACON LLC compliant Clock ABRACON
AMPDEFH-A09
Abracon Corporation
$0.3169 Yes Active 24 MHz 25 % 10 pF CMOS 48 MHZ FREQ ALSO AVAILABLE; BULK; TUBE 2 ns NO 2 ns 3.63 V 1.71 V 55/45 % 85 °C -40 °C SURFACE MOUNT 4 YES 3.2mm x 2.5mm x 0.85mm ABRACON LLC compliant Clock ABRACON
7C-16.000MBC-T
TXC Corporation
$0.3280 Yes Yes Active 16 MHz 100 % 15 pF 3.3 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION 8 ns NO 8 ns 10 mA 60/40 % 70 °C -10 °C SURFACE MOUNT 4 DILCC4,.12 YES 5mm x 3.2mm x 1.2mm TXC CORP SMD, 4 PIN unknown Clock TXC CORPORATION
7C-44.000MBC-T
TXC Corporation
$0.3280 Yes Yes Active 44 MHz 100 % 15 pF 3.3 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION 8 ns NO 8 ns 10 mA 60/40 % 70 °C -10 °C SURFACE MOUNT 4 DILCC4,.12 YES 5mm x 3.2mm x 1.2mm TXC CORP SMD, 4 PIN unknown Clock
TC-37.500MBD-T
TXC Corporation
$0.3280 Yes Yes Obsolete 37.5 MHz 25 % 15 pF 3.3 V CMOS STAND-BY; ENABLE/DISABLE FUNCTION 3 ns NO 3 ns 25 mA 55/45 % 85 °C -40 °C SURFACE MOUNT 4 PLASTIC DILCC4,.1,83 YES 3.2mm x 2.5mm x 0.75mm TXC CORP SMD, 4 PIN unknown Clock TXC CORPORATION
TA-6.000MBD-T
TXC Corporation
$0.3280 Yes Yes Obsolete 6 MHz 25 % 15 pF 3.3 V CMOS STANDBY; ENABLE/DISABLE FUNCTION 3 ns NO 3 ns 25 mA 55/45 % 85 °C -40 °C SURFACE MOUNT 4 PLASTIC/EPOXY DILCC4,.2,200 YES 7mm x 5mm x 0.9mm TXC CORP SMD, 4 PIN unknown Clock TXC CORPORATION