Parametric results for: 西方性感美女图【女主_播φ4281бo2o2】 under XO

Filter Your Search

21 - 30 of 12,687,266 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ASE-24.000MHZ-L-C-T
Abracon Corporation
$0.2265 Yes Yes Active 24 MHz 50 % 15 pF 3.3 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION; TR 4 ns NO 4 ns 3.465 V 3.135 V 45/55 % e4 85 °C -40 °C SURFACE MOUNT 4 YES SILVER 3.2mm x 2.5mm x 1.0mm ABRACON LLC ROHS COMPLIANT, SMD, 4 PIN compliant EAR99 Clock ABRACON
7W-150.000MBC-T
TXC Corporation
$0.2531 Yes Yes Obsolete 150 MHz 25 % 15 pF 3.3 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION 8 ns NO 8 ns 20 mA 60/40 % 70 °C -10 °C SURFACE MOUNT 4 DILCC4,.2,200 YES 7mm x 5mm x 1.3mm TXC CORP SMD, 4 PIN unknown Clock
ASDAIG-26.000MHZ-X-K-T
Abracon Corporation
$0.2651 Yes Active 26 MHz 30 % 15 pF 3.3 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH; AEC-Q200 QUALIFIED 6 ns NO 6 ns 3.465 V 3.135 V 60/40 % 105 °C -40 °C SURFACE MOUNT 4 YES 2.5mm x 2.0mm x 0.95mm ABRACON LLC compliant Clock ABRACON
ASDAIG3-33.000MHZ-C-T
Abracon Corporation
$0.2746 Yes Active 33 MHz 50 % 15 pF 1.8 V HCMOS TRI-STATE; ENABLE/DISABLE FUNCTION 8 ns NO 8 ns 4 mA 1.89 V 1.71 V 40/60 % 125 °C -40 °C AEC-Q200 SURFACE MOUNT 4 CERAMIC LCC4,.08X.1,62/48 YES 2.5mm x 2.0mm x 0.95mm ABRACON LLC compliant Clock ABRACON
ASEM1-8.000MHZ-LC-T
Abracon Corporation
$0.2772 Yes Yes Active 8 MHz 50 % 10 KOHM, 15 pF 3.3 V CMOS TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION; TR 2 ns NO 2 ns 3.6 V 3 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 4 YES Nickel/Palladium/Gold (Ni/Pd/Au) 3.2mm x 2.5mm x 0.85mm ABRACON LLC compliant Clock ABRACON
7W-1.544MBC-T
TXC Corporation
$0.2815 Yes Yes Obsolete 1.544 MHz 25 % 15 pF 3.3 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION 8 ns NO 8 ns 20 mA 60/40 % 70 °C -10 °C SURFACE MOUNT 4 DILCC4,.2,200 YES 7mm x 5mm x 1.3mm TXC CORP SMD, 4 PIN unknown Clock TXC CORPORATION
7W-16.000MBC-T
TXC Corporation
$0.2815 Yes Yes Obsolete 16 MHz 25 % 15 pF 3.3 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION 8 ns NO 8 ns 20 mA 60/40 % 70 °C -10 °C SURFACE MOUNT 4 DILCC4,.2,200 YES 7mm x 5mm x 1.3mm TXC CORP SMD, 4 PIN unknown Clock TXC CORPORATION
TD-22.5792MCD-T
TXC Corporation
$0.2925 Yes Yes Obsolete 22.5792 MHz 25 % 15 pF 2.5 V CMOS STANDBY; ENABLE/DISABLE FUNCTION 3 ns NO 3 ns 55/45 % 85 °C -40 °C SURFACE MOUNT 4 PLASTIC/EPOXY SOLCC4,.1,43 YES 2.5mm x 2mm x 0.75mm TXC CORP SMD, 4 PIN unknown Clock TXC CORPORATION
7W-25.000MBC-T
TXC Corporation
$0.2985 Yes Yes Obsolete 25 MHz 100 % 15 pF 3.3 V CMOS ENABLE/DISABLE FUNCTION; TR 7 ns NO 7 ns 3.63 V 2.97 V 60/40 % e4 70 °C -10 °C SURFACE MOUNT 4 YES Gold (Au) - with Nickel (Ni) barrier 7.0mm x 5.0mm x 1.3mm TXC CORP SMD, 4 PIN unknown Clock TXC CORPORATION
7W-18.432MBC-T
TXC Corporation
$0.2985 Yes Yes Obsolete 18.432 MHz 25 % 15 pF 3.3 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION 8 ns NO 8 ns 20 mA 60/40 % 70 °C -10 °C SURFACE MOUNT 4 DILCC4,.2,200 YES 7mm x 5mm x 1.3mm TXC CORP SMD, 4 PIN unknown Clock