Filter Your Search
61 - 70 of 12,687,289 results
|
AMPDAFH-A09
Abracon Corporation
|
$0.4000 | Yes | Active | 24 MHz | 25 % | 10 pF | CMOS | 48 MHZ FREQ ALSO AVAILABLE; BULK; BAG | 2 ns | NO | 2 ns | 3.63 V | 1.71 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 2.0mm x 1.6mm x 0.84mm | ABRACON LLC | compliant | Clock | ABRACON | ||||||||||
|
AMPDAFH-A13
Abracon Corporation
|
$0.4000 | Yes | Active | 6.1679 MHz | 25 % | 10 pF | CMOS | 6.1298496 MHZ FREQ ALSO AVAILABLE; BULK; BAG | 2 ns | NO | 2 ns | 3.63 V | 1.71 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 2.0mm x 1.6mm x 0.84mm | ABRACON LLC | compliant | Clock | ABRACON | ||||||||||
|
AMPDAFI-A09
Abracon Corporation
|
$0.4000 | Yes | Active | 24 MHz | 25 % | 5 pF | CMOS | 48 MHZ FREQ ALSO AVAILABLE; BULK; BAG | 3.5 ns | NO | 3.5 ns | 3.63 V | 1.71 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 2.0mm x 1.6mm x 0.84mm | ABRACON LLC | compliant | Clock | ABRACON | ||||||||||
|
AMPDAFI-A02
Abracon Corporation
|
$0.4000 | Yes | Active | 50 MHz | 25 % | 5 pF | CMOS | 25 MHZ FREQ ALSO AVAILABLE; BULK; BAG | 3.5 ns | NO | 3.5 ns | 3.63 V | 1.71 V | 60/40 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 2.0mm x 1.6mm x 0.84mm | ABRACON LLC | compliant | Clock | ABRACON | ||||||||||
|
AMPDAFI-A13
Abracon Corporation
|
$0.4000 | Yes | Active | 6.1679 MHz | 25 % | 5 pF | CMOS | 6.1298496 MHZ FREQ ALSO AVAILABLE; BULK; BAG | 3.5 ns | NO | 3.5 ns | 3.63 V | 1.71 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 2.0mm x 1.6mm x 0.84mm | ABRACON LLC | compliant | Clock | ABRACON | ||||||||||
|
AMPDAFI-A04
Abracon Corporation
|
$0.4000 | Yes | Active | 74.25 MHz | 25 % | 5 pF | CMOS | 74.1758 MHZ FREQ ALSO AVAILABLE; BULK; BAG | 3.5 ns | NO | 3.5 ns | 3.63 V | 1.71 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 2.0mm x 1.6mm x 0.84mm | ABRACON LLC | compliant | Clock | ABRACON | ||||||||||
|
AMPDAFH-A04
Abracon Corporation
|
$0.4000 | Yes | Active | 74.25 MHz | 25 % | 10 pF | CMOS | 74.1758 MHZ FREQ ALSO AVAILABLE; BULK; BAG | 2 ns | NO | 2 ns | 3.63 V | 1.71 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 2.0mm x 1.6mm x 0.84mm | ABRACON LLC | compliant | Clock | ABRACON | ||||||||||
|
AMPDAFH-A02
Abracon Corporation
|
$0.4000 | Yes | Active | 50 MHz | 25 % | 10 pF | CMOS | 25 MHZ FREQ ALSO AVAILABLE; BULK; BAG | 2 ns | NO | 2 ns | 3.63 V | 1.71 V | 60/40 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 2.0mm x 1.6mm x 0.84mm | ABRACON LLC | compliant | Clock | ABRACON | ||||||||||
|
AMPDGFH-A04
Abracon Corporation
|
$0.4100 | Yes | Active | 74.25 MHz | 25 % | 10 pF | CMOS | 74.1758 MHZ FREQ ALSO AVAILABLE; BULK; BAG | 2 ns | NO | 2 ns | 3.63 V | 1.71 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 1.6mm x 1.2mm x 0.84mm | ABRACON LLC | compliant | Clock | ABRACON | ||||||||||
|
SIT1532AI-J4-DCC-32.768E
SiTime Corporation
|
$0.4108 | Yes | Active | 32.768 kHz | 100 % | 15 pF | LVCMOS | TR | 200 ns | NO | 10 µA | 200 ns | 1.4 µA | 3.63 V | 1.5 V | 52/48 % | CMOS | e1 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | BGA4,2X2,40/16 | YES | Tin/Silver/Copper (Sn/Ag/Cu) | 1.54mm x 0.84mm x 0.6mm | SITIME CORP | compliant | Clock | SiTime |