Parametric results for: DSA6101BI3B-027.2996VAO under XO

Filter Your Search

61 - 70 of 12,687,289 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
AMPDAFH-A09
Abracon Corporation
$0.4000 Yes Active 24 MHz 25 % 10 pF CMOS 48 MHZ FREQ ALSO AVAILABLE; BULK; BAG 2 ns NO 2 ns 3.63 V 1.71 V 55/45 % 85 °C -40 °C SURFACE MOUNT 4 YES 2.0mm x 1.6mm x 0.84mm ABRACON LLC compliant Clock ABRACON
AMPDAFH-A13
Abracon Corporation
$0.4000 Yes Active 6.1679 MHz 25 % 10 pF CMOS 6.1298496 MHZ FREQ ALSO AVAILABLE; BULK; BAG 2 ns NO 2 ns 3.63 V 1.71 V 55/45 % 85 °C -40 °C SURFACE MOUNT 4 YES 2.0mm x 1.6mm x 0.84mm ABRACON LLC compliant Clock ABRACON
AMPDAFI-A09
Abracon Corporation
$0.4000 Yes Active 24 MHz 25 % 5 pF CMOS 48 MHZ FREQ ALSO AVAILABLE; BULK; BAG 3.5 ns NO 3.5 ns 3.63 V 1.71 V 55/45 % 85 °C -40 °C SURFACE MOUNT 4 YES 2.0mm x 1.6mm x 0.84mm ABRACON LLC compliant Clock ABRACON
AMPDAFI-A02
Abracon Corporation
$0.4000 Yes Active 50 MHz 25 % 5 pF CMOS 25 MHZ FREQ ALSO AVAILABLE; BULK; BAG 3.5 ns NO 3.5 ns 3.63 V 1.71 V 60/40 % 85 °C -40 °C SURFACE MOUNT 4 YES 2.0mm x 1.6mm x 0.84mm ABRACON LLC compliant Clock ABRACON
AMPDAFI-A13
Abracon Corporation
$0.4000 Yes Active 6.1679 MHz 25 % 5 pF CMOS 6.1298496 MHZ FREQ ALSO AVAILABLE; BULK; BAG 3.5 ns NO 3.5 ns 3.63 V 1.71 V 55/45 % 85 °C -40 °C SURFACE MOUNT 4 YES 2.0mm x 1.6mm x 0.84mm ABRACON LLC compliant Clock ABRACON
AMPDAFH-A04
Abracon Corporation
$0.4000 Yes Active 74.25 MHz 25 % 10 pF CMOS 74.1758 MHZ FREQ ALSO AVAILABLE; BULK; BAG 2 ns NO 2 ns 3.63 V 1.71 V 55/45 % 85 °C -40 °C SURFACE MOUNT 4 YES 2.0mm x 1.6mm x 0.84mm ABRACON LLC compliant Clock ABRACON
AMPDAFI-A04
Abracon Corporation
$0.4000 Yes Active 74.25 MHz 25 % 5 pF CMOS 74.1758 MHZ FREQ ALSO AVAILABLE; BULK; BAG 3.5 ns NO 3.5 ns 3.63 V 1.71 V 55/45 % 85 °C -40 °C SURFACE MOUNT 4 YES 2.0mm x 1.6mm x 0.84mm ABRACON LLC compliant Clock ABRACON
AMPDAFH-A02
Abracon Corporation
$0.4000 Yes Active 50 MHz 25 % 10 pF CMOS 25 MHZ FREQ ALSO AVAILABLE; BULK; BAG 2 ns NO 2 ns 3.63 V 1.71 V 60/40 % 85 °C -40 °C SURFACE MOUNT 4 YES 2.0mm x 1.6mm x 0.84mm ABRACON LLC compliant Clock ABRACON
AMPDGFH-A04
Abracon Corporation
$0.4100 Yes Active 74.25 MHz 25 % 10 pF CMOS 74.1758 MHZ FREQ ALSO AVAILABLE; BULK; BAG 2 ns NO 2 ns 3.63 V 1.71 V 55/45 % 85 °C -40 °C SURFACE MOUNT 4 YES 1.6mm x 1.2mm x 0.84mm ABRACON LLC compliant Clock ABRACON
SIT1532AI-J4-DCC-32.768E
SiTime Corporation
$0.4108 Yes Active 32.768 kHz 100 % 15 pF LVCMOS TR 200 ns NO 10 µA 200 ns 1.4 µA 3.63 V 1.5 V 52/48 % CMOS e1 Not Qualified 85 °C -40 °C SURFACE MOUNT 4 PLASTIC/EPOXY BGA4,2X2,40/16 YES Tin/Silver/Copper (Sn/Ag/Cu) 1.54mm x 0.84mm x 0.6mm SITIME CORP compliant Clock SiTime