Filter Your Search
51 - 60 of 12,687,289 results
|
AMPDDFI-A01
Abracon Corporation
|
$0.3532 | Yes | Active | 20 MHz | 25 % | 5 pF | CMOS | 25 MHZ FREQ ALSO AVAILABLE; BULK; TUBE | 3.5 ns | NO | 3.5 ns | 3.63 V | 1.71 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 2.5mm x 2.0mm x 0.84mm | ABRACON LLC | compliant | Clock | ABRACON | |||||||||||
|
AMPDDFH-A01
Abracon Corporation
|
$0.3532 | Yes | Active | 20 MHz | 25 % | 10 pF | CMOS | 25 MHZ FREQ ALSO AVAILABLE; BULK; TUBE | 2 ns | NO | 2 ns | 3.63 V | 1.71 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 2.5mm x 2.0mm x 0.84mm | ABRACON LLC | compliant | Clock | ABRACON | |||||||||||
|
CO1100-32.000
Raltron Electronics Corporation
|
$0.3585 | Yes | Yes | Active | 32 MHz | 100 % | 10 TTL | 5 V | TTL | TUBE | 10 ns | NO | 10 ns | 5.5 V | 4.5 V | 60/40 % | 70 °C | THROUGH HOLE MOUNT | 14 | NO | 20.8mm x 13.2mm x 5.87mm | RALTRON ELECTRONICS CORP | compliant | Clock | DIP-14/4 | ||||||||||
|
AMPMDFB-33.0000T
Abracon Corporation
|
$0.3647 | Yes | Active | 33 MHz | 25 % | 5 pF | CMOS | STANDBY; ENABLE/DISABLE FUNCTION | 3.5 ns | NO | 3.5 ns | 3.63 V | 1.71 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | LCC4,.08X.1,65/49 | YES | Nickel/Gold (Ni/Au) | 2.5mm x 2.0mm x 0.84mm | ABRACON LLC | compliant | Clock | ABRACON | ||||||||
|
AMPMAFB-33.0000T
Abracon Corporation
|
$0.3706 | Yes | Active | 22 MHz | 25 % | 5 pF | CMOS | STANDBY; ENABLE/DISABLE FUNCTION | 3.5 ns | NO | 3.5 ns | 3.63 V | 1.71 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | LCC4,.06X.08,61/37 | YES | Nickel/Gold (Ni/Au) | 2.0mm x 1.6mm x 0.84mm | ABRACON LLC | compliant | Clock | ABRACON | ||||||||
|
AMPDAFH-A01
Abracon Corporation
|
$0.3713 | Yes | Active | 20 MHz | 25 % | 10 pF | CMOS | 25 MHZ FREQ ALSO AVAILABLE; BULK; BAG | 2 ns | NO | 2 ns | 3.63 V | 1.71 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 2.0mm x 1.6mm x 0.84mm | ABRACON LLC | compliant | Clock | ABRACON | |||||||||||
|
7W-3.6864MBC-T
TXC Corporation
|
$0.3752 | Yes | Yes | Obsolete | 3.6864 MHz | 25 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 8 ns | NO | 8 ns | 20 mA | 60/40 % | 70 °C | -10 °C | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | 7mm x 5mm x 1.3mm | TXC CORP | unknown | Clock | TXC CORPORATION | SMD, 4 PIN | ||||||||
|
AMPDDFI-A02
Abracon Corporation
|
$0.3753 | Yes | Active | 50 MHz | 25 % | 5 pF | CMOS | 25 MHZ FREQ ALSO AVAILABLE; BULK; TUBE | 3.5 ns | NO | 3.5 ns | 3.63 V | 1.71 V | 60/40 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 2.5mm x 2.0mm x 0.84mm | ABRACON LLC | compliant | Clock | ABRACON | |||||||||||
|
7C-12.000MBC-T
TXC Corporation
|
$0.3877 | Yes | Yes | Active | 12 MHz | 100 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 8 ns | NO | 8 ns | 10 mA | 60/40 % | 70 °C | -10 °C | SURFACE MOUNT | 4 | DILCC4,.12 | YES | 5mm x 3.2mm x 1.2mm | TXC CORP | unknown | Clock | SMD, 4 PIN | |||||||||
|
SIT2001BC-S3-33N-25.000000E
SiTime Corporation
|
$0.3899 | Yes | Active | 25 MHz | 50 % | 15 pF | 3.3 V | LVCMOS | ALSO COMPATIBLE WITH HCMOS O/P | 2 ns | NO | 4 mA | 2 ns | 3.63 V | 2.97 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | YES | NICKEL PALLADIUM GOLD | 3.05mm X 1.75mm X 1.45mm | SITIME CORP | compliant | Clock | SiTime | TSOP5/6,.11,37 |