Parametric results for: VS-5080-DFE-205X-1748M366... under Voltage Controlled Sine SAW/STW Oscillators

Filter Your Search

1 - 10 of 54,421 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
VS-5040-EEX-205X-980M6045590-2457M600000
Vectron International
Check for Price Transferred 3.3 V SAW OSCILLATOR 980.604559 MHZ ALSO AVAILABLE; TR 3.3 V 2.4576 GHz 2.4576 GHz 8.5 dBm 95 mA 3.465 V 3.135 V 85 °C 10 °C SURFACE MOUNT 6 YES 14.4mm x 9.5mm x 4.8mm VECTRON INTERNATIONAL SMD, 6 PIN compliant
VS-800-EEE-AANN-1G60000000
Vectron International
Check for Price Yes Transferred 1.6 GHz 3.3 V SAW OSCILLATOR ENABLE/DISABLE FUNCTION 3.3 V 1.125 dBm 150 mA 3.465 V 3.135 V e4 85 °C -40 °C SURFACE MOUNT 10 LCC10,.12X.2 YES Gold (Au) - with Nickel (Ni) barrier 5.0mm x 3.2mm x 1.23mm VECTRON INTERNATIONAL LCC10,.12X.2 compliant
VS-5040-EFX-205X-1968M750000-1899M952044
Microchip Technology Inc
Check for Price Active MICROCHIP TECHNOLOGY INC compliant
VS-5040-EFX-205X-2400M000000-632M8125000
Microchip Technology Inc
Check for Price Active MICROCHIP TECHNOLOGY INC compliant
VS-5010-DCE-205X-1769M145000
Microchip Technology Inc
Check for Price Active 1.7691 GHz 1 kHz 5 V SAW OSCILLATOR COMPLEMENTARY OUTPUT 4.5 V 500 mV 8.5 dBm -89 dBc/Hz 65 mA 5.25 V 4.75 V 85 °C -40 °C SURFACE MOUNT 6 DILCC6,.2 YES 14.4mm x 9.5mm x 2.8mm MICROCHIP TECHNOLOGY INC SMD, 6 PIN compliant
VS-505-ECE-KABN-184M320000
Microsemi Corporation
Check for Price Yes Transferred 3.3 V SAW OSCILLATOR TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL; COMPLEMENTARY OUTPUT 3 V 300 mV 184.32 MHz 75 mA 3.63 V 2.97 V e4 85 °C -40 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier 13.8mm x 9.1mm x 3.73mm MICROSEMI CORP ROHS COMPLIANT, LEADLESS, HERMETICALLY SEALED PACKGE-6 compliant
VS-4020-EFX-205X-1748M366885-2500M000000
Microchip Technology Inc
Check for Price Active MICROCHIP TECHNOLOGY INC compliant
VS-709-EDE-SABN-P2/VR
Microchip Technology Inc
Check for Price Active MICROCHIP TECHNOLOGY INC compliant
VS-709-EDE-TAAN-W6/VN
Microsemi Corporation
Check for Price Transferred SAW OSCILLATOR MICROSEMI CORP compliant
VS-502-CGC-FNN-1330.0000
Microsemi Corporation
Check for Price Yes Transferred 1 MHz 5 V SAW OSCILLATOR TR, 13 INCH 5.5 V -500 mV 1.33 GHz -160 dBc/Hz 70 mA 5.25 V 4.75 V e4 70 °C SURFACE MOUNT 6 YES Gold (Au) - with Nickel (Ni) barrier 13.97mm x 8.89mm x 4.49mm MICROSEMI CORP J-LEADED, 6 PIN compliant