Filter Your Search
1 - 10 of 54,421 results
|
VS-709-EDE-KABN-R3/R4
Vectron International
|
Check for Price | Yes | Transferred | 690.5692 MHz | 3.3 V | SAW OSCILLATOR | 1 GHz | 150 MHz | 75 mA | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | VECTRON INTERNATIONAL | compliant | ||||||||||||||
|
VS-709-EDE-SAAN-P5/TC
Vectron International
|
Check for Price | Transferred | 3.3 V | SAW OSCILLATOR | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR | 3 V | 300 mV | 707.3527 MHz | 666.5143 MHz | 73 mA | 3.63 V | 2.97 V | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.7mm | VECTRON INTERNATIONAL | compliant | ||||||||||||||
|
VS-5040-EFX-205X-2068M675135-1000M000000
Vectron International
|
Check for Price | Transferred | 1 kHz | 3.3 V | SAW OSCILLATOR | 2068.675135 MHZ ALSO AVAILABLE; TR | 3.3 V | 1 GHz | 1 GHz | 3 dBm | -97 dBc/Hz | 95 mA | 3.465 V | 3.135 V | 85 °C | 10 °C | SURFACE MOUNT | 6 | YES | 14.4mm x 9.5mm x 4.8mm | VECTRON INTERNATIONAL | compliant | SMD, 6 PIN | ||||||||||
|
VS-705-LFF-HBBN-716M800000
Microsemi Corporation
|
Check for Price | Yes | Transferred | 3.3 V | SAW OSCILLATOR | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE AND REEL | 3 V | 300 mV | 716.8 MHz | 73 mA | 3.63 V | 2.97 V | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 7.49mm x 5.08mm x 2.49mm | MICROSEMI CORP | compliant | ROHS COMPLIANT, HERMETIC SEALED PACKAGE-6 | |||||||||||
|
VS-709-EDE-KABN-P4/V8
Microsemi Corporation
|
Check for Price | Yes | Transferred | 696.6149 MHz | 3.3 V | SAW OSCILLATOR | 1 GHz | 150 MHz | 75 mA | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | MICROSEMI CORP | compliant | ||||||||||||||
|
VS-709-EDE-SABN-VV/WJ
Microsemi Corporation
|
Check for Price | Transferred | SAW OSCILLATOR | MICROSEMI CORP | compliant | ||||||||||||||||||||||||||||
|
VS-5040-EEX-205X-1968M75000-832M000000
Microsemi Corporation
|
Check for Price | Transferred | 3.3 V | SAW OSCILLATOR | TR, 13 INCH; FREQUECY OF 832MHZ ALSO AVAILABLE | 3.3 V | 1.9688 GHz | 1.9688 GHz | 8.5 dBm | 100 mA | 3.465 V | 3.135 V | 85 °C | -10 °C | SURFACE MOUNT | 6 | YES | 14.4mm x 9.5mm x 4.8mm | MICROSEMI CORP | compliant | SMD, 6 PIN | ||||||||||||
|
VS-7010-DEE-205X-1568M97921
Microsemi Corporation
|
Check for Price | Yes | Transferred | 1.569 GHz | 5 V | SAW OSCILLATOR | 4.5 V | 500 mV | 1.416 dBm | 50 mA | 5.25 V | 4.75 V | 85 °C | -40 °C | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | 7.0mm x 5.0mm x 2.5mm | MICROSEMI CORP | compliant | SMD, 4 PIN | |||||||||||
|
VS-4020-EEX-205X-1879M437686-2800M00000
Microsemi Corporation
|
Check for Price | Transferred | SAW OSCILLATOR | MICROSEMI CORP | compliant | ||||||||||||||||||||||||||||
|
VS-5040-EFX-205X-1961M209118-2068M675135
Microsemi Corporation
|
Check for Price | Transferred | 1 kHz | 3.3 V | SAW OSCILLATOR | 1961.209118 FREQ ALSO AVAILABLE; COMPLEMENTARY OUTPUT; TR, 13 INCH | 3.3 V | 2.0687 GHz | 2.0687 GHz | 3 dBm | -98 dBc/Hz | 95 mA | 3.465 V | 3.135 V | 85 °C | 10 °C | SURFACE MOUNT | 6 | YES | 14.4mm x 9.5mm x 4.8mm | MICROSEMI CORP | compliant | SMD, 6 PIN |