Filter Your Search
41 - 50 of 54,421 results
|
VS-4020-EFX-205X-1040M000000-2500M000000
Microsemi Corporation
|
Check for Price | Transferred | SAW OSCILLATOR | MICROSEMI CORP | compliant | ||||||||||||||||||||||||||||
|
VS-709-EDE-TAAN-P3/R4
Microsemi Corporation
|
Check for Price | Transferred | 1 kHz | 3.3 V | SAW OSCILLATOR | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR | 3 V | 300 mV | 690.5692 MHz | 625 MHz | -90 dBc/Hz | 73 mA | 3.63 V | 2.97 V | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.7mm | MICROSEMI CORP | compliant | ||||||||||||
|
VS-709-ECE-KAAN-R5/R6
Microsemi Corporation
|
Check for Price | Yes | Transferred | 693.483 MHz | 3.3 V | SAW OSCILLATOR | 1 GHz | 150 MHz | 75 mA | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | MICROSEMI CORP | compliant | ||||||||||||||
|
VS-5011-EFX-205X-2500M00000
Microsemi Corporation
|
Check for Price | Transferred | SAW OSCILLATOR | MICROSEMI CORP | compliant | ||||||||||||||||||||||||||||
|
VS-705-LGF-GABN-768M000000
Microsemi Corporation
|
Check for Price | Yes | Transferred | 3.3 V | SAW OSCILLATOR | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE AND REEL | 3 V | 300 mV | 768 MHz | 73 mA | 3.63 V | 2.97 V | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 7.49mm x 5.08mm x 2.49mm | MICROSEMI CORP | compliant | ROHS COMPLIANT, HERMETIC SEALED PACKAGE-6 | |||||||||||
|
VS-800-EEE-AHNN-1G22880000
Microsemi Corporation
|
Check for Price | Transferred | 1 kHz | 3.3 V | SAW OSCILLATOR | ENABLE/DISABLE FUNCTION; TR, 7 INCH | 3.3 V | 1.2288 GHz | 1.2288 GHz | 5 dBm | -95 dBc/Hz | 150 mA | 3.465 V | 3.135 V | 85 °C | -40 °C | SURFACE MOUNT | YES | 5.0mm x 3.2mm x 1.23mm | MICROSEMI CORP | compliant | ||||||||||||
|
VS-709-EDE-SAAN-VV/VR
Microsemi Corporation
|
Check for Price | Transferred | SAW OSCILLATOR | MICROSEMI CORP | compliant | ||||||||||||||||||||||||||||
|
VS-709-EDE-KAAN-P3/VV
Microchip Technology Inc
|
Check for Price | Yes | Active | 697.5 MHz | 3.3 V | SAW OSCILLATOR | 3 V | 300 mV | 1 GHz | 150 MHz | 75 mA | 3.63 V | 2.97 V | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | MICROCHIP TECHNOLOGY INC | compliant | ||||||||||
|
VS-709-EDE-TAAN-V1/W8
Microsemi Corporation
|
Check for Price | Transferred | SAW OSCILLATOR | MICROSEMI CORP | compliant | ||||||||||||||||||||||||||||
|
VS-5040-EEX-205X-1968M750000-1986M000000
Microchip Technology Inc
|
Check for Price | Active | 1.9688 GHz | 3.3 V | SAW OSCILLATOR | COMPLEMENTARY OUTPUT; OTHER FREQ ALSO AVAILABLE | 3.3 V | 0.893 dBm | 95 mA | 3.465 V | 3.135 V | 85 °C | 10 °C | SURFACE MOUNT | 6 | SMDIP6,.37 | YES | 14.4mm x 9.5mm x 4.8mm | MICROCHIP TECHNOLOGY INC | compliant |