Filter Your Search
11 - 20 of 54,421 results
|
VS-709-ECE-KABN-RG/VW
Vectron International
|
Check for Price | Yes | Transferred | 802.5 MHz | 3.3 V | SAW OSCILLATOR | 1 GHz | 150 MHz | 75 mA | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | VECTRON INTERNATIONAL | compliant | |||||||||||||||
|
VS-709-ECE-SAAN-RG/W7
Microchip Technology Inc
|
Check for Price | Active | MICROCHIP TECHNOLOGY INC | compliant | ||||||||||||||||||||||||||||||
|
VS-705-MGF-GABN-644M531250
Microsemi Corporation
|
Check for Price | Yes | Transferred | 2.5 V | SAW OSCILLATOR | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE AND REEL | 3 V | 300 mV | 644.5313 MHz | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 7.49mm x 5.08mm x 2.49mm | MICROSEMI CORP | compliant | ROHS COMPLIANT, HERMETIC SEALED PACKAGE-6 | |||||||||||||||
|
VS-705-LFF-HBBN-834M640000
Microchip Technology Inc
|
Check for Price | Yes | Active | 834.64 MHz | 3.3 V | SAW OSCILLATOR | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE AND REEL | 3 V | 300 mV | 834.64 MHz | 73 mA | 3.63 V | 2.97 V | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 7.49mm x 5.08mm x 2.49mm | MICROCHIP TECHNOLOGY INC | compliant | ROHS COMPLIANT, HERMETIC SEALED PACKAGE-6 | ||||||||||
|
VS-4020-EEX-205X-2457M60000-1748M366885
Microsemi Corporation
|
Check for Price | Transferred | 2.4576 GHz | 1 kHz | 3.3 V | SAW OSCILLATOR | NOMINAL FREQUENCY 1748.366885 MHZ AVAILABLE | 3.3 V | 8.5 dBm | -92 dBc/Hz | 100 mA | 3.465 V | 3.135 V | 85 °C | -10 °C | SURFACE MOUNT | 7 | DILCC7/14,.51 | YES | 19.9mm x 13.0mm x 5.9mm | MICROSEMI CORP | compliant | SMD-14/7 | |||||||||||
|
VS-709-ECE-SABN-R3/VV
Microsemi Corporation
|
Check for Price | Transferred | SAW OSCILLATOR | MICROSEMI CORP | compliant | |||||||||||||||||||||||||||||
|
VS-5040-EEX-205X-784M4896050-1701M000000
Microsemi Corporation
|
Check for Price | Transferred | SAW OSCILLATOR | MICROSEMI CORP | compliant | |||||||||||||||||||||||||||||
|
VS-709-EDE-TABN-P4/W8
Microchip Technology Inc
|
Check for Price | Active | 1 kHz | 3.3 V | SAW OSCILLATOR | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR | 3 V | 300 mV | 1 GHz | 150 MHz | -90 dBc/Hz | 73 mA | 3.63 V | 2.97 V | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.7mm | MICROCHIP TECHNOLOGY INC | compliant | |||||||||||||
|
VS-705-MFF-GABN-491M520000
Vectron International
|
Check for Price | Yes | Yes | Transferred | 2.5 V | SAW OSCILLATOR | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE AND REEL | 3 V | 300 mV | 491.52 MHz | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 7.49mm x 5.08mm x 2.49mm | VECTRON INTERNATIONAL | compliant | ROHS COMPLIANT, HERMETIC SEALED PACKAGE-6 | ||||||||||||||
|
VS-705-MFF-HAAN-168M040678
Vectron International
|
Check for Price | Yes | Yes | Transferred | 2.5 V | SAW OSCILLATOR | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE AND REEL | 3 V | 300 mV | 168.0407 MHz | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 7.49mm x 5.08mm x 2.49mm | VECTRON INTERNATIONAL | compliant | ROHS COMPLIANT, HERMETIC SEALED PACKAGE-6 |