Filter Your Search
11 - 20 of 98,311 results
|
VS-720-LFF-GAD-311.0400
Microsemi Corporation
|
Check for Price | Transferred | 311.04 MHz | 20 % | 3.3 V | SAW OSCILLATOR | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; BULK; TAPE AND REEL | 3 V | 300 mV | 500 ps | 50 ppm | 10 % | LVPECL | 500 ps | 70 mA | 3.63 V | 2.97 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.49mm x 5.08mm x 1.95mm | MICROSEMI CORP | unknown | |||||||
|
VS-509-ECE-SABN-P2/P5
Microsemi Corporation
|
Check for Price | Transferred | SAW OSCILLATOR | 7 % | MICROSEMI CORP | unknown | ||||||||||||||||||||||||||||
|
VS-702-EDE-KEAN-155M520000
Microsemi Corporation
|
Check for Price | Yes | Transferred | 155.52 MHz | 20 % | 3.3 V | SAW OSCILLATOR | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 3 V | 300 mV | 500 ps | 50 ppm | 5 % | LVDS | 500 ps | 90 mA | 3.63 V | 2.97 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | DILCC6,.2 | YES | Nickel/Gold (Ni/Au) | 7.49mm x 5.08mm x 2.13mm | MICROSEMI CORP | compliant | DILCC6,.2 | |||
|
VS-702-ECT-KXCA-672M162700_SNPBDIP
Vectron International
|
Check for Price | No | Transferred | 672.1627 MHz | 3.3 V | SAW OSCILLATOR | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 3 V | 300 mV | 500 ps | 50 ppm | 5 % | LVPECL | 500 ps | 90 mA | 3.63 V | 2.97 V | 45/55 % | e0 | 70 °C | SURFACE MOUNT | 6 | DILCC6,.2 | YES | Tin/Lead (Sn/Pb) | 7.49mm x 5.08mm x 2.13mm | VECTRON INTERNATIONAL | compliant | DILCC6,.2 | |||||
|
VS-720-LFD-GBA-187.5000
Vectron International
|
Check for Price | Yes | Yes | Transferred | 187.5 MHz | 3.3 V | SAW OSCILLATOR | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; BULK; TAPE AND REEL | 3 V | 300 mV | 500 ps | 50 ppm | 10 % | LVPECL | 500 ps | 70 mA | 3.63 V | 2.97 V | 45/55 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.49mm x 5.08mm x 1.95mm | VECTRON INTERNATIONAL | compliant | ||||||
|
VS-720-LPF-FAA-260.0000
Vectron International
|
Check for Price | Yes | Yes | Transferred | 260 MHz | 3.3 V | SAW OSCILLATOR | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; BULK; TAPE AND REEL | 3 V | 300 mV | 500 ps | 32 ppm | 10 % | LVDS | 500 ps | 70 mA | 3.63 V | 2.97 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.49mm x 5.08mm x 1.95mm | VECTRON INTERNATIONAL | compliant | ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, CERAMIC, SMD, 6 PIN | |||||
|
VS-720-LPF-GAB-156.2500
Vectron International
|
Check for Price | Yes | Yes | Transferred | 156.25 MHz | 3.3 V | SAW OSCILLATOR | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; BULK; TAPE AND REEL | 3 V | 300 mV | 500 ps | 50 ppm | 10 % | LVDS | 500 ps | 70 mA | 3.63 V | 2.97 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.49mm x 5.08mm x 1.95mm | VECTRON INTERNATIONAL | compliant | ||||||
|
VS-720-LPD-GBA-150.0000
Vectron International
|
Check for Price | Yes | Yes | Transferred | 150 MHz | 3.3 V | SAW OSCILLATOR | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; BULK; TAPE AND REEL | 3 V | 300 mV | 500 ps | 50 ppm | 10 % | LVDS | 500 ps | 70 mA | 3.63 V | 2.97 V | 45/55 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.49mm x 5.08mm x 1.95mm | VECTRON INTERNATIONAL | compliant | ||||||
|
VS-720-LPF-NAA-384.000
Vectron International
|
Check for Price | Yes | Yes | Transferred | 384 MHz | 20 % | 3.3 V | SAW OSCILLATOR | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 3 V | 300 mV | 500 ps | 80 ppm | 10 % | LVDS | 500 ps | 70 mA | 3.63 V | 2.97 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.49mm x 5.08mm x 1.95mm | VECTRON INTERNATIONAL | compliant | ROHS COMPLIANT, LEADLESS, HERMETIC SEALED, CERAMIC, SMD, 6 PIN | ||||
|
VS-5020-DCE-EXX2-672M162700
Vectron International
|
Check for Price | Yes | Obsolete | 672.1627 MHz | 20 % | 5 V | SAW OSCILLATOR | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 4.5 V | 500 mV | 350 ps | 50 ppm | 10 % | 100K PECL | 350 ps | 70 mA | 5.25 V | 4.75 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Gold (Au) - with Nickel (Ni) barrier | 13.97mm x 8.89mm x 4.49mm | VECTRON INTERNATIONAL | compliant |