Filter Your Search
1 - 10 of 1,631,551 results
|
ABLJO-V-106.250MHZ-T
Abracon Corporation
|
$1.0000 | Yes | Active | 106.25 MHz | 25 % | 3.3 V | LVCMOS | TR, 13 INCH | 3.3 V | 3 ns | NO | 45 ppm | 10 % | 200 MHz | 80 MHz | 3 ns | 30 mA | 3.465 V | 3.135 V | 55/45 % | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | METAL | DILCC6,.35 | YES | 14.3mm x 8.7mm x 5.5mm | ABRACON LLC | DILCC6,.35 | compliant | Clock | |||
|
ABLJO-V-184.320MHZ-T
Abracon Corporation
|
$1.0000 | Yes | Active | 184.32 MHz | 25 % | 3.3 V | LVCMOS | TR, 13 INCH | 3.3 V | 3 ns | NO | 45 ppm | 10 % | 200 MHz | 80 MHz | 3 ns | 40 mA | 3.465 V | 3.135 V | 55/45 % | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | METAL | DILCC6,.35 | YES | 14.3mm x 8.7mm x 5.5mm | ABRACON LLC | DILCC6,.35 | compliant | Clock | ABRACON | ||
|
ABLJO-V-155.520MHZ-T
Abracon Corporation
|
$1.0000 | Yes | Active | 155.52 MHz | 25 % | 3.3 V | LVCMOS | TR, 13 INCH | 3.3 V | 3 ns | NO | 45 ppm | 10 % | 200 MHz | 80 MHz | 3 ns | 40 mA | 3.465 V | 3.135 V | 55/45 % | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | METAL | DILCC6,.35 | YES | 14.3mm x 8.7mm x 5.5mm | ABRACON LLC | DILCC6,.35 | compliant | Clock | |||
|
ABLJO-V-160.000MHZ-T
Abracon Corporation
|
$1.0000 | Yes | Active | 160 MHz | 25 % | 3.3 V | LVCMOS | TR, 13 INCH | 3.3 V | 3 ns | NO | 45 ppm | 10 % | 200 MHz | 80 MHz | 3 ns | 40 mA | 3.465 V | 3.135 V | 55/45 % | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | METAL | DILCC6,.35 | YES | 14.3mm x 8.7mm x 5.5mm | ABRACON LLC | DILCC6,.35 | compliant | Clock | ABRACON | ||
|
ABLJO-V-120.000MHZ-T
Abracon Corporation
|
$1.0000 | Yes | Active | 120 MHz | 25 % | 3.3 V | LVCMOS | TR, 13 INCH | 3.3 V | 3 ns | NO | 45 ppm | 10 % | 200 MHz | 80 MHz | 3 ns | 30 mA | 3.465 V | 3.135 V | 55/45 % | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | METAL | DILCC6,.35 | YES | 14.3mm x 8.7mm x 5.5mm | ABRACON LLC | DILCC6,.35 | compliant | Clock | ABRACON | ||
|
ABLJO-V-98.304MHZ-T
Abracon Corporation
|
$1.0000 | Yes | Active | 98.304 MHz | 25 % | 3.3 V | LVCMOS | TR, 13 INCH | 3.3 V | 3 ns | NO | 45 ppm | 10 % | 200 MHz | 80 MHz | 3 ns | 25 mA | 3.465 V | 3.135 V | 55/45 % | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | METAL | DILCC6,.35 | YES | 14.3mm x 8.7mm x 5.5mm | ABRACON LLC | DILCC6,.35 | compliant | Clock | |||
|
ABLJO-V-96.000MHZ-T
Abracon Corporation
|
$1.0000 | Yes | Active | 96 MHz | 25 % | 3.3 V | LVCMOS | TR, 13 INCH | 3.3 V | 3 ns | NO | 45 ppm | 10 % | 200 MHz | 80 MHz | 3 ns | 25 mA | 3.465 V | 3.135 V | 55/45 % | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | METAL | DILCC6,.35 | YES | 14.3mm x 8.7mm x 5.5mm | ABRACON LLC | DILCC6,.35 | compliant | Clock | |||
|
ABLJO-V-150.000MHZ-T
Abracon Corporation
|
$1.0000 | Yes | Active | 150 MHz | 25 % | 3.3 V | LVCMOS | TR, 13 INCH | 3.3 V | 3 ns | NO | 45 ppm | 10 % | 200 MHz | 80 MHz | 3 ns | 40 mA | 3.465 V | 3.135 V | 55/45 % | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | METAL | DILCC6,.35 | YES | 14.3mm x 8.7mm x 5.5mm | ABRACON LLC | DILCC6,.35 | compliant | Clock | |||
|
ABLJO-V-187.500MHZ-T
Abracon Corporation
|
$1.0000 | Yes | Active | 187.5 MHz | 25 % | 3.3 V | LVCMOS | TR, 13 INCH | 3.3 V | 3 ns | NO | 45 ppm | 10 % | 200 MHz | 80 MHz | 3 ns | 40 mA | 3.465 V | 3.135 V | 55/45 % | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | METAL | DILCC6,.35 | YES | 14.3mm x 8.7mm x 5.5mm | ABRACON LLC | DILCC6,.35 | compliant | Clock | |||
|
ABLJO-V-125.000MHZ-T
Abracon Corporation
|
$1.0000 | Yes | Active | 125 MHz | 25 % | 3.3 V | LVCMOS | TR, 13 INCH | 3.3 V | 3 ns | NO | 45 ppm | 10 % | 200 MHz | 80 MHz | 3 ns | 30 mA | 3.465 V | 3.135 V | 55/45 % | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | METAL | DILCC6,.35 | YES | 14.3mm x 8.7mm x 5.5mm | ABRACON LLC | DILCC6,.35 | compliant | Clock |