Filter Your Search
41 - 50 of 1,631,551 results
|
ASVV-44.736MHZ-N102-T
Abracon Corporation
|
$4.3050 | Yes | Active | 44.736 MHz | 50 % | 5 TTL, 15 pF | 3.3 V | CMOS/TTL | STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION | 3.15 V | 150 mV | 4 ns | NO | 100 ppm | 10 % | 4 ns | 15 mA | 3.465 V | 3.135 V | 40/60 % | e4 | 70 °C | SURFACE MOUNT | 6 | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 2.0mm | ABRACON LLC | compliant | Clock | ||||||
|
ASVV-1.544MHZ-N152-T
Abracon Corporation
|
$4.3050 | Yes | Active | 1.544 MHz | 50 % | 5 TTL, 15 pF | 3.3 V | CMOS/TTL | STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION | 3.15 V | 150 mV | 8 ns | NO | 150 ppm | 10 % | 8 ns | 5 mA | 3.465 V | 3.135 V | 40/60 % | e4 | 70 °C | SURFACE MOUNT | 6 | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 2.0mm | ABRACON LLC | compliant | Clock | ABRACON | |||||
|
ASVV-4.096MHZ-N152-T
Abracon Corporation
|
$4.3050 | Yes | Active | 4.096 MHz | 50 % | 5 TTL, 15 pF | 3.3 V | CMOS/TTL | STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION | 3.15 V | 150 mV | 8 ns | NO | 150 ppm | 10 % | 8 ns | 5 mA | 3.465 V | 3.135 V | 40/60 % | e4 | 70 °C | SURFACE MOUNT | 6 | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 2.0mm | ABRACON LLC | compliant | Clock | ABRACON | |||||
|
ASVV-44.736MHZ-L50-N102-T
Abracon Corporation
|
$4.3150 | Yes | Yes | Active | 44.736 MHz | 50 % | 5 TTL, 15 pF | 3.3 V | CMOS/TTL | STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION | 3.15 V | 150 mV | 4 ns | NO | 100 ppm | 10 % | 4 ns | 15 mA | 3.465 V | 3.135 V | 40/60 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 2.0mm | ABRACON LLC | compliant | Clock | ABRACON | |||
|
ASVV-50.000MHZ-L50-N102-T
Abracon Corporation
|
$4.3150 | Yes | Yes | Active | 50 MHz | 50 % | 5 TTL, 15 pF | 3.3 V | CMOS/TTL | STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION | 3.15 V | 150 mV | 4 ns | NO | 100 ppm | 10 % | 4 ns | 15 mA | 3.465 V | 3.135 V | 40/60 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 2.0mm | ABRACON LLC | compliant | Clock | ||||
|
ASVV-52.000MHZ-L50-N102-T
Abracon Corporation
|
$4.3400 | Yes | Yes | Active | 52 MHz | 50 % | 5 TTL, 15 pF | 3.3 V | CMOS/TTL | STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION | 3.15 V | 150 mV | 4 ns | NO | 100 ppm | 10 % | 4 ns | 15 mA | 3.465 V | 3.135 V | 40/60 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 2.0mm | ABRACON LLC | compliant | Clock | ||||
|
ASVV-54.000MHZ-L50-N102-T
Abracon Corporation
|
$4.3400 | Yes | Yes | Active | 54 MHz | 50 % | 5 TTL, 15 pF | 3.3 V | CMOS/TTL | STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION | 3.15 V | 150 mV | 4 ns | NO | 100 ppm | 10 % | 4 ns | 15 mA | 3.465 V | 3.135 V | 40/60 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 2.0mm | ABRACON LLC | compliant | Clock | ||||
|
ASVV-27.000MHZ-N152-T
Abracon Corporation
|
$4.4152 | Yes | Active | 27 MHz | 50 % | 5 TTL, 15 pF | 3.3 V | CMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 3.15 V | 150 mV | 5 ns | NO | 150 ppm | 10 % | 5 ns | 10 mA | 3.465 V | 3.135 V | 40/60 % | 70 °C | SURFACE MOUNT | 6 | DILCC6,.2 | YES | 7mm x 5mm x 2mm | ABRACON LLC | compliant | Clock | ABRACON | SMD, 6 PIN | ||||||
|
ASVV-19.440MHZ-N152-T
Abracon Corporation
|
$4.4152 | Yes | Active | 19.44 MHz | 50 % | 5 TTL, 15 pF | 3.3 V | CMOS/TTL | STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION | 3.15 V | 150 mV | 6 ns | NO | 150 ppm | 10 % | 6 ns | 8 mA | 3.465 V | 3.135 V | 40/60 % | e4 | 70 °C | SURFACE MOUNT | 6 | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 2.0mm | ABRACON LLC | compliant | Clock | ABRACON | |||||
|
ASVV-50.000MHZ-C25-N102-T
Abracon Corporation
|
$4.9350 | Yes | Yes | Active | 50 MHz | 25 % | 5 TTL, 15 pF | 3.3 V | CMOS/TTL | STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION | 3.15 V | 150 mV | 4 ns | NO | 100 ppm | 10 % | 4 ns | 15 mA | 3.465 V | 3.135 V | 40/60 % | e4 | 70 °C | SURFACE MOUNT | 6 | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 2.0mm | ABRACON LLC | compliant | Clock | ABRACON |