Filter Your Search
31 - 40 of 1,631,551 results
|
6U-16.384MBE-T
TXC Corporation
|
$3.4082 | Yes | Yes | Active | 16.384 MHz | 50 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 3.3 V | 5 ns | NO | 100 ppm | 10 % | 5 ns | 45 mA | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | DILCC6,.2 | YES | 7.0mm x 5.0mm x 1.3mm | TXC CORP | SMD, 6 PIN | unknown | Clock | TXC CORPORATION | |||||||||||
|
6U-52.000MBE-T
TXC Corporation
|
$3.4300 | Yes | Active | 52 MHz | 50 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR | 3.3 V | 5 ns | NO | 100 ppm | 10 % | 5 ns | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.3mm | TXC CORP | SMD, 6 PIN | unknown | Clock | ||||||||||||||||
|
PL500-17SC-R
Microchip Technology Inc
|
$3.4550 | Yes | Active | 15 pF | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR | 3.3 V | NO | 150 ppm | 5 % | 36 MHz | 17 MHz | 3.63 V | 2.25 V | 55/45 % | e3 | 70 °C | SURFACE MOUNT | 8 | YES | MATTE TIN | 5.0mm x 4.0mm x 1.75mm | MICROCHIP TECHNOLOGY INC | SOP-8 | compliant | Clock | Microchip | EAR99 | 8542.39.00.01 | ||||||||||||
|
PL500-17SC
Microchip Technology Inc
|
$3.4550 | Yes | Active | 15 pF | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TUBE | 3.3 V | NO | 150 ppm | 5 % | 36 MHz | 17 MHz | 3.63 V | 2.25 V | 55/45 % | e3 | 70 °C | SURFACE MOUNT | 8 | YES | MATTE TIN | 5.0mm x 4.0mm x 1.75mm | MICROCHIP TECHNOLOGY INC | SOP-8 | compliant | Clock | Microchip | EAR99 | 8542.39.00.01 | ||||||||||||
|
PL500-17TC
Microchip Technology Inc
|
$3.4550 | Active | 15 pF | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TUBE | 3.3 V | NO | 150 ppm | 5 % | 36 MHz | 17 MHz | 3.63 V | 2.25 V | 55/45 % | 70 °C | SURFACE MOUNT | 6 | YES | 3.0mm x 1.7mm x 1.35mm | MICROCHIP TECHNOLOGY INC | SOT23-6 | compliant | Clock | Microchip | |||||||||||||||||
|
PL500-17TC-R
Microchip Technology Inc
|
$3.4550 | Yes | Active | 15 pF | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR | 3.3 V | NO | 150 ppm | 5 % | 36 MHz | 17 MHz | 3.63 V | 2.25 V | 55/45 % | e3 | 70 °C | SURFACE MOUNT | 6 | YES | MATTE TIN | 3.0mm x 1.7mm x 1.35mm | MICROCHIP TECHNOLOGY INC | compliant | Clock | Microchip | EAR99 | 8542.39.00.01 | |||||||||||||
|
CJ-153.600MBE-T
TXC Corporation
|
$3.8818 | Yes | Yes | Active | 153.6 MHz | 50 % | 50 OHM | 3.3 V | LVPECL | TRI-STATE; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | 3.3 V | 1 ns | NO | 50 ppm | 10 % | 1 ns | 80 mA | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | SOLCC6,.12 | YES | 5mm x 3.2mm x 1.2mm | TXC CORP | SMD, 6 PIN | unknown | Clock | TXC CORPORATION | |||||||||||
|
ASVV-20.000MHZ-N152-T
Abracon Corporation
|
$4.3050 | Yes | Active | 20 MHz | 50 % | 5 TTL, 15 pF | 3.3 V | CMOS/TTL | STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION | 3.15 V | 150 mV | 6 ns | NO | 150 ppm | 10 % | 6 ns | 8 mA | 3.465 V | 3.135 V | 40/60 % | e4 | 70 °C | SURFACE MOUNT | 6 | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 2.0mm | ABRACON LLC | compliant | Clock | ABRACON | |||||||||
|
ASVV-16.384MHZ-N152-T
Abracon Corporation
|
$4.3050 | Yes | Active | 16.384 MHz | 50 % | 5 TTL, 15 pF | 3.3 V | CMOS/TTL | STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION | 3.15 V | 150 mV | 6 ns | NO | 150 ppm | 10 % | 6 ns | 8 mA | 3.465 V | 3.135 V | 40/60 % | e4 | 70 °C | SURFACE MOUNT | 6 | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 2.0mm | ABRACON LLC | compliant | Clock | ABRACON | |||||||||
|
ASVV-32.768MHZ-N152-T
Abracon Corporation
|
$4.3050 | Yes | Active | 32.768 MHz | 50 % | 5 TTL, 15 pF | 3.3 V | CMOS/TTL | STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION | 3.15 V | 150 mV | 5 ns | NO | 150 ppm | 10 % | 5 ns | 10 mA | 3.465 V | 3.135 V | 40/60 % | e4 | 70 °C | SURFACE MOUNT | 6 | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 2.0mm | ABRACON LLC | compliant | Clock | ABRACON |