Parametric results for: f50000 under VCXO

Filter Your Search

11 - 20 of 1,631,551 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ASVV-30.000MHZ-L50-N102-T
Abracon Corporation
$2.3700 Yes Yes Active 30 MHz 50 % 5 TTL, 15 pF 3.3 V CMOS/TTL STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION 3.15 V 150 mV 5 ns NO 100 ppm 10 % 5 ns 10 mA 3.465 V 3.135 V 40/60 % e4 85 °C -40 °C SURFACE MOUNT 6 DILCC6,.2 YES Gold (Au) - with Nickel (Ni) barrier 7.0mm x 5.0mm x 2.0mm ABRACON LLC compliant Clock ABRACON
ASVV-24.576MHZ-L50-N102-T
Abracon Corporation
$2.3700 Yes Yes Active 24.576 MHz 50 % 5 TTL, 15 pF 3.3 V CMOS/TTL STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION 3.15 V 150 mV 6 ns NO 100 ppm 10 % 6 ns 8 mA 3.465 V 3.135 V 40/60 % e4 85 °C -40 °C SURFACE MOUNT 6 DILCC6,.2 YES Gold (Au) - with Nickel (Ni) barrier 7.0mm x 5.0mm x 2.0mm ABRACON LLC compliant Clock ABRACON
ASVV-16.384MHZ-L50-N102-T
Abracon Corporation
$2.3700 Yes Yes Active 16.384 MHz 50 % 5 TTL, 15 pF 3.3 V CMOS/TTL STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION 3.15 V 150 mV 6 ns NO 100 ppm 10 % 6 ns 8 mA 3.465 V 3.135 V 40/60 % e4 85 °C -40 °C SURFACE MOUNT 6 DILCC6,.2 YES Gold (Au) - with Nickel (Ni) barrier 7.0mm x 5.0mm x 2.0mm ABRACON LLC compliant Clock
ASVV-32.000MHZ-L50-N102-T
Abracon Corporation
$2.3700 Yes Yes Active 32 MHz 50 % 5 TTL, 15 pF 3.3 V CMOS/TTL STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION 3.15 V 150 mV 5 ns NO 100 ppm 10 % 5 ns 10 mA 3.465 V 3.135 V 40/60 % e4 85 °C -40 °C SURFACE MOUNT 6 DILCC6,.2 YES Gold (Au) - with Nickel (Ni) barrier 7.0mm x 5.0mm x 2.0mm ABRACON LLC compliant Clock
ASVV-16.000MHZ-L50-N102-T
Abracon Corporation
$2.3700 Yes Yes Active 16 MHz 50 % 5 TTL, 15 pF 3.3 V CMOS/TTL STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION 3.15 V 150 mV 6 ns NO 100 ppm 10 % 6 ns 8 mA 3.465 V 3.135 V 40/60 % e4 85 °C -40 °C SURFACE MOUNT 6 DILCC6,.2 YES Gold (Au) - with Nickel (Ni) barrier 7.0mm x 5.0mm x 2.0mm ABRACON LLC compliant Clock
6U-10.000MBE-T
TXC Corporation
$2.3764 Yes Yes Active 10 MHz 50 % 15 pF 3.3 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION 3.3 V 5 ns NO 100 ppm 10 % 5 ns 45 mA 55/45 % 85 °C -40 °C SURFACE MOUNT 6 DILCC6,.2 YES 7.0mm x 5.0mm x 1.3mm TXC CORP unknown Clock TXC CORPORATION SMD, 6 PIN
ASVV-27.000MHZ-S-T
Abracon Corporation
$2.4100 Yes Active 27 MHz 50 % 5 TTL, 15 pF 3.3 V CMOS/TTL STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION 3.15 V 150 mV 5 ns NO 80 ppm 10 % 5 ns 10 mA 3.465 V 3.135 V 45/55 % 70 °C SURFACE MOUNT 6 DILCC6,.2 YES 7.0mm x 5.0mm x 2.0mm ABRACON LLC compliant Clock ABRACON
XLH52V025.000000X
Renesas Electronics Corporation
$2.5523 Active 25 MHz 100 % 15 pF 2.5 V HCMOS ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVCMOS OUTPUT 3 ns NO 50 ppm 3 ns 2.625 V 2.375 V 55/45 % 70 °C -20 °C SURFACE MOUNT 6 YES 5.0mm x 3.2mm x 1.1mm RENESAS ELECTRONICS CORP compliant Clock CLCC, 6 PIN
PL500-17TI-R
Microchip Technology Inc
$2.7250 Yes Active 15 pF LVCMOS TRI-STATE; ENABLE/DISABLE FUNCTION; TR 3.3 V NO 150 ppm 5 % 36 MHz 17 MHz 3.63 V 2.25 V 55/45 % e3 85 °C -40 °C SURFACE MOUNT 6 YES MATTE TIN 3.0mm x 1.7mm x 1.35mm MICROCHIP TECHNOLOGY INC compliant Clock Microchip SOT23-6
PL500-17TI
Microchip Technology Inc
$2.7250 Active 15 pF LVCMOS TRI-STATE; ENABLE/DISABLE FUNCTION; TUBE 3.3 V NO 150 ppm 5 % 36 MHz 17 MHz 3.63 V 2.25 V 55/45 % 85 °C -40 °C SURFACE MOUNT 6 YES 3.0mm x 1.7mm x 1.35mm MICROCHIP TECHNOLOGY INC compliant Clock Microchip SOT23-6