Filter Your Search
11 - 20 of 1,631,551 results
|
ASVV-30.000MHZ-L50-N102-T
Abracon Corporation
|
$2.3700 | Yes | Yes | Active | 30 MHz | 50 % | 5 TTL, 15 pF | 3.3 V | CMOS/TTL | STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION | 3.15 V | 150 mV | 5 ns | NO | 100 ppm | 10 % | 5 ns | 10 mA | 3.465 V | 3.135 V | 40/60 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 2.0mm | ABRACON LLC | compliant | Clock | ABRACON | |||||
|
ASVV-24.576MHZ-L50-N102-T
Abracon Corporation
|
$2.3700 | Yes | Yes | Active | 24.576 MHz | 50 % | 5 TTL, 15 pF | 3.3 V | CMOS/TTL | STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION | 3.15 V | 150 mV | 6 ns | NO | 100 ppm | 10 % | 6 ns | 8 mA | 3.465 V | 3.135 V | 40/60 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 2.0mm | ABRACON LLC | compliant | Clock | ABRACON | |||||
|
ASVV-16.384MHZ-L50-N102-T
Abracon Corporation
|
$2.3700 | Yes | Yes | Active | 16.384 MHz | 50 % | 5 TTL, 15 pF | 3.3 V | CMOS/TTL | STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION | 3.15 V | 150 mV | 6 ns | NO | 100 ppm | 10 % | 6 ns | 8 mA | 3.465 V | 3.135 V | 40/60 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 2.0mm | ABRACON LLC | compliant | Clock | ||||||
|
ASVV-16.000MHZ-L50-N102-T
Abracon Corporation
|
$2.3700 | Yes | Yes | Active | 16 MHz | 50 % | 5 TTL, 15 pF | 3.3 V | CMOS/TTL | STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION | 3.15 V | 150 mV | 6 ns | NO | 100 ppm | 10 % | 6 ns | 8 mA | 3.465 V | 3.135 V | 40/60 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 2.0mm | ABRACON LLC | compliant | Clock | ||||||
|
ASVV-32.000MHZ-L50-N102-T
Abracon Corporation
|
$2.3700 | Yes | Yes | Active | 32 MHz | 50 % | 5 TTL, 15 pF | 3.3 V | CMOS/TTL | STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION | 3.15 V | 150 mV | 5 ns | NO | 100 ppm | 10 % | 5 ns | 10 mA | 3.465 V | 3.135 V | 40/60 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 2.0mm | ABRACON LLC | compliant | Clock | ||||||
|
6U-10.000MBE-T
TXC Corporation
|
$2.3764 | Yes | Yes | Active | 10 MHz | 50 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 3.3 V | 5 ns | NO | 100 ppm | 10 % | 5 ns | 45 mA | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | DILCC6,.2 | YES | 7.0mm x 5.0mm x 1.3mm | TXC CORP | unknown | Clock | TXC CORPORATION | SMD, 6 PIN | |||||||||
|
ASVV-27.000MHZ-S-T
Abracon Corporation
|
$2.4100 | Yes | Active | 27 MHz | 50 % | 5 TTL, 15 pF | 3.3 V | CMOS/TTL | STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION | 3.15 V | 150 mV | 5 ns | NO | 80 ppm | 10 % | 5 ns | 10 mA | 3.465 V | 3.135 V | 45/55 % | 70 °C | SURFACE MOUNT | 6 | DILCC6,.2 | YES | 7.0mm x 5.0mm x 2.0mm | ABRACON LLC | compliant | Clock | ABRACON | |||||||||
|
XLH52V025.000000X
Renesas Electronics Corporation
|
$2.5523 | Active | 25 MHz | 100 % | 15 pF | 2.5 V | HCMOS | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVCMOS OUTPUT | 3 ns | NO | 50 ppm | 3 ns | 2.625 V | 2.375 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 6 | YES | 5.0mm x 3.2mm x 1.1mm | RENESAS ELECTRONICS CORP | compliant | Clock | CLCC, 6 PIN | ||||||||||||||
|
PL500-17TI-R
Microchip Technology Inc
|
$2.7250 | Yes | Active | 15 pF | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR | 3.3 V | NO | 150 ppm | 5 % | 36 MHz | 17 MHz | 3.63 V | 2.25 V | 55/45 % | e3 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | MATTE TIN | 3.0mm x 1.7mm x 1.35mm | MICROCHIP TECHNOLOGY INC | compliant | Clock | Microchip | SOT23-6 | |||||||||||
|
PL500-17TI
Microchip Technology Inc
|
$2.7250 | Active | 15 pF | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TUBE | 3.3 V | NO | 150 ppm | 5 % | 36 MHz | 17 MHz | 3.63 V | 2.25 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | 3.0mm x 1.7mm x 1.35mm | MICROCHIP TECHNOLOGY INC | compliant | Clock | Microchip | SOT23-6 |