Parametric results for: vvg9c58-300+(alternate:+r... under VCXO

Filter Your Search

11 - 20 of 1,631,551 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SIT3701AI-32-33I-8.192000Y
SiTime Corporation
$0.6365 Not Recommended 8.192 MHz 25 % 15 pF 3.3 V LVCMOS/LVTTL MIL-STD-883F 1.85 V 2 ns NO 240 ppm 0.25 % 2 ns 3.63 V 2.97 V 55/45 % 85 °C -40 °C SURFACE MOUNT 4 DILCC4,.12,94 YES 5.0mm x 3.2mm x 0.75mm SITIME CORP compliant Clock
SIT3701AI-12-33F-24.576000Y
SiTime Corporation
$0.6365 Not Recommended 24.576 MHz 25 % 15 pF 3.3 V LVCMOS/LVTTL MIL-STD-883F 1.85 V 2 ns NO 120 ppm 0.25 % 2 ns 3.63 V 2.97 V 55/45 % 85 °C -40 °C SURFACE MOUNT 4 SOLCC4,.1,43 YES 2.5mm x 2.0mm x 0.75mm SITIME CORP compliant Clock
SIT3701AI-82-33F-40.000000Y
SiTime Corporation
$0.6365 Yes Not Recommended 40 MHz 25 % 15 pF 3.3 V LVCMOS/LVTTL MIL-STD-883F 1.85 V 2 ns NO 120 ppm 0.25 % 2 ns 3.63 V 2.97 V 55/45 % 85 °C -40 °C SURFACE MOUNT 4 DILCC4,.2,200 YES NICKEL 7.0mm x 5.0mm x 0.9mm SITIME CORP compliant Clock
SIT3701AC-42-25F-89.088000X
SiTime Corporation
$0.9621 Not Recommended 89.088 MHz 25 % 15 pF 2.5 V LVCMOS/LVTTL MIL-STD-883F 1.85 V 2 ns NO 120 ppm 0.25 % 2 ns 2.75 V 2.25 V 60/40 % 70 °C -20 °C SURFACE MOUNT 4 DILCC4,.2,200 YES 7.0mm x 5.0mm x 0.9mm SITIME CORP compliant Clock
357LB3C024M5760
CTS Corporation
$1.0000 Yes Yes Active 24.576 MHz 50 % 15 pF 3.3 V HCMOS TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH 3 V 300 mV 5 ns NO 50 ppm 10 % 5 ns 3.63 V 2.97 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT YES GOLD OVER NICKEL 7.0mm x 5.0mm x 2.0mm CTS CORP compliant Clock CTS
BU3087FV-E2
ROHM Semiconductor
$1.1256 Yes Active 27 MHz 3.3 V CMOS 3.3 V 130 ppm 3.465 V 3.135 V 55/45 % 75 °C -10 °C ROHM CO LTD compliant Clock ROHM Semiconductor
XLH52V025.000000X
Integrated Device Technology Inc
$1.3115 Transferred 25 MHz 100 % 15 pF 2.5 V HCMOS ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVCMOS OUTPUT 3 ns NO 50 ppm 3 ns 2.625 V 2.375 V 55/45 % 70 °C -20 °C SURFACE MOUNT 6 YES 5.0mm x 3.2mm x 1.1mm INTEGRATED DEVICE TECHNOLOGY INC compliant Clock CLCC, 6 PIN EAR99 8542.39.00.01
SIT3701AI-13-33F-24.57600X
SiTime Corporation
$1.5006 Yes Not Recommended 24.576 MHz 50 % 15 pF 3.3 V LVCMOS/LVTTL 1.85 V 100 mV 2 ns NO 120 ppm 0.25 % 2 ns 3.63 V 2.97 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 4 SOLCC4,.1,43 YES NICKEL PALLADIUM GOLD 2.5mm x 2mm x 0.75mm SITIME CORP unknown Clock SiTime
353LB3A194T
CTS Corporation
$1.5515 Yes Active 19.44 MHz 50 % 15 pF 3.3 V HCMOS ENABLE/DISABLE FUNCTION; TR, 7 INCH 3.15 V 150 mV 8 ns NO 50 ppm 10 % 8 ns 3.465 V 3.135 V 55/45 % e4 60 °C -10 °C SURFACE MOUNT YES GOLD OVER NICKEL 5.0mm x 3.2mm x 1.2mm CTS CORP unknown Clock
353NB3A240T
CTS Corporation
$1.5515 Yes Active 24 MHz 50 % 15 pF 2.5 V HCMOS ENABLE/DISABLE FUNCTION; TR, 7 INCH 2.3 V 200 mV 8 ns NO 50 ppm 10 % 8 ns 2.625 V 2.375 V 55/45 % e4 60 °C -10 °C SURFACE MOUNT YES GOLD OVER NICKEL 5.0mm x 3.2mm x 1.2mm CTS CORP unknown Clock