Parametric results for: VV-701-EAE-KNAE-57M344000... under VCXO

Filter Your Search

41 - 50 of 1,631,522 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ASVV-4.096MHZ-N152-T
Abracon Corporation
$4.3050 Yes Active 4.096 MHz 50 % 5 TTL, 15 pF 3.3 V CMOS/TTL STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION 3.15 V 150 mV 8 ns NO 150 ppm 10 % 8 ns 5 mA 3.465 V 3.135 V 40/60 % e4 70 °C SURFACE MOUNT 6 DILCC6,.2 YES Gold (Au) - with Nickel (Ni) barrier 7.0mm x 5.0mm x 2.0mm ABRACON LLC compliant Clock ABRACON
ASVV-1.544MHZ-N152-T
Abracon Corporation
$4.3050 Yes Active 1.544 MHz 50 % 5 TTL, 15 pF 3.3 V CMOS/TTL STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION 3.15 V 150 mV 8 ns NO 150 ppm 10 % 8 ns 5 mA 3.465 V 3.135 V 40/60 % e4 70 °C SURFACE MOUNT 6 DILCC6,.2 YES Gold (Au) - with Nickel (Ni) barrier 7.0mm x 5.0mm x 2.0mm ABRACON LLC compliant Clock ABRACON
ASVV-44.736MHZ-L50-N102-T
Abracon Corporation
$4.3150 Yes Yes Active 44.736 MHz 50 % 5 TTL, 15 pF 3.3 V CMOS/TTL STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION 3.15 V 150 mV 4 ns NO 100 ppm 10 % 4 ns 15 mA 3.465 V 3.135 V 40/60 % e4 85 °C -40 °C SURFACE MOUNT 6 DILCC6,.2 YES Gold (Au) - with Nickel (Ni) barrier 7.0mm x 5.0mm x 2.0mm ABRACON LLC compliant Clock ABRACON
ASVV-50.000MHZ-L50-N102-T
Abracon Corporation
$4.3150 Yes Yes Active 50 MHz 50 % 5 TTL, 15 pF 3.3 V CMOS/TTL STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION 3.15 V 150 mV 4 ns NO 100 ppm 10 % 4 ns 15 mA 3.465 V 3.135 V 40/60 % e4 85 °C -40 °C SURFACE MOUNT 6 DILCC6,.2 YES Gold (Au) - with Nickel (Ni) barrier 7.0mm x 5.0mm x 2.0mm ABRACON LLC compliant Clock
ASVV-52.000MHZ-L50-N102-T
Abracon Corporation
$4.3400 Yes Yes Active 52 MHz 50 % 5 TTL, 15 pF 3.3 V CMOS/TTL STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION 3.15 V 150 mV 4 ns NO 100 ppm 10 % 4 ns 15 mA 3.465 V 3.135 V 40/60 % e4 85 °C -40 °C SURFACE MOUNT 6 DILCC6,.2 YES Gold (Au) - with Nickel (Ni) barrier 7.0mm x 5.0mm x 2.0mm ABRACON LLC compliant Clock
ASVV-54.000MHZ-L50-N102-T
Abracon Corporation
$4.3400 Yes Yes Active 54 MHz 50 % 5 TTL, 15 pF 3.3 V CMOS/TTL STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION 3.15 V 150 mV 4 ns NO 100 ppm 10 % 4 ns 15 mA 3.465 V 3.135 V 40/60 % e4 85 °C -40 °C SURFACE MOUNT 6 DILCC6,.2 YES Gold (Au) - with Nickel (Ni) barrier 7.0mm x 5.0mm x 2.0mm ABRACON LLC compliant Clock
ASVV-27.000MHZ-N152-T
Abracon Corporation
$4.4152 Yes Active 27 MHz 50 % 5 TTL, 15 pF 3.3 V CMOS/TTL TRI-STATE; ENABLE/DISABLE FUNCTION 3.15 V 150 mV 5 ns NO 150 ppm 10 % 5 ns 10 mA 3.465 V 3.135 V 40/60 % 70 °C SURFACE MOUNT 6 DILCC6,.2 YES 7mm x 5mm x 2mm ABRACON LLC compliant Clock ABRACON SMD, 6 PIN
ASVV-19.440MHZ-N152-T
Abracon Corporation
$4.4152 Yes Active 19.44 MHz 50 % 5 TTL, 15 pF 3.3 V CMOS/TTL STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION 3.15 V 150 mV 6 ns NO 150 ppm 10 % 6 ns 8 mA 3.465 V 3.135 V 40/60 % e4 70 °C SURFACE MOUNT 6 DILCC6,.2 YES Gold (Au) - with Nickel (Ni) barrier 7.0mm x 5.0mm x 2.0mm ABRACON LLC compliant Clock ABRACON
ASVV-40.000MHZ-N102-T
Abracon Corporation
$4.8926 Yes Active 40 MHz 50 % 5 TTL, 15 pF 3.3 V CMOS/TTL STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION 3.15 V 150 mV 4 ns NO 100 ppm 10 % 4 ns 15 mA 3.465 V 3.135 V 40/60 % e4 70 °C SURFACE MOUNT 6 DILCC6,.2 YES Gold (Au) - with Nickel (Ni) barrier 7.0mm x 5.0mm x 2.0mm ABRACON LLC compliant Clock ABRACON
ASVV-50.000MHZ-C25-N102-T
Abracon Corporation
$4.9350 Yes Yes Active 50 MHz 25 % 5 TTL, 15 pF 3.3 V CMOS/TTL STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION 3.15 V 150 mV 4 ns NO 100 ppm 10 % 4 ns 15 mA 3.465 V 3.135 V 40/60 % e4 70 °C SURFACE MOUNT 6 DILCC6,.2 YES Gold (Au) - with Nickel (Ni) barrier 7.0mm x 5.0mm x 2.0mm ABRACON LLC compliant Clock ABRACON