Parametric results for: VV-701-DAT-2NAE-39M321600... under VCXO

Filter Your Search

51 - 60 of 1,631,551 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ASVV-40.000MHZ-N102-T
Abracon Corporation
$4.9545 Yes Active 40 MHz 50 % 5 TTL, 15 pF 3.3 V CMOS/TTL STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION 3.15 V 150 mV 4 ns NO 100 ppm 10 % 4 ns 15 mA 3.465 V 3.135 V 40/60 % e4 70 °C SURFACE MOUNT 6 DILCC6,.2 YES Gold (Au) - with Nickel (Ni) barrier 7.0mm x 5.0mm x 2.0mm ABRACON LLC compliant Clock ABRACON
ASVV-52.000MHZ-C25-N102-T
Abracon Corporation
$5.0850 Yes Yes Active 52 MHz 25 % 5 TTL, 15 pF 3.3 V CMOS/TTL STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION 3.15 V 150 mV 4 ns NO 100 ppm 10 % 4 ns 15 mA 3.465 V 3.135 V 40/60 % e4 70 °C SURFACE MOUNT 6 DILCC6,.2 YES Gold (Au) - with Nickel (Ni) barrier 7.0mm x 5.0mm x 2.0mm ABRACON LLC compliant Clock ABRACON
ASVV-54.000MHZ-C25-N102-T
Abracon Corporation
$5.0850 Yes Yes Active 54 MHz 25 % 5 TTL, 15 pF 3.3 V CMOS/TTL STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION 3.15 V 150 mV 4 ns NO 100 ppm 10 % 4 ns 15 mA 3.465 V 3.135 V 40/60 % e4 70 °C SURFACE MOUNT 6 DILCC6,.2 YES Gold (Au) - with Nickel (Ni) barrier 7.0mm x 5.0mm x 2.0mm ABRACON LLC compliant Clock ABRACON
ASVV-61.440MHZ-C25-N102-T
Abracon Corporation
$5.8600 Yes Yes Active 61.44 MHz 25 % 5 TTL, 15 pF 3.3 V CMOS/TTL STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION 3.15 V 150 mV 3 ns NO 100 ppm 10 % 3 ns 35 mA 3.465 V 3.135 V 40/60 % e4 70 °C SURFACE MOUNT 6 DILCC6,.2 YES Gold (Au) - with Nickel (Ni) barrier 7.0mm x 5.0mm x 2.0mm ABRACON LLC compliant Clock
PL500-17SI
Microchip Technology Inc
$6.0450 Yes Active 15 pF LVCMOS TRI-STATE; ENABLE/DISABLE FUNCTION; TUBE 3.3 V NO 150 ppm 5 % 36 MHz 17 MHz 3.63 V 2.25 V 55/45 % e3 85 °C -40 °C SURFACE MOUNT 8 YES MATTE TIN 5.0mm x 4.0mm x 1.75mm MICROCHIP TECHNOLOGY INC compliant Clock Microchip SOP-8 EAR99 8542.39.00.01
ASVV-74.175824MHZ-L50-N102-T
Abracon Corporation
$6.3700 Yes Yes Active 74.1758 MHz 50 % 5 TTL, 15 pF 3.3 V CMOS/TTL STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION 3.15 V 150 mV 3 ns NO 100 ppm 10 % 3 ns 35 mA 3.465 V 3.135 V 40/60 % e4 85 °C -40 °C SURFACE MOUNT 6 DILCC6,.2 YES Gold (Au) - with Nickel (Ni) barrier 7.0mm x 5.0mm x 2.0mm ABRACON LLC compliant Clock ABRACON
ASVV-74.250MHZ-L50-N102-T
Abracon Corporation
$6.3700 Yes Yes Active 74.25 MHz 50 % 5 TTL, 15 pF 3.3 V CMOS/TTL STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION 3.15 V 150 mV 3 ns NO 100 ppm 10 % 3 ns 35 mA 3.465 V 3.135 V 40/60 % e4 85 °C -40 °C SURFACE MOUNT 6 DILCC6,.2 YES Gold (Au) - with Nickel (Ni) barrier 7.0mm x 5.0mm x 2.0mm ABRACON LLC compliant Clock ABRACON
PL500-16SC
Microchip Technology Inc
$6.6650 Active 15 pF LVCMOS TRI-STATE; ENABLE/DISABLE FUNCTION; TUBE 3.3 V NO 150 ppm 5 % 18 MHz 1 MHz 3.63 V 2.25 V 55/45 % e3 70 °C SURFACE MOUNT 8 YES Matte Tin (Sn) MICROCHIP TECHNOLOGY INC compliant Clock SOP-8
ASG-C-V-B-10.000MHZ
Abracon Corporation
$7.2396 Yes Active 10 MHz 35 % 15 pF 2.5 V LVCMOS ENABLE/DISABLE FUNCTION; BULK 2.5 V 1 ns NO 50 ppm 1 ns 2.625 V 2.375 V 52/48 % 85 °C -40 °C SURFACE MOUNT 6 YES 7.0mm x 5.0mm x 1.9mm ABRACON LLC compliant Clock
CJ-61.440MBE-T
TXC Corporation
$7.3016 Yes Yes Active 61.44 MHz 50 % 50 OHM 3.3 V LVPECL TRI-STATE; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT 3.3 V 1 ns NO 50 ppm 10 % 1 ns 80 mA 55/45 % 85 °C -40 °C SURFACE MOUNT 6 SOLCC6,.12 YES 5mm x 3.2mm x 1.2mm TXC CORP unknown Clock TXC CORPORATION SMD, 6 PIN