Filter Your Search
41 - 50 of 1,631,551 results
|
ASVV-16.000MHZ-C25-N102-T
Abracon Corporation
|
$2.8950 | Yes | Yes | Active | 16 MHz | 25 % | 5 TTL, 15 pF | 3.3 V | CMOS/TTL | STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION | 3.15 V | 150 mV | 6 ns | NO | 100 ppm | 10 % | 6 ns | 8 mA | 3.465 V | 3.135 V | 40/60 % | e4 | 70 °C | SURFACE MOUNT | 6 | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 2.0mm | ABRACON LLC | compliant | Clock | |||||
|
ASVV-38.880MHZ-C25-N102-T
Abracon Corporation
|
$2.8950 | Yes | Yes | Active | 38.88 MHz | 25 % | 5 TTL, 15 pF | 3.3 V | CMOS/TTL | STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION | 3.15 V | 150 mV | 5 ns | NO | 100 ppm | 10 % | 5 ns | 10 mA | 3.465 V | 3.135 V | 40/60 % | e4 | 70 °C | SURFACE MOUNT | 6 | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 2.0mm | ABRACON LLC | compliant | Clock | |||||
|
ASVV-44.736MHZ-C25-N102-T
Abracon Corporation
|
$2.8950 | Yes | Yes | Active | 44.736 MHz | 25 % | 5 TTL, 15 pF | 3.3 V | CMOS/TTL | STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION | 3.15 V | 150 mV | 4 ns | NO | 100 ppm | 10 % | 4 ns | 15 mA | 3.465 V | 3.135 V | 40/60 % | e4 | 70 °C | SURFACE MOUNT | 6 | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 2.0mm | ABRACON LLC | compliant | Clock | |||||
|
ASVV-30.000MHZ-C25-N102-T
Abracon Corporation
|
$2.8950 | Yes | Yes | Active | 30 MHz | 25 % | 5 TTL, 15 pF | 3.3 V | CMOS/TTL | STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION | 3.15 V | 150 mV | 5 ns | NO | 100 ppm | 10 % | 5 ns | 10 mA | 3.465 V | 3.135 V | 40/60 % | e4 | 70 °C | SURFACE MOUNT | 6 | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 2.0mm | ABRACON LLC | compliant | Clock | |||||
|
ASVV-16.384MHZ-C25-N102-T
Abracon Corporation
|
$2.8950 | Yes | Yes | Active | 16.384 MHz | 25 % | 5 TTL, 15 pF | 3.3 V | CMOS/TTL | STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION | 3.15 V | 150 mV | 6 ns | NO | 100 ppm | 10 % | 6 ns | 8 mA | 3.465 V | 3.135 V | 40/60 % | e4 | 70 °C | SURFACE MOUNT | 6 | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 2.0mm | ABRACON LLC | compliant | Clock | |||||
|
ASVV-24.576MHZ-C25-N102-T
Abracon Corporation
|
$2.8950 | Yes | Yes | Active | 24.576 MHz | 25 % | 5 TTL, 15 pF | 3.3 V | CMOS/TTL | STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION | 3.15 V | 150 mV | 6 ns | NO | 100 ppm | 10 % | 6 ns | 8 mA | 3.465 V | 3.135 V | 40/60 % | e4 | 70 °C | SURFACE MOUNT | 6 | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 2.0mm | ABRACON LLC | compliant | Clock | |||||
|
ASVV-27.000MHZ-N152-T
Abracon Corporation
|
$3.2950 | Yes | Active | 27 MHz | 50 % | 5 TTL, 15 pF | 3.3 V | CMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 3.15 V | 150 mV | 5 ns | NO | 150 ppm | 10 % | 5 ns | 10 mA | 3.465 V | 3.135 V | 40/60 % | 70 °C | SURFACE MOUNT | 6 | DILCC6,.2 | YES | 7mm x 5mm x 2mm | ABRACON LLC | compliant | Clock | SMD, 6 PIN | ABRACON | ||||||
|
ASVV-19.440MHZ-N152-T
Abracon Corporation
|
$3.2950 | Yes | Active | 19.44 MHz | 50 % | 5 TTL, 15 pF | 3.3 V | CMOS/TTL | STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION | 3.15 V | 150 mV | 6 ns | NO | 150 ppm | 10 % | 6 ns | 8 mA | 3.465 V | 3.135 V | 40/60 % | e4 | 70 °C | SURFACE MOUNT | 6 | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 2.0mm | ABRACON LLC | compliant | Clock | ABRACON | |||||
|
6U-16.384MBE-T
TXC Corporation
|
$3.3107 | Yes | Yes | Active | 16.384 MHz | 50 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 3.3 V | 5 ns | NO | 100 ppm | 10 % | 5 ns | 45 mA | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | DILCC6,.2 | YES | 7.0mm x 5.0mm x 1.3mm | TXC CORP | unknown | Clock | SMD, 6 PIN | TXC CORPORATION | |||||||
|
6U-52.000MBE-T
TXC Corporation
|
$3.4300 | Yes | Active | 52 MHz | 50 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR | 3.3 V | 5 ns | NO | 100 ppm | 10 % | 5 ns | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.3mm | TXC CORP | unknown | Clock | SMD, 6 PIN |