Filter Your Search
61 - 70 of 1,631,551 results
|
ASVV-74.175824MHZ-C25-N102-T
Abracon Corporation
|
$7.3800 | Yes | Yes | Active | 74.1758 MHz | 25 % | 5 TTL, 15 pF | 3.3 V | CMOS/TTL | STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION | 3.15 V | 150 mV | 3 ns | NO | 100 ppm | 10 % | 3 ns | 35 mA | 3.465 V | 3.135 V | 40/60 % | e4 | 70 °C | SURFACE MOUNT | 6 | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 2.0mm | ABRACON LLC | compliant | Clock | |||||||||
|
ASVV-74.250MHZ-C25-N102-T
Abracon Corporation
|
$7.3800 | Yes | Yes | Active | 74.25 MHz | 25 % | 5 TTL, 15 pF | 3.3 V | CMOS/TTL | STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION | 3.15 V | 150 mV | 3 ns | NO | 100 ppm | 10 % | 3 ns | 35 mA | 3.465 V | 3.135 V | 40/60 % | e4 | 70 °C | SURFACE MOUNT | 6 | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 2.0mm | ABRACON LLC | compliant | Clock | |||||||||
|
BR-77.760MBE-T
TXC Corporation
|
$7.7724 | Yes | Yes | Active | 77.76 MHz | 50 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 3.3 V | 5 ns | NO | 50 ppm | 10 % | 5 ns | 60 mA | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | 7mm x 5mm x 1.3mm | TXC CORP | unknown | Clock | SMD, 6 PIN | TXC CORPORATION | ||||||||||
|
ABLJO-V-92.160MHZ-T
Abracon Corporation
|
$7.9750 | Yes | Active | 92.16 MHz | 25 % | 3.3 V | LVCMOS | TR, 13 INCH | 3.3 V | 3 ns | NO | 45 ppm | 10 % | 200 MHz | 80 MHz | 3 ns | 25 mA | 3.465 V | 3.135 V | 55/45 % | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | METAL | DILCC6,.35 | YES | 14.3mm x 8.7mm x 5.5mm | ABRACON LLC | compliant | Clock | DILCC6,.35 | ||||||||
|
ABLJO-V-81.920MHZ-T
Abracon Corporation
|
$7.9750 | Yes | Active | 81.92 MHz | 25 % | 3.3 V | LVCMOS | TR, 13 INCH | 3.3 V | 3 ns | NO | 45 ppm | 10 % | 200 MHz | 80 MHz | 3 ns | 25 mA | 3.465 V | 3.135 V | 55/45 % | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | METAL | DILCC6,.35 | YES | 14.3mm x 8.7mm x 5.5mm | ABRACON LLC | compliant | Clock | DILCC6,.35 | ||||||||
|
ABLJO-V-106.250MHZ-T
Abracon Corporation
|
$8.2250 | Yes | Active | 106.25 MHz | 25 % | 3.3 V | LVCMOS | TR, 13 INCH | 3.3 V | 3 ns | NO | 45 ppm | 10 % | 200 MHz | 80 MHz | 3 ns | 30 mA | 3.465 V | 3.135 V | 55/45 % | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | METAL | DILCC6,.35 | YES | 14.3mm x 8.7mm x 5.5mm | ABRACON LLC | compliant | Clock | DILCC6,.35 | ||||||||
|
ABLJO-V-98.304MHZ-T
Abracon Corporation
|
$8.2250 | Yes | Active | 98.304 MHz | 25 % | 3.3 V | LVCMOS | TR, 13 INCH | 3.3 V | 3 ns | NO | 45 ppm | 10 % | 200 MHz | 80 MHz | 3 ns | 25 mA | 3.465 V | 3.135 V | 55/45 % | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | METAL | DILCC6,.35 | YES | 14.3mm x 8.7mm x 5.5mm | ABRACON LLC | compliant | Clock | DILCC6,.35 | ||||||||
|
ASVV-77.760MHZ-L50-N102-T
Abracon Corporation
|
$8.4400 | Yes | Yes | Active | 77.76 MHz | 50 % | 5 TTL, 15 pF | 3.3 V | CMOS/TTL | STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION | 3.15 V | 150 mV | 3 ns | NO | 100 ppm | 10 % | 3 ns | 35 mA | 3.465 V | 3.135 V | 40/60 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 2.0mm | ABRACON LLC | compliant | Clock | ||||||||
|
ASG-D-V-A-200.000MHZ-T
Abracon Corporation
|
$8.8500 | Yes | Yes | Active | 200 MHz | 50 % | 15 pF | 3.3 V | LVDS | DIFFERENTIAL LVDS OUTPUT WITH ENABLE/DISABLE FUNCTION | 3.3 V | 450 ps | NO | 50 ppm | 350 ps | 40 mA | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | DILCC6,.2 | YES | 7.0mm x 5.0mm x 1.9mm | ABRACON LLC | compliant | Clock | ||||||||||||
|
ASG-D-V-B-106.250MHZ-T
Abracon Corporation
|
$8.8500 | Yes | Yes | Active | 106.25 MHz | 50 % | 15 pF | 2.5 V | LVDS | DIFFERENTIAL LVDS OUTPUT WITH ENABLE/DISABLE FUNCTION | 2.5 V | 450 ps | NO | 50 ppm | 350 ps | 35 mA | 2.625 V | 2.375 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | DILCC6,.2 | YES | 7.0mm x 5.0mm x 1.9mm | ABRACON LLC | compliant | Clock | ABRACON |