Parametric results for: SIT3372AC-2E9-28NX125.000... under VCXO

Filter Your Search

21 - 30 of 1,631,551 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
XLH73V024.576000I
Renesas Electronics Corporation
$2.7384 Yes Active 24.576 MHz 100 % 15 pF 3.3 V HCMOS ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVCMOS OUTPUT 3 ns NO 50 ppm 3 ns 3.465 V 3.135 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 6 YES Gold (Au) - with Nickel (Ni) barrier 7.0mm x 5.0mm x 1.3mm RENESAS ELECTRONICS CORP CLCC, 6 PIN compliant Clock Renesas Electronics
ECXV-H35B2N-12.288
ECS International Inc
$2.7751 Yes Active 12.288 MHz 50 % 15 pF 3.3 V HCMOS ENABLE/DISABLE FUNCTION 3 V 300 mV 1.5 ns NO 90 ppm 1.5 ns 25 mA 3.63 V 2.97 V 48/52 % e4 85 °C -40 °C SURFACE MOUNT 6 CERAMIC DILCC6,.1 YES Gold (Au) - with Nickel (Ni) barrier 5.0mm x 3.2mm x 1.3mm ECS INC INTERNATIONAL DILCC6,.1 compliant Clock ECS
ASVV-32.000MHZ-C25-N102-T
Abracon Corporation
$2.8950 Yes Yes Active 32 MHz 25 % 5 TTL, 15 pF 3.3 V CMOS/TTL STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION 3.15 V 150 mV 5 ns NO 100 ppm 10 % 5 ns 10 mA 3.465 V 3.135 V 40/60 % e4 70 °C SURFACE MOUNT 6 DILCC6,.2 YES Gold (Au) - with Nickel (Ni) barrier 7.0mm x 5.0mm x 2.0mm ABRACON LLC compliant Clock
ASVV-39.3216MHZ-C25-N102-T
Abracon Corporation
$2.8950 Yes Yes Active 39.3216 MHz 25 % 5 TTL, 15 pF 3.3 V CMOS/TTL STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION 3.15 V 150 mV 5 ns NO 100 ppm 10 % 5 ns 10 mA 3.465 V 3.135 V 40/60 % e4 70 °C SURFACE MOUNT 6 DILCC6,.2 YES Gold (Au) - with Nickel (Ni) barrier 7.0mm x 5.0mm x 2.0mm ABRACON LLC compliant Clock ABRACON
ASVV-16.000MHZ-C25-N102-T
Abracon Corporation
$2.8950 Yes Yes Active 16 MHz 25 % 5 TTL, 15 pF 3.3 V CMOS/TTL STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION 3.15 V 150 mV 6 ns NO 100 ppm 10 % 6 ns 8 mA 3.465 V 3.135 V 40/60 % e4 70 °C SURFACE MOUNT 6 DILCC6,.2 YES Gold (Au) - with Nickel (Ni) barrier 7.0mm x 5.0mm x 2.0mm ABRACON LLC compliant Clock
ASVV-38.880MHZ-C25-N102-T
Abracon Corporation
$2.8950 Yes Yes Active 38.88 MHz 25 % 5 TTL, 15 pF 3.3 V CMOS/TTL STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION 3.15 V 150 mV 5 ns NO 100 ppm 10 % 5 ns 10 mA 3.465 V 3.135 V 40/60 % e4 70 °C SURFACE MOUNT 6 DILCC6,.2 YES Gold (Au) - with Nickel (Ni) barrier 7.0mm x 5.0mm x 2.0mm ABRACON LLC compliant Clock
ASVV-44.736MHZ-C25-N102-T
Abracon Corporation
$2.8950 Yes Yes Active 44.736 MHz 25 % 5 TTL, 15 pF 3.3 V CMOS/TTL STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION 3.15 V 150 mV 4 ns NO 100 ppm 10 % 4 ns 15 mA 3.465 V 3.135 V 40/60 % e4 70 °C SURFACE MOUNT 6 DILCC6,.2 YES Gold (Au) - with Nickel (Ni) barrier 7.0mm x 5.0mm x 2.0mm ABRACON LLC compliant Clock
ASVV-30.000MHZ-C25-N102-T
Abracon Corporation
$2.8950 Yes Yes Active 30 MHz 25 % 5 TTL, 15 pF 3.3 V CMOS/TTL STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION 3.15 V 150 mV 5 ns NO 100 ppm 10 % 5 ns 10 mA 3.465 V 3.135 V 40/60 % e4 70 °C SURFACE MOUNT 6 DILCC6,.2 YES Gold (Au) - with Nickel (Ni) barrier 7.0mm x 5.0mm x 2.0mm ABRACON LLC compliant Clock
ASVV-16.384MHZ-C25-N102-T
Abracon Corporation
$2.8950 Yes Yes Active 16.384 MHz 25 % 5 TTL, 15 pF 3.3 V CMOS/TTL STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION 3.15 V 150 mV 6 ns NO 100 ppm 10 % 6 ns 8 mA 3.465 V 3.135 V 40/60 % e4 70 °C SURFACE MOUNT 6 DILCC6,.2 YES Gold (Au) - with Nickel (Ni) barrier 7.0mm x 5.0mm x 2.0mm ABRACON LLC compliant Clock
ASVV-24.576MHZ-C25-N102-T
Abracon Corporation
$2.8950 Yes Yes Active 24.576 MHz 25 % 5 TTL, 15 pF 3.3 V CMOS/TTL STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION 3.15 V 150 mV 6 ns NO 100 ppm 10 % 6 ns 8 mA 3.465 V 3.135 V 40/60 % e4 70 °C SURFACE MOUNT 6 DILCC6,.2 YES Gold (Au) - with Nickel (Ni) barrier 7.0mm x 5.0mm x 2.0mm ABRACON LLC compliant Clock