Parametric results for: ev31c3a3a1-74.250m under VCXO

Filter Your Search

31 - 40 of 1,631,551 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
6U-16.384MBE-T
TXC Corporation
$3.4082 Yes Yes Active 16.384 MHz 50 % 15 pF 3.3 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION 3.3 V 5 ns NO 100 ppm 10 % 5 ns 45 mA 55/45 % 85 °C -40 °C SURFACE MOUNT 6 DILCC6,.2 YES 7.0mm x 5.0mm x 1.3mm TXC CORP SMD, 6 PIN unknown Clock TXC CORPORATION
6U-52.000MBE-T
TXC Corporation
$3.4300 Yes Active 52 MHz 50 % 15 pF 3.3 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION; TR 3.3 V 5 ns NO 100 ppm 10 % 5 ns 55/45 % 85 °C -40 °C SURFACE MOUNT YES 7.0mm x 5.0mm x 1.3mm TXC CORP SMD, 6 PIN unknown Clock
PL500-17SC-R
Microchip Technology Inc
$3.4550 Yes Active 15 pF LVCMOS TRI-STATE; ENABLE/DISABLE FUNCTION; TR 3.3 V NO 150 ppm 5 % 36 MHz 17 MHz 3.63 V 2.25 V 55/45 % e3 70 °C SURFACE MOUNT 8 YES MATTE TIN 5.0mm x 4.0mm x 1.75mm MICROCHIP TECHNOLOGY INC SOP-8 compliant Clock Microchip EAR99 8542.39.00.01
PL500-17SC
Microchip Technology Inc
$3.4550 Yes Active 15 pF LVCMOS TRI-STATE; ENABLE/DISABLE FUNCTION; TUBE 3.3 V NO 150 ppm 5 % 36 MHz 17 MHz 3.63 V 2.25 V 55/45 % e3 70 °C SURFACE MOUNT 8 YES MATTE TIN 5.0mm x 4.0mm x 1.75mm MICROCHIP TECHNOLOGY INC SOP-8 compliant Clock Microchip EAR99 8542.39.00.01
PL500-17TC
Microchip Technology Inc
$3.4550 Active 15 pF LVCMOS TRI-STATE; ENABLE/DISABLE FUNCTION; TUBE 3.3 V NO 150 ppm 5 % 36 MHz 17 MHz 3.63 V 2.25 V 55/45 % 70 °C SURFACE MOUNT 6 YES 3.0mm x 1.7mm x 1.35mm MICROCHIP TECHNOLOGY INC SOT23-6 compliant Clock Microchip
PL500-17TC-R
Microchip Technology Inc
$3.4550 Yes Active 15 pF LVCMOS TRI-STATE; ENABLE/DISABLE FUNCTION; TR 3.3 V NO 150 ppm 5 % 36 MHz 17 MHz 3.63 V 2.25 V 55/45 % e3 70 °C SURFACE MOUNT 6 YES MATTE TIN 3.0mm x 1.7mm x 1.35mm MICROCHIP TECHNOLOGY INC compliant Clock Microchip EAR99 8542.39.00.01
CJ-153.600MBE-T
TXC Corporation
$3.8818 Yes Yes Active 153.6 MHz 50 % 50 OHM 3.3 V LVPECL TRI-STATE; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT 3.3 V 1 ns NO 50 ppm 10 % 1 ns 80 mA 55/45 % 85 °C -40 °C SURFACE MOUNT 6 SOLCC6,.12 YES 5mm x 3.2mm x 1.2mm TXC CORP SMD, 6 PIN unknown Clock TXC CORPORATION
ASVV-20.000MHZ-N152-T
Abracon Corporation
$4.3050 Yes Active 20 MHz 50 % 5 TTL, 15 pF 3.3 V CMOS/TTL STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION 3.15 V 150 mV 6 ns NO 150 ppm 10 % 6 ns 8 mA 3.465 V 3.135 V 40/60 % e4 70 °C SURFACE MOUNT 6 DILCC6,.2 YES Gold (Au) - with Nickel (Ni) barrier 7.0mm x 5.0mm x 2.0mm ABRACON LLC compliant Clock ABRACON
ASVV-16.384MHZ-N152-T
Abracon Corporation
$4.3050 Yes Active 16.384 MHz 50 % 5 TTL, 15 pF 3.3 V CMOS/TTL STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION 3.15 V 150 mV 6 ns NO 150 ppm 10 % 6 ns 8 mA 3.465 V 3.135 V 40/60 % e4 70 °C SURFACE MOUNT 6 DILCC6,.2 YES Gold (Au) - with Nickel (Ni) barrier 7.0mm x 5.0mm x 2.0mm ABRACON LLC compliant Clock ABRACON
ASVV-32.768MHZ-N152-T
Abracon Corporation
$4.3050 Yes Active 32.768 MHz 50 % 5 TTL, 15 pF 3.3 V CMOS/TTL STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION 3.15 V 150 mV 5 ns NO 150 ppm 10 % 5 ns 10 mA 3.465 V 3.135 V 40/60 % e4 70 °C SURFACE MOUNT 6 DILCC6,.2 YES Gold (Au) - with Nickel (Ni) barrier 7.0mm x 5.0mm x 2.0mm ABRACON LLC compliant Clock ABRACON