Parametric results for: sit5000ai-2e-33n0-12.0000... under TCXO

Filter Your Search

1 - 10 of 1,953,143 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
7L-16.368MCG-T
TXC Corporation
$0.7481 Yes Active 16.368 MHz 0.5 % 10 kΩ 2.5 V CLIPPED SINE 52 MHz 13 MHz 800 mV 2 mA Not Qualified 85 °C -30 °C SURFACE MOUNT 4 CERAMIC LCC4,.08X.1,86/53 YES TXC CORP LCC4,.08X.1,86/53 unknown Sine TXC CORPORATION
7L-38.400MCG-T
TXC Corporation
$0.7481 Yes Active 38.4 MHz 0.5 % 10 kΩ 2.5 V CLIPPED SINE 52 MHz 13 MHz 800 mV 2 mA Not Qualified 85 °C -30 °C SURFACE MOUNT 4 CERAMIC LCC4,.08X.1,86/53 YES TXC CORP LCC4,.08X.1,86/53 unknown Sine TXC CORPORATION
SIT1552AI-JE-DCC-32.768D
SiTime Corporation
$0.7668 Yes Active 32.768 kHz 5 % 1 PPM/FIRST YEAR 15 pF LVCMOS TR 200 ns NO 200 ns 3.63 V 1.5 V 52/48 % e1 85 °C -40 °C SURFACE MOUNT YES Tin/Silver/Copper (Sn/Ag/Cu) 1.54mm x 0.84mm x 0.6mm SITIME CORP compliant Clock SiTime EAR99 8542.39.00.01
ASTX-H11-B-5.000MHZ-I25-T
Abracon Corporation
$0.9551 Yes Yes Active 5 MHz 2.5 % 2.5 V HCMOS 2.75 V 2.25 V 45/55 % 85 °C -40 °C ABRACON LLC compliant Clock
7L-38.400MDG-T
TXC Corporation
$1.0000 Yes Active 38.4 MHz 0.5 % 10 kΩ 1.8 V CLIPPED SINE 52 MHz 13 MHz 800 mV 2 mA Not Qualified 85 °C -30 °C SURFACE MOUNT 4 CERAMIC LCC4,.08X.1,86/53 YES TXC CORP LCC4,.08X.1,86/53 unknown Sine TXC CORPORATION
7L-26.000MCN-T
TXC Corporation
$1.0000 Yes Active 26 MHz 2 % 10 kΩ 2.5 V CLIPPED SINE 800 mV 85 °C -30 °C 4 TXC CORP unknown Sine TXC CORPORATION
7L-40.000MCN-T
TXC Corporation
$1.0000 Yes Active 40 MHz 2 % 1 PPM/YEAR 10 kΩ 2.5 V CLIPPED SINE NO 800 mV 2 mA 85 °C -30 °C SURFACE MOUNT 4 LCC4,.08x.1,70/24 YES 2.5mm x 2mm x 0.8mm TXC CORP LCC4,.08x.1,70/24 unknown Sine TXC CORPORATION
7Z-26.000MCG-T
TXC Corporation
$1.0000 Yes Active 26 MHz 0.5 % 1 PPM/YEAR 10 kΩ 2.5 V CLIPPED SINE NO 800 mV 2 mA 85 °C -30 °C SURFACE MOUNT 4 LCC4,.06X.08,59/46 YES 2.0mm x 1.6mm x 0.8mm TXC CORP LCC4,.06X.08,59/46 unknown Sine TXC CORPORATION
7L-26.000MBN-T
TXC Corporation
$1.0000 Yes Active 26 MHz 2 % 10 kΩ 3.3 V CLIPPED SINE 800 mV 85 °C -30 °C 4 TXC CORP unknown Sine TXC CORPORATION
7L-26.000MDN-T
TXC Corporation
$1.0000 Yes Active 26 MHz 2 % 10 kΩ 1.8 V CLIPPED SINE 800 mV 85 °C -30 °C 4 TXC CORP unknown Sine TXC CORPORATION