Filter Your Search
61 - 70 of 1,953,143 results
|
SIT5000AICGE-33E0-25.000000X
SiTime Corporation
|
$2.5208 | Yes | Yes | Not Recommended | 25 MHz | 5 % | 2.5 PPM/FIRST YEAR | 10 KOHM, 10 pF | 3.3 V | LVCMOS | ENABLE/DISABLE FUNCTION; TR; ALSO COMPATIBLE WITH 2.5X2 MM FOOTPRINT | 9.5 ns | NO | 9.5 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 2.7mm x 2.4mm x 0.75mm | SITIME CORP | compliant | Clock | SiTime | ||||||||||
|
7Z-38.400MDG-T
TXC Corporation
|
$2.5300 | Yes | Active | 38.4 MHz | 0.5 % | 1 PPM/YEAR | 10 kΩ | 1.8 V | CLIPPED SINE | NO | 800 mV | 2 mA | 85 °C | -30 °C | SURFACE MOUNT | 4 | LCC4,.06X.08,59/46 | YES | 2.0mm x 1.6mm x 0.8mm | TXC CORP | unknown | Sine | TXC CORPORATION | LCC4,.06X.08,59/46 | ||||||||||||||
|
7Z-38.400MBG-T
TXC Corporation
|
$2.5300 | Yes | Active | 38.4 MHz | 0.5 % | 1 PPM/YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | NO | 800 mV | 2 mA | 3.465 V | 3.135 V | 85 °C | -30 °C | SURFACE MOUNT | 4 | LCC4,.06X.08,59/46 | YES | 2.0mm x 1.6mm x 0.8mm | TXC CORP | unknown | Sine | TXC CORPORATION | LCC4,.06X.08,59/46 | ||||||||||||
|
7L-40.000MBN-T
TXC Corporation
|
$2.5350 | Yes | Active | 40 MHz | 2 % | 1 PPM/YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | NO | 800 mV | 2 mA | 3.465 V | 3.135 V | 85 °C | -30 °C | SURFACE MOUNT | 4 | LCC4,.08x.1,70/24 | YES | 2.5mm x 2mm x 0.8mm | TXC CORP | unknown | Sine | TXC CORPORATION | LCC4,.08x.1,70/24 | ||||||||||||
|
ASTX-H11-10.000MHZ-T
Abracon Corporation
|
$2.5527 | Yes | Yes | Active | 10 MHz | 2.5 % | 3.3 V | HCMOS | 3.63 V | 2.97 V | 45/55 % | 75 °C | -30 °C | 4 | ABRACON LLC | compliant | Clock | ABRACON | EAR99 | |||||||||||||||||||
|
ECS-TXO-3225MV-250-TR
ECS International Inc
|
$2.5582 | Active | 25 MHz | 2.5 % | 1 PPM/YEAR | 15 pF | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 6 mA | 3.6 V | 1.7 V | 45/55 % | 85 °C | -30 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.09X.12,87/69 | YES | 3.2mm x 2.5mm x 1.0mm | ECS INC INTERNATIONAL | compliant | Clock | ECS | |||||||||||
|
ECS-TXO-3225MV-122.8-TR
ECS International Inc
|
$2.5582 | Active | 12.288 MHz | 2.5 % | 1 PPM/YEAR | 15 pF | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 6 mA | 3.6 V | 1.7 V | 45/55 % | 85 °C | -30 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.09X.12,87/69 | YES | 3.2mm x 2.5mm x 1.0mm | ECS INC INTERNATIONAL | compliant | Clock | ECS | |||||||||||
|
ECS-TXO-3225MV-147.4-TR
ECS International Inc
|
$2.5582 | Active | 14.7456 MHz | 2.5 % | 1 PPM/YEAR | 15 pF | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 6 mA | 3.6 V | 1.7 V | 45/55 % | 85 °C | -30 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.09X.12,87/69 | YES | 3.2mm x 2.5mm x 1.0mm | ECS INC INTERNATIONAL | compliant | Clock | ECS | |||||||||||
|
ATX-12-F-32.000MHZ-F05-T
Abracon Corporation
|
$2.5618 | Yes | Active | 32 MHz | 0.5 % | 1 PPM/FIRST YEAR | 11 kΩ | CLIPPED SINE | NO | 800 mV | 2.5 mA | 3.63 V | 1.68 V | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.08X.1,64/48 | YES | 2.5mm x 2.0mm x 1.0mm | ABRACON LLC | compliant | Sine | ABRACON | SMD, 4 PIN | ||||||||||||
|
ATX-11-F-26.000MHZ-F05-T
Abracon Corporation
|
$2.5947 | Yes | Active | 26 MHz | 0.5 % | 1 PPM/FIRST YEAR | 11 kΩ | CLIPPED SINE | NO | 800 mV | 2 mA | 3.63 V | 1.68 V | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.1X.13,83/65 | YES | Nickel/Gold (Ni/Au) | 3.2mm x 2.5mm x 1.2mm | ABRACON LLC | compliant | Sine | ABRACON | SMD, 4 PIN |