Filter Your Search
51 - 60 of 1,953,143 results
|
ECS-TXO-2520-33-200-AN-TR
ECS International Inc
|
$2.5000 Buy | Yes | Yes | Active | 20 MHz | 2.5 % | 1 PPM/YEAR | 15 pF | 3.3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 4.8 mA | 3.465 V | 3.135 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.08X.1,68/52 | YES | Gold (Au) | 2.5mm x 2.0mm x 0.9mm | ECS INC INTERNATIONAL | LCC4,.08X.1,68/52 | compliant | EAR99 | Clock | ECS | |||||
|
ECS-TXO-2520-33-100-AN-TR
ECS International Inc
|
$2.5090 Buy | Yes | Yes | Active | 10 MHz | 2.5 % | 1 PPM/YEAR | 15 pF | 3.3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 4 mA | 3.465 V | 3.135 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.08X.1,68/52 | YES | Gold (Au) | 2.5mm x 2.0mm x 0.9mm | ECS INC INTERNATIONAL | LCC4,.08X.1,68/52 | compliant | Clock | ECS | ||||||
|
ATX-12-F-32.000MHZ-F05-T
Abracon Corporation
|
$2.5184 Buy | Yes | Active | 32 MHz | 0.5 % | 1 PPM/FIRST YEAR | 11 kΩ | CLIPPED SINE | NO | 800 mV | 2.5 mA | 3.63 V | 1.68 V | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.08X.1,64/48 | YES | 2.5mm x 2.0mm x 1.0mm | ABRACON LLC | SMD, 4 PIN | compliant | Sine | ABRACON | |||||||||||||
|
ECS-TXO-25CSMV-320-DY-TR
ECS International Inc
|
$2.5227 Buy | Yes | Active | 32 MHz | 2 % | 1 PPM/FIRST YEAR | 10 kΩ | CLIPPED SINE | TR | NO | 800 mV | 3.465 V | 1.7 V | e4 | 85 °C | -30 °C | SURFACE MOUNT | 4 | YES | Gold (Au) | 2.5mm x 2.0mm x 0.9mm | ECS INC INTERNATIONAL | SMD, 4 PIN | compliant | EAR99 | Sine | ECS | ||||||||||||
|
7Z-38.400MDG-T
TXC Corporation
|
$2.5300 Buy | Yes | Active | 38.4 MHz | 0.5 % | 1 PPM/YEAR | 10 kΩ | 1.8 V | CLIPPED SINE | NO | 800 mV | 2 mA | 85 °C | -30 °C | SURFACE MOUNT | 4 | LCC4,.06X.08,59/46 | YES | 2.0mm x 1.6mm x 0.8mm | TXC CORP | LCC4,.06X.08,59/46 | unknown | Sine | TXC CORPORATION | |||||||||||||||
|
7Z-38.400MBG-T
TXC Corporation
|
$2.5300 Buy | Yes | Active | 38.4 MHz | 0.5 % | 1 PPM/YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | NO | 800 mV | 2 mA | 3.465 V | 3.135 V | 85 °C | -30 °C | SURFACE MOUNT | 4 | LCC4,.06X.08,59/46 | YES | 2.0mm x 1.6mm x 0.8mm | TXC CORP | LCC4,.06X.08,59/46 | unknown | Sine | TXC CORPORATION | |||||||||||||
|
FT5HNBPK14.7456-T1
Abracon Corporation
|
$2.5322 Buy | Yes | Active | 14.7456 MHz | 2.5 % | 1 PPM/YEAR | 15 pF | 3.3 V | HCMOS | TR, 10 INCH | NO | 10 ppm | 3.465 V | 3.135 V | 40/60 % | e4 | 85 °C | -30 °C | SURFACE MOUNT | 4 | YES | GOLD OVER NICKEL | 5.0mm x 3.2mm x 1.5mm | ABRACON LLC | SMD, 4 PIN | compliant | Clock | ABRACON | |||||||||||
|
7L-40.000MBN-T
TXC Corporation
|
$2.5350 Buy | Yes | Active | 40 MHz | 2 % | 1 PPM/YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | NO | 800 mV | 2 mA | 3.465 V | 3.135 V | 85 °C | -30 °C | SURFACE MOUNT | 4 | LCC4,.08x.1,70/24 | YES | 2.5mm x 2mm x 0.8mm | TXC CORP | LCC4,.08x.1,70/24 | unknown | Sine | TXC CORPORATION | |||||||||||||
|
SIT5000AICGE-33E0-25.000000X
SiTime Corporation
|
$2.5374 Buy | Yes | Yes | Not Recommended | 25 MHz | 5 % | 2.5 PPM/FIRST YEAR | 10 KOHM, 10 pF | 3.3 V | LVCMOS | ENABLE/DISABLE FUNCTION; TR; ALSO COMPATIBLE WITH 2.5X2 MM FOOTPRINT | 9.5 ns | NO | 9.5 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 2.7mm x 2.4mm x 0.75mm | SITIME CORP | compliant | Clock | SiTime | |||||||||||
|
ECS-TXO-2520-33-120-AN-TR
ECS International Inc
|
$2.6189 Buy | Yes | Yes | Active | 12 MHz | 2.5 % | 1 PPM/YEAR | 15 pF | 3.3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 4.8 mA | 3.465 V | 3.135 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.08X.1,68/52 | YES | Gold (Au) | 2.5mm x 2.0mm x 0.9mm | ECS INC INTERNATIONAL | compliant | EAR99 | Clock | ECS |