Parametric results for: MTBS530GM-1.000KHZ under TCXO

Filter Your Search

51 - 60 of 1,953,143 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ECS-TXO-2520-33-200-AN-TR
ECS International Inc
$2.5000 Yes Yes Active 20 MHz 2.5 % 1 PPM/YEAR 15 pF 3.3 V HCMOS TRI-STATE; ENABLE/DISABLE FUNCTION 5 ns NO 5 ns 4.8 mA 3.465 V 3.135 V 45/55 % e4 85 °C -40 °C SURFACE MOUNT 4 CERAMIC LCC4,.08X.1,68/52 YES Gold (Au) 2.5mm x 2.0mm x 0.9mm ECS INC INTERNATIONAL LCC4,.08X.1,68/52 compliant EAR99 Clock ECS
ECS-TXO-2520-33-100-AN-TR
ECS International Inc
$2.5090 Yes Yes Active 10 MHz 2.5 % 1 PPM/YEAR 15 pF 3.3 V HCMOS TRI-STATE; ENABLE/DISABLE FUNCTION 5 ns NO 5 ns 4 mA 3.465 V 3.135 V 45/55 % e4 85 °C -40 °C SURFACE MOUNT 4 CERAMIC LCC4,.08X.1,68/52 YES Gold (Au) 2.5mm x 2.0mm x 0.9mm ECS INC INTERNATIONAL LCC4,.08X.1,68/52 compliant Clock ECS
ATX-12-F-32.000MHZ-F05-T
Abracon Corporation
$2.5184 Yes Active 32 MHz 0.5 % 1 PPM/FIRST YEAR 11 kΩ CLIPPED SINE NO 800 mV 2.5 mA 3.63 V 1.68 V 85 °C -40 °C SURFACE MOUNT 4 CERAMIC LCC4,.08X.1,64/48 YES 2.5mm x 2.0mm x 1.0mm ABRACON LLC SMD, 4 PIN compliant Sine ABRACON
ECS-TXO-25CSMV-320-DY-TR
ECS International Inc
$2.5227 Yes Active 32 MHz 2 % 1 PPM/FIRST YEAR 10 kΩ CLIPPED SINE TR NO 800 mV 3.465 V 1.7 V e4 85 °C -30 °C SURFACE MOUNT 4 YES Gold (Au) 2.5mm x 2.0mm x 0.9mm ECS INC INTERNATIONAL SMD, 4 PIN compliant EAR99 Sine ECS
7Z-38.400MBG-T
TXC Corporation
$2.5300 Yes Active 38.4 MHz 0.5 % 1 PPM/YEAR 10 kΩ 3.3 V CLIPPED SINE NO 800 mV 2 mA 3.465 V 3.135 V 85 °C -30 °C SURFACE MOUNT 4 LCC4,.06X.08,59/46 YES 2.0mm x 1.6mm x 0.8mm TXC CORP LCC4,.06X.08,59/46 unknown Sine TXC CORPORATION
7Z-38.400MDG-T
TXC Corporation
$2.5300 Yes Active 38.4 MHz 0.5 % 1 PPM/YEAR 10 kΩ 1.8 V CLIPPED SINE NO 800 mV 2 mA 85 °C -30 °C SURFACE MOUNT 4 LCC4,.06X.08,59/46 YES 2.0mm x 1.6mm x 0.8mm TXC CORP LCC4,.06X.08,59/46 unknown Sine TXC CORPORATION
FT5HNBPK14.7456-T1
Abracon Corporation
$2.5322 Yes Active 14.7456 MHz 2.5 % 1 PPM/YEAR 15 pF 3.3 V HCMOS TR, 10 INCH NO 10 ppm 3.465 V 3.135 V 40/60 % e4 85 °C -30 °C SURFACE MOUNT 4 YES GOLD OVER NICKEL 5.0mm x 3.2mm x 1.5mm ABRACON LLC SMD, 4 PIN compliant Clock ABRACON
7L-40.000MBN-T
TXC Corporation
$2.5350 Yes Active 40 MHz 2 % 1 PPM/YEAR 10 kΩ 3.3 V CLIPPED SINE NO 800 mV 2 mA 3.465 V 3.135 V 85 °C -30 °C SURFACE MOUNT 4 LCC4,.08x.1,70/24 YES 2.5mm x 2mm x 0.8mm TXC CORP LCC4,.08x.1,70/24 unknown Sine TXC CORPORATION
SIT5000AICGE-33E0-25.000000X
SiTime Corporation
$2.5374 Yes Yes Not Recommended 25 MHz 5 % 2.5 PPM/FIRST YEAR 10 KOHM, 10 pF 3.3 V LVCMOS ENABLE/DISABLE FUNCTION; TR; ALSO COMPATIBLE WITH 2.5X2 MM FOOTPRINT 9.5 ns NO 9.5 ns 3.63 V 2.97 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT YES Nickel/Palladium/Gold (Ni/Pd/Au) 2.7mm x 2.4mm x 0.75mm SITIME CORP compliant Clock SiTime
ECS-TXO-2520-33-120-AN-TR
ECS International Inc
$2.6189 Yes Yes Active 12 MHz 2.5 % 1 PPM/YEAR 15 pF 3.3 V HCMOS TRI-STATE; ENABLE/DISABLE FUNCTION 5 ns NO 5 ns 4.8 mA 3.465 V 3.135 V 45/55 % e4 85 °C -40 °C SURFACE MOUNT 4 CERAMIC LCC4,.08X.1,68/52 YES Gold (Au) 2.5mm x 2.0mm x 0.9mm ECS INC INTERNATIONAL compliant EAR99 Clock ECS