Parametric results for: sit1552ai-je-dcc-32.768d under TCXO

Filter Your Search

41 - 50 of 1,953,143 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ECS-TXO-32CSMV-400-BN-TR
ECS International Inc
$2.0501 Active 40 MHz 1 % 1 PPM/FIRST YEAR 10 kΩ CLIPPED SINE TR NO 800 mV 3.465 V 1.7 V e4 85 °C -40 °C SURFACE MOUNT 4 YES Gold (Au) 3.2mm x 2.5mm x 1.0mm ECS INC INTERNATIONAL SMD, 4 PIN compliant Sine ECS
ECS-TXO-3225MV-240-TR
ECS International Inc
$2.1119 Active 24 MHz 2.5 % 1 PPM/YEAR 15 pF HCMOS TRI-STATE; ENABLE/DISABLE FUNCTION 5 ns NO 5 ns 6 mA 3.6 V 1.6 V 45/55 % e4 85 °C -30 °C SURFACE MOUNT 4 CERAMIC LCC4,.1X.12,87/69 YES Gold (Au) 3.2mm x 2.5mm x 1mm ECS INC INTERNATIONAL compliant Clock ECS
ECS-TXO-3225-250-TR
ECS International Inc
$2.1228 Yes Active 25 MHz 2.5 % 1 PPM/YEAR 15 pF 3.3 V HCMOS 10 ns NO 10 ns 6 mA 3.465 V 3.135 V 40/60 % e4 85 °C -30 °C SURFACE MOUNT 4 LCC4,.1X.12,98/61 YES Gold (Au) 3.2mm x 2.5mm x 1mm ECS INC INTERNATIONAL compliant Clock ECS
ATX-12-F-26.000MHZ-F05-T
Abracon Corporation
$2.1253 Yes Active 26 MHz 0.5 % 1 PPM/FIRST YEAR 11 kΩ CLIPPED SINE NO 800 mV 2 mA 3.63 V 1.68 V 85 °C -40 °C SURFACE MOUNT 4 CERAMIC LCC4,.08X.1,64/48 YES 2.5mm x 2.0mm x 1.0mm ABRACON LLC SMD, 4 PIN compliant Sine ABRACON
ECS-TXO-3225-160-TR
ECS International Inc
$2.1766 Yes Active 16 MHz 2.5 % 1 PPM/YEAR 15 pF 3.3 V HCMOS 10 ns NO 10 ns 6 mA 3.465 V 3.135 V 40/60 % e4 85 °C -30 °C SURFACE MOUNT 4 LCC4,.1X.12,98/61 YES Gold (Au) 3.2mm x 2.5mm x 1mm ECS INC INTERNATIONAL compliant Clock ECS
SIT1552AI-JE-DCC-32.768E
SiTime Corporation
$2.1848 Yes Active 32.768 kHz 5 % 1 PPM/FIRST YEAR 15 pF LVCMOS TR 200 ns NO 200 ns 3.63 V 1.5 V 52/48 % e1 85 °C -40 °C SURFACE MOUNT YES Tin/Silver/Copper (Sn/Ag/Cu) 1.54mm x 0.84mm x 0.6mm SITIME CORP compliant Clock SiTime EAR99 8542.39.00.01
ECS-TXO-2520-33-240-AN-TR
ECS International Inc
$2.2030 Yes Yes Active 24 MHz 2.5 % 1 PPM/YEAR 15 pF 3.3 V HCMOS TRI-STATE; ENABLE/DISABLE FUNCTION 5 ns NO 5 ns 5.5 mA 3.465 V 3.135 V 45/55 % e4 85 °C -40 °C SURFACE MOUNT 4 CERAMIC LCC4,.08X.1,68/52 YES Gold (Au) 2.5mm x 2.0mm x 0.9mm ECS INC INTERNATIONAL SMD, 4 PIN compliant Clock ECS
ECS-TXO-3225MV-500-TR
ECS International Inc
$2.2211 Active 50 MHz 2.5 % 1 PPM/YEAR 15 pF HCMOS TRI-STATE; ENABLE/DISABLE FUNCTION 5 ns NO 5 ns 6 mA 3.6 V 1.7 V 45/55 % 85 °C -30 °C SURFACE MOUNT 4 CERAMIC LCC4,.09X.12,87/69 YES 3.2mm x 2.5mm x 1.0mm ECS INC INTERNATIONAL compliant Clock ECS
ECS-TXO-25CSMV-400-BN-TR
ECS International Inc
$2.3169 Active 40 MHz 1 % 1 PPM/FIRST YEAR 10 kΩ CLIPPED SINE TR NO 800 mV 3.465 V 1.7 V e4 85 °C -40 °C SURFACE MOUNT 4 YES Gold (Au) 2.5mm x 2.0mm x 0.9mm ECS INC INTERNATIONAL compliant Sine ECS
ECS-TXO-2520-33-100-AN-TR
ECS International Inc
$2.3199 Yes Yes Active 10 MHz 2.5 % 1 PPM/YEAR 15 pF 3.3 V HCMOS TRI-STATE; ENABLE/DISABLE FUNCTION 5 ns NO 5 ns 4 mA 3.465 V 3.135 V 45/55 % e4 85 °C -40 °C SURFACE MOUNT 4 CERAMIC LCC4,.08X.1,68/52 YES Gold (Au) 2.5mm x 2.0mm x 0.9mm ECS INC INTERNATIONAL LCC4,.08X.1,68/52 compliant Clock ECS