Filter Your Search
41 - 50 of 1,953,143 results
|
ECS-TXO-32CSMV-400-BN-TR
ECS International Inc
|
$2.0501 | Active | 40 MHz | 1 % | 1 PPM/FIRST YEAR | 10 kΩ | CLIPPED SINE | TR | NO | 800 mV | 3.465 V | 1.7 V | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Gold (Au) | 3.2mm x 2.5mm x 1.0mm | ECS INC INTERNATIONAL | SMD, 4 PIN | compliant | Sine | ECS | ||||||||||||||
|
ECS-TXO-20CSMV-384-AY-TR
ECS International Inc
|
$2.0538 | Yes | Active | 38.4 MHz | 0.5 % | 1 PPM/FIRST YEAR | 10 kΩ | CLIPPED SINE | NO | 800 mV | 2.5 mA | 3.465 V | 1.7 V | e4 | 85 °C | -30 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.06X.08,63/51 | YES | Gold (Au) | 2mm x 1.6mm x 0.8mm | ECS INC INTERNATIONAL | LCC4,.06X.08,63/51 | compliant | Sine | ECS | |||||||||||
|
ECS-TXO-3225MV-240-TR
ECS International Inc
|
$2.1122 | Active | 24 MHz | 2.5 % | 1 PPM/YEAR | 15 pF | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 6 mA | 3.6 V | 1.6 V | 45/55 % | e4 | 85 °C | -30 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.1X.12,87/69 | YES | Gold (Au) | 3.2mm x 2.5mm x 1mm | ECS INC INTERNATIONAL | compliant | Clock | ECS | ||||||||||
|
ECS-TXO-3225-250-TR
ECS International Inc
|
$2.1228 | Yes | Active | 25 MHz | 2.5 % | 1 PPM/YEAR | 15 pF | 3.3 V | HCMOS | 10 ns | NO | 10 ns | 6 mA | 3.465 V | 3.135 V | 40/60 % | e4 | 85 °C | -30 °C | SURFACE MOUNT | 4 | LCC4,.1X.12,98/61 | YES | Gold (Au) | 3.2mm x 2.5mm x 1mm | ECS INC INTERNATIONAL | compliant | Clock | ECS | ||||||||||
|
ATX-12-F-26.000MHZ-F05-T
Abracon Corporation
|
$2.1253 | Yes | Active | 26 MHz | 0.5 % | 1 PPM/FIRST YEAR | 11 kΩ | CLIPPED SINE | NO | 800 mV | 2 mA | 3.63 V | 1.68 V | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.08X.1,64/48 | YES | 2.5mm x 2.0mm x 1.0mm | ABRACON LLC | SMD, 4 PIN | compliant | Sine | ABRACON | |||||||||||||
|
ECS-TXO-2520-33-240-AN-TR
ECS International Inc
|
$2.1762 | Yes | Yes | Active | 24 MHz | 2.5 % | 1 PPM/YEAR | 15 pF | 3.3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 5.5 mA | 3.465 V | 3.135 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.08X.1,68/52 | YES | Gold (Au) | 2.5mm x 2.0mm x 0.9mm | ECS INC INTERNATIONAL | SMD, 4 PIN | compliant | Clock | ECS | ||||||
|
ECS-TXO-3225-160-TR
ECS International Inc
|
$2.1766 | Yes | Active | 16 MHz | 2.5 % | 1 PPM/YEAR | 15 pF | 3.3 V | HCMOS | 10 ns | NO | 10 ns | 6 mA | 3.465 V | 3.135 V | 40/60 % | e4 | 85 °C | -30 °C | SURFACE MOUNT | 4 | LCC4,.1X.12,98/61 | YES | Gold (Au) | 3.2mm x 2.5mm x 1mm | ECS INC INTERNATIONAL | compliant | Clock | ECS | ||||||||||
|
SIT1552AI-JE-DCC-32.768E
SiTime Corporation
|
$2.1848 | Yes | Active | 32.768 kHz | 5 % | 1 PPM/FIRST YEAR | 15 pF | LVCMOS | TR | 200 ns | NO | 200 ns | 3.63 V | 1.5 V | 52/48 % | e1 | 85 °C | -40 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | 1.54mm x 0.84mm x 0.6mm | SITIME CORP | compliant | Clock | SiTime | EAR99 | 8542.39.00.01 | |||||||||||
|
ECS-TXO-3225MV-500-TR
ECS International Inc
|
$2.2211 | Active | 50 MHz | 2.5 % | 1 PPM/YEAR | 15 pF | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 6 mA | 3.6 V | 1.7 V | 45/55 % | 85 °C | -30 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.09X.12,87/69 | YES | 3.2mm x 2.5mm x 1.0mm | ECS INC INTERNATIONAL | compliant | Clock | ECS | ||||||||||||
|
ECS-TXO-2520-33-100-AN-TR
ECS International Inc
|
$2.2750 | Yes | Yes | Active | 10 MHz | 2.5 % | 1 PPM/YEAR | 15 pF | 3.3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 4 mA | 3.465 V | 3.135 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.08X.1,68/52 | YES | Gold (Au) | 2.5mm x 2.0mm x 0.9mm | ECS INC INTERNATIONAL | LCC4,.08X.1,68/52 | compliant | Clock | ECS |