Filter Your Search
31 - 40 of 1,944,624 results
|
ECS-TXO-32CSMV-260-AN-TR
ECS International Inc
|
$1.7605 Buy | Yes | Active | 26 MHz | 0.5 % | 1 PPM/FIRST YEAR | 10 kΩ | CLIPPED SINE | TR | NO | 800 mV | 3.465 V | 1.7 V | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Gold (Au) | 3.2mm x 2.5mm x 1.0mm | ECS INC INTERNATIONAL | SMD, 4 PIN | compliant | Sine | ECS | |||||||||||
|
ECS-TXO-20CSMV-384-AY-TR
ECS International Inc
|
$1.7671 Buy | Yes | Active | 38.4 MHz | 0.5 % | 1 PPM/FIRST YEAR | 10 kΩ | CLIPPED SINE | NO | 800 mV | 2.5 mA | 3.465 V | 1.7 V | e4 | 85 °C | -30 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.06X.08,63/51 | YES | Gold (Au) | 2mm x 1.6mm x 0.8mm | ECS INC INTERNATIONAL | compliant | Sine | ECS | ||||||||||
|
ECS-TXO-25CSMV-320-DY-TR
ECS International Inc
|
$1.7991 Buy | Yes | Active | 32 MHz | 2 % | 1 PPM/FIRST YEAR | 10 kΩ | CLIPPED SINE | TR | NO | 800 mV | 3.465 V | 1.7 V | e4 | 85 °C | -30 °C | SURFACE MOUNT | 4 | YES | Gold (Au) | 2.5mm x 2.0mm x 0.9mm | ECS INC INTERNATIONAL | SMD, 4 PIN | compliant | Sine | ECS | EAR99 | ||||||||||
|
ECS-TXO-25CSMV-320-AM-TR
ECS International Inc
|
$1.8126 Buy | Yes | Active | 32 MHz | 0.5 % | 1 PPM/FIRST YEAR | 10 kΩ | CLIPPED SINE | TR | NO | 800 mV | 3.465 V | 1.7 V | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | Gold (Au) | 2.5mm x 2.0mm x 0.9mm | ECS INC INTERNATIONAL | SMD, 4 PIN | compliant | Sine | ECS | |||||||||||
|
ECS-TXO-2016-33-320-TR
ECS International Inc
|
$1.8140 Buy | Yes | Active | 32 MHz | 2.5 % | 1 PPM/YEAR | 15 pF | 3.3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 6 mA | 3.63 V | 2.97 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.06X.08,52/40 | YES | Gold (Au) | 2mm x 1.6mm x 0.8mm | ECS INC INTERNATIONAL | SMD, 4 PIN | compliant | Clock | ECS | |||||
|
ECS-TXO-20CSMV4-390-CN-TR
ECS International Inc
|
$1.8161 Buy | Yes | Active | 39 MHz | 1.5 % | 1 PPM/FIRST YEAR | 10 kΩ | CLIPPED SINE | NO | 800 mV | 3.6 V | 1.7 V | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.06X.08,57/45 | YES | Gold (Au) | 2.0mm x 1.6mm x 0.8mm | ECS INC INTERNATIONAL | SMD, 4 PIN | compliant | Sine | ECS | ||||||||||
|
ECS-TXO-20CSMV4-384-AY-TR
ECS International Inc
|
$1.8161 Buy | Yes | Active | CLIPPED SINE | e4 | Gold (Au) | ECS INC INTERNATIONAL | compliant | Sine | ECS | |||||||||||||||||||||||||||
|
ECS-TXO-20CSMV4-260-AN-TR
ECS International Inc
|
$1.8161 Buy | Yes | Active | 26 MHz | 0.5 % | 1 PPM/FIRST YEAR | 10 kΩ | CLIPPED SINE | NO | 800 mV | 3.6 V | 1.7 V | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.06X.08,57/45 | YES | Gold (Au) | 2.0mm x 1.6mm x 0.8mm | ECS INC INTERNATIONAL | SMD, 4 PIN | compliant | Sine | ECS | ||||||||||
|
ECS-TXO-20CSMV4-320-AY-TR
ECS International Inc
|
$1.8161 Buy | Yes | Active | 32 MHz | 0.5 % | 1 PPM/FIRST YEAR | 10 kΩ | CLIPPED SINE | NO | 800 mV | 3.6 V | 1.7 V | e4 | 85 °C | -30 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.06X.08,57/45 | YES | Gold (Au) | 2.0mm x 1.6mm x 0.8mm | ECS INC INTERNATIONAL | SMD, 4 PIN | compliant | Sine | ECS | ||||||||||
|
ECS-TXO-2016-33-160-TR
ECS International Inc
|
$1.8278 Buy | Yes | Active | 16 MHz | 2.5 % | 1 PPM/YEAR | 15 pF | 3.3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 4.8 mA | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.06X.08,53 | YES | Gold (Au) | 2mm X 1.6mm X 0.8mm | ECS INC INTERNATIONAL | SMD, 4 PIN | compliant | Clock | ECS |