Parametric results for: WTL8361B-50.000 under TCXO

Filter Your Search

21 - 30 of 1,953,143 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ECS-TXO-2016-33-200-TR
ECS International Inc
$1.8306 Yes Active 20 MHz 2.5 % 1 PPM/YEAR 15 pF 3.3 V HCMOS TRI-STATE; ENABLE/DISABLE FUNCTION 5 ns NO 5 ns 4.8 mA 3.63 V 2.97 V 45/55 % e4 85 °C -40 °C SURFACE MOUNT 4 CERAMIC LCC4,.06X.08,52/40 YES Gold (Au) 2mm x 1.6mm x 0.8mm ECS INC INTERNATIONAL compliant Clock ECS
ATX-H13-F-26.000MHZ-F25-T
Abracon Corporation
$1.8450 Yes Active 26 MHz 2.5 % 1 PPM/FIRST YEAR 15 pF CMOS TRI-STATE; ENABLE/DISABLE FUNCTION 5 ns NO 5 ns 5.5 mA 3.63 V 1.68 V 55/45 % 85 °C -40 °C SURFACE MOUNT 4 CERAMIC LCC4,.06X.08,50/38 YES 2.0mm x 1.6mm x 0.8mm ABRACON LLC unknown Clock ABRACON
ECS-TXO-5032-200-TR
ECS International Inc
$1.8936 Yes Active 20 MHz 2.5 % 1 PPM/YEAR 15 pF 3.3 V HCMOS 10 ns NO 10 ns 6 mA 3.465 V 3.135 V 40/60 % e4 85 °C -30 °C SURFACE MOUNT 4 LCC4,.12X.2,145/90 YES Gold (Au) 5mm x 3.2mm x 1.5mm ECS INC INTERNATIONAL compliant Clock ECS SMD, 4 PIN
ECS-TXO-3225-147.4-TR
ECS International Inc
$1.8975 Yes Active 14.7456 MHz 2.5 % 1 PPM/YEAR 15 pF 3.3 V HCMOS 10 ns NO 10 ns 6 mA 3.465 V 3.135 V 40/60 % e4 85 °C -30 °C SURFACE MOUNT 4 LCC4,.1X.12,98/61 YES Gold (Au) 3.2mm x 2.5mm x 1mm ECS INC INTERNATIONAL compliant Clock ECS
ECS-TXO-2016-33-160-TR
ECS International Inc
$1.9215 Yes Active 16 MHz 2.5 % 1 PPM/YEAR 15 pF 3.3 V HCMOS TRI-STATE; ENABLE/DISABLE FUNCTION 5 ns NO 5 ns 4.8 mA 45/55 % e4 85 °C -40 °C SURFACE MOUNT 4 CERAMIC LCC4,.06X.08,53 YES Gold (Au) 2mm X 1.6mm X 0.8mm ECS INC INTERNATIONAL compliant Clock ECS LCC4,.06X.08,53
ECS-TXO-20CSMV-320-EY-TR
ECS International Inc
$1.9262 Yes Active 32 MHz 2.5 % 1 PPM/FIRST YEAR 10 kΩ CLIPPED SINE NO 800 mV 2.5 mA 3.465 V 1.7 V e4 85 °C -30 °C SURFACE MOUNT 4 CERAMIC LCC4,.06X.08,63/51 YES Gold (Au) 2mm x 1.6mm x 0.8mm ECS INC INTERNATIONAL compliant Sine ECS LCC4,.06X.08,63/51
ECS-TXO-32CSMV-260-AN-TR
ECS International Inc
$1.9324 Active 26 MHz 0.5 % 1 PPM/FIRST YEAR 10 kΩ CLIPPED SINE TR NO 800 mV 3.465 V 1.7 V e4 85 °C -40 °C SURFACE MOUNT 4 YES Gold (Au) 3.2mm x 2.5mm x 1.0mm ECS INC INTERNATIONAL compliant Sine ECS SMD, 4 PIN
ECS-TXO-2016-33-400-TR
ECS International Inc
$1.9435 Yes Active 40 MHz 2.5 % 1 PPM/YEAR 15 pF 3.3 V HCMOS TRI-STATE; ENABLE/DISABLE FUNCTION 5 ns NO 5 ns 6 mA 3.63 V 2.97 V 45/55 % e4 85 °C -40 °C SURFACE MOUNT 4 CERAMIC LCC4,.06X.08,52/40 YES Gold (Au) 2mm x 1.6mm x 0.8mm ECS INC INTERNATIONAL compliant Clock ECS
ECS-TXO-20CSMV-384-AY-TR
ECS International Inc
$1.9586 Yes Active 38.4 MHz 0.5 % 1 PPM/FIRST YEAR 10 kΩ CLIPPED SINE NO 800 mV 2.5 mA 3.465 V 1.7 V e4 85 °C -30 °C SURFACE MOUNT 4 CERAMIC LCC4,.06X.08,63/51 YES Gold (Au) 2mm x 1.6mm x 0.8mm ECS INC INTERNATIONAL compliant Sine ECS LCC4,.06X.08,63/51
ECS-TXO-2016-33-100-TR
ECS International Inc
$1.9770 Yes Active 10 MHz 2.5 % 1 PPM/YEAR 15 pF 3.3 V HCMOS TRI-STATE; ENABLE/DISABLE FUNCTION 5 ns NO 5 ns 4 mA 45/55 % e4 85 °C -40 °C SURFACE MOUNT 4 CERAMIC LCC4,.06X.08,53 YES Gold (Au) 2mm X 1.6mm X 0.8mm ECS INC INTERNATIONAL compliant Clock ECS LCC4,.06X.08,53