Filter Your Search
11 - 20 of 1,953,143 results
|
ECS-TXO-3225-200-TR
ECS International Inc
|
$1.5900 Buy | Yes | Active | 20 MHz | 2.5 % | 1 PPM/YEAR | 15 pF | 3.3 V | HCMOS | 10 ns | NO | 10 ns | 6 mA | 3.465 V | 3.135 V | 40/60 % | e4 | 85 °C | -30 °C | SURFACE MOUNT | 4 | LCC4,.1X.12,98/61 | YES | Gold (Au) | 3.2mm x 2.5mm x 1mm | ECS INC INTERNATIONAL | compliant | Clock | ECS | ||||||||
|
ECS-TXO-3225-120-TR
ECS International Inc
|
$1.5900 Buy | Yes | Active | 12 MHz | 2.5 % | 1 PPM/YEAR | 15 pF | 3.3 V | HCMOS | 10 ns | NO | 10 ns | 6 mA | 3.465 V | 3.135 V | 40/60 % | e4 | 85 °C | -30 °C | SURFACE MOUNT | 4 | LCC4,.1X.12,98/61 | YES | Gold (Au) | 3.2mm x 2.5mm x 1mm | ECS INC INTERNATIONAL | compliant | Clock | ECS | ||||||||
|
ECS-TXO-3225-122.8-TR
ECS International Inc
|
$1.5900 Buy | Yes | Active | 12.288 MHz | 2.5 % | 1 PPM/YEAR | 15 pF | 3.3 V | HCMOS | 10 ns | NO | 10 ns | 6 mA | 3.465 V | 3.135 V | 40/60 % | e4 | 85 °C | -30 °C | SURFACE MOUNT | 4 | LCC4,.1X.12,98/61 | YES | Gold (Au) | 3.2mm x 2.5mm x 1mm | ECS INC INTERNATIONAL | compliant | Clock | ECS | ||||||||
|
ECS-TXO-3225-270-TR
ECS International Inc
|
$1.5900 Buy | Yes | Active | 27 MHz | 2.5 % | 1 PPM/YEAR | 15 pF | 3.3 V | HCMOS | 10 ns | NO | 10 ns | 6 mA | 3.465 V | 3.135 V | 40/60 % | e4 | 85 °C | -30 °C | SURFACE MOUNT | 4 | LCC4,.1X.12,98/61 | YES | Gold (Au) | 3.2mm x 2.5mm x 1mm | ECS INC INTERNATIONAL | compliant | Clock | ECS | ||||||||
|
SIT5000AC-3E-33E0-19.440000X
SiTime Corporation
|
$1.6900 Buy | Yes | Yes | Not Recommended | 19.44 MHz | 5 % | 2.5 PPM/FIRST YEAR | 15 pF | 3.3 V | LVCMOS | ENABLE/DISABLE FUNCTION; TR | 2 ns | NO | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 5.0mm x 3.2mm x 0.75mm | SITIME CORP | compliant | Clock | SiTime | |||||||||
|
ECS-TXO-5032-200-TR
ECS International Inc
|
$1.8097 Buy | Yes | Active | 20 MHz | 2.5 % | 1 PPM/YEAR | 15 pF | 3.3 V | HCMOS | 10 ns | NO | 10 ns | 6 mA | 3.465 V | 3.135 V | 40/60 % | e4 | 85 °C | -30 °C | SURFACE MOUNT | 4 | LCC4,.12X.2,145/90 | YES | Gold (Au) | 5mm x 3.2mm x 1.5mm | ECS INC INTERNATIONAL | compliant | Clock | ECS | SMD, 4 PIN | |||||||
|
ECS-TXO-2016-33-120-TR
ECS International Inc
|
$1.8273 Buy | Yes | Active | 12 MHz | 2.5 % | 1 PPM/YEAR | 15 pF | 3.3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 4.8 mA | 3.63 V | 2.97 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.06X.08,52/40 | YES | Gold (Au) | 2mm x 1.6mm x 0.8mm | ECS INC INTERNATIONAL | compliant | Clock | ECS | ||||||
|
ECS-TXO-2016-33-200-TR
ECS International Inc
|
$1.8306 Buy | Yes | Active | 20 MHz | 2.5 % | 1 PPM/YEAR | 15 pF | 3.3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 4.8 mA | 3.63 V | 2.97 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.06X.08,52/40 | YES | Gold (Au) | 2mm x 1.6mm x 0.8mm | ECS INC INTERNATIONAL | compliant | Clock | ECS | ||||||
|
ATX-H13-F-26.000MHZ-F25-T
Abracon Corporation
|
$1.8450 Buy | Yes | Active | 26 MHz | 2.5 % | 1 PPM/FIRST YEAR | 15 pF | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 5.5 mA | 3.63 V | 1.68 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.06X.08,50/38 | YES | 2.0mm x 1.6mm x 0.8mm | ABRACON LLC | unknown | Clock | ABRACON | |||||||||
|
ECS-TXO-32CSMV-260-AN-TR
ECS International Inc
|
$1.8575 Buy | Active | 26 MHz | 0.5 % | 1 PPM/FIRST YEAR | 10 kΩ | CLIPPED SINE | TR | NO | 800 mV | 3.465 V | 1.7 V | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Gold (Au) | 3.2mm x 2.5mm x 1.0mm | ECS INC INTERNATIONAL | compliant | Sine | ECS | SMD, 4 PIN |