Parametric results for: TX503 under TCXO

Filter Your Search

31 - 40 of 1,953,143 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ECS-TXO-32CSMV-400-BN-TR
ECS International Inc
$2.0578 Active 40 MHz 1 % 1 PPM/FIRST YEAR 10 kΩ CLIPPED SINE TR NO 800 mV 3.465 V 1.7 V e4 85 °C -40 °C SURFACE MOUNT 4 YES Gold (Au) 3.2mm x 2.5mm x 1.0mm ECS INC INTERNATIONAL SMD, 4 PIN compliant Sine ECS
ATX-12-F-26.000MHZ-F05-T
Abracon Corporation
$2.0790 Yes Active 26 MHz 0.5 % 1 PPM/FIRST YEAR 11 kΩ CLIPPED SINE NO 800 mV 2 mA 3.63 V 1.68 V 85 °C -40 °C SURFACE MOUNT 4 CERAMIC LCC4,.08X.1,64/48 YES 2.5mm x 2.0mm x 1.0mm ABRACON LLC SMD, 4 PIN compliant Sine ABRACON
ECS-TXO-3225-160-TR
ECS International Inc
$2.0932 Yes Active 16 MHz 2.5 % 1 PPM/YEAR 15 pF 3.3 V HCMOS 10 ns NO 10 ns 6 mA 3.465 V 3.135 V 40/60 % e4 85 °C -30 °C SURFACE MOUNT 4 LCC4,.1X.12,98/61 YES Gold (Au) 3.2mm x 2.5mm x 1mm ECS INC INTERNATIONAL compliant Clock ECS
ECS-TXO-3225-250-TR
ECS International Inc
$2.1228 Yes Active 25 MHz 2.5 % 1 PPM/YEAR 15 pF 3.3 V HCMOS 10 ns NO 10 ns 6 mA 3.465 V 3.135 V 40/60 % e4 85 °C -30 °C SURFACE MOUNT 4 LCC4,.1X.12,98/61 YES Gold (Au) 3.2mm x 2.5mm x 1mm ECS INC INTERNATIONAL compliant Clock ECS
ECS-TXO-3225MV-240-TR
ECS International Inc
$2.1385 Active 24 MHz 2.5 % 1 PPM/YEAR 15 pF HCMOS TRI-STATE; ENABLE/DISABLE FUNCTION 5 ns NO 5 ns 6 mA 3.6 V 1.6 V 45/55 % e4 85 °C -30 °C SURFACE MOUNT 4 CERAMIC LCC4,.1X.12,87/69 YES Gold (Au) 3.2mm x 2.5mm x 1mm ECS INC INTERNATIONAL compliant Clock ECS
ECS-TXO-5032-160-TR
ECS International Inc
$2.2097 Yes Active 16 MHz 2.5 % 1 PPM/YEAR 15 pF 3.3 V HCMOS 10 ns NO 10 ns 6 mA 3.465 V 3.135 V 40/60 % e4 85 °C -30 °C SURFACE MOUNT 4 LCC4,.12X.2,145/90 YES Gold (Au) 5mm x 3.2mm x 1.5mm ECS INC INTERNATIONAL compliant Clock ECS
ECS-TXO-3225MV-500-TR
ECS International Inc
$2.2211 Active 50 MHz 2.5 % 1 PPM/YEAR 15 pF HCMOS TRI-STATE; ENABLE/DISABLE FUNCTION 5 ns NO 5 ns 6 mA 3.6 V 1.7 V 45/55 % 85 °C -30 °C SURFACE MOUNT 4 CERAMIC LCC4,.09X.12,87/69 YES 3.2mm x 2.5mm x 1.0mm ECS INC INTERNATIONAL compliant Clock ECS
ECS-TXO-2520-33-400-AN-TR
ECS International Inc
$2.2324 Yes Yes Active 40 MHz 2.5 % 1 PPM/YEAR 15 pF 3.3 V HCMOS TRI-STATE; ENABLE/DISABLE FUNCTION 5 ns NO 5 ns 6 mA 3.465 V 3.135 V 45/55 % e4 85 °C -40 °C SURFACE MOUNT 4 CERAMIC LCC4,.08X.1,68/52 YES Gold (Au) 2.5mm x 2.0mm x 0.9mm ECS INC INTERNATIONAL SMD, 4 PIN compliant Clock ECS
7Z-26.000MBG-T
TXC Corporation
$2.2860 Yes Active 26 MHz 0.5 % 1 PPM/YEAR 10 kΩ 3.3 V CLIPPED SINE NO 800 mV 2 mA 3.465 V 3.135 V 85 °C -30 °C SURFACE MOUNT 4 LCC4,.06X.08,59/46 YES 2.0mm x 1.6mm x 0.8mm TXC CORP LCC4,.06X.08,59/46 unknown Sine TXC CORPORATION
ECS-TXO-2520-33-320-AN-TR
ECS International Inc
$2.2970 Yes Yes Active 32 MHz 2.5 % 1 PPM/YEAR 15 pF 3.3 V HCMOS TRI-STATE; ENABLE/DISABLE FUNCTION 5 ns NO 5 ns 6 mA 3.465 V 3.135 V 45/55 % e4 85 °C -40 °C SURFACE MOUNT 4 CERAMIC LCC4,.08X.1,68/52 YES Gold (Au) 2.5mm x 2.0mm x 0.9mm ECS INC INTERNATIONAL SMD, 4 PIN compliant Clock ECS