Filter Your Search
31 - 40 of 1,953,143 results
|
ECS-TXO-32CSMV-400-BN-TR
ECS International Inc
|
$2.0578 | Active | 40 MHz | 1 % | 1 PPM/FIRST YEAR | 10 kΩ | CLIPPED SINE | TR | NO | 800 mV | 3.465 V | 1.7 V | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Gold (Au) | 3.2mm x 2.5mm x 1.0mm | ECS INC INTERNATIONAL | SMD, 4 PIN | compliant | Sine | ECS | ||||||||||||
|
ATX-12-F-26.000MHZ-F05-T
Abracon Corporation
|
$2.0790 | Yes | Active | 26 MHz | 0.5 % | 1 PPM/FIRST YEAR | 11 kΩ | CLIPPED SINE | NO | 800 mV | 2 mA | 3.63 V | 1.68 V | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.08X.1,64/48 | YES | 2.5mm x 2.0mm x 1.0mm | ABRACON LLC | SMD, 4 PIN | compliant | Sine | ABRACON | |||||||||||
|
ECS-TXO-3225-160-TR
ECS International Inc
|
$2.0932 | Yes | Active | 16 MHz | 2.5 % | 1 PPM/YEAR | 15 pF | 3.3 V | HCMOS | 10 ns | NO | 10 ns | 6 mA | 3.465 V | 3.135 V | 40/60 % | e4 | 85 °C | -30 °C | SURFACE MOUNT | 4 | LCC4,.1X.12,98/61 | YES | Gold (Au) | 3.2mm x 2.5mm x 1mm | ECS INC INTERNATIONAL | compliant | Clock | ECS | ||||||||
|
ECS-TXO-3225-250-TR
ECS International Inc
|
$2.1228 | Yes | Active | 25 MHz | 2.5 % | 1 PPM/YEAR | 15 pF | 3.3 V | HCMOS | 10 ns | NO | 10 ns | 6 mA | 3.465 V | 3.135 V | 40/60 % | e4 | 85 °C | -30 °C | SURFACE MOUNT | 4 | LCC4,.1X.12,98/61 | YES | Gold (Au) | 3.2mm x 2.5mm x 1mm | ECS INC INTERNATIONAL | compliant | Clock | ECS | ||||||||
|
ECS-TXO-3225MV-240-TR
ECS International Inc
|
$2.1385 | Active | 24 MHz | 2.5 % | 1 PPM/YEAR | 15 pF | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 6 mA | 3.6 V | 1.6 V | 45/55 % | e4 | 85 °C | -30 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.1X.12,87/69 | YES | Gold (Au) | 3.2mm x 2.5mm x 1mm | ECS INC INTERNATIONAL | compliant | Clock | ECS | ||||||||
|
ECS-TXO-5032-160-TR
ECS International Inc
|
$2.2097 | Yes | Active | 16 MHz | 2.5 % | 1 PPM/YEAR | 15 pF | 3.3 V | HCMOS | 10 ns | NO | 10 ns | 6 mA | 3.465 V | 3.135 V | 40/60 % | e4 | 85 °C | -30 °C | SURFACE MOUNT | 4 | LCC4,.12X.2,145/90 | YES | Gold (Au) | 5mm x 3.2mm x 1.5mm | ECS INC INTERNATIONAL | compliant | Clock | ECS | ||||||||
|
ECS-TXO-3225MV-500-TR
ECS International Inc
|
$2.2211 | Active | 50 MHz | 2.5 % | 1 PPM/YEAR | 15 pF | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 6 mA | 3.6 V | 1.7 V | 45/55 % | 85 °C | -30 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.09X.12,87/69 | YES | 3.2mm x 2.5mm x 1.0mm | ECS INC INTERNATIONAL | compliant | Clock | ECS | ||||||||||
|
ECS-TXO-2520-33-400-AN-TR
ECS International Inc
|
$2.2324 | Yes | Yes | Active | 40 MHz | 2.5 % | 1 PPM/YEAR | 15 pF | 3.3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 6 mA | 3.465 V | 3.135 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.08X.1,68/52 | YES | Gold (Au) | 2.5mm x 2.0mm x 0.9mm | ECS INC INTERNATIONAL | SMD, 4 PIN | compliant | Clock | ECS | ||||
|
7Z-26.000MBG-T
TXC Corporation
|
$2.2860 | Yes | Active | 26 MHz | 0.5 % | 1 PPM/YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | NO | 800 mV | 2 mA | 3.465 V | 3.135 V | 85 °C | -30 °C | SURFACE MOUNT | 4 | LCC4,.06X.08,59/46 | YES | 2.0mm x 1.6mm x 0.8mm | TXC CORP | LCC4,.06X.08,59/46 | unknown | Sine | TXC CORPORATION | |||||||||||
|
ECS-TXO-2520-33-320-AN-TR
ECS International Inc
|
$2.2970 | Yes | Yes | Active | 32 MHz | 2.5 % | 1 PPM/YEAR | 15 pF | 3.3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 6 mA | 3.465 V | 3.135 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.08X.1,68/52 | YES | Gold (Au) | 2.5mm x 2.0mm x 0.9mm | ECS INC INTERNATIONAL | SMD, 4 PIN | compliant | Clock | ECS |