Filter Your Search
51 - 60 of 1,953,143 results
|
ECS-TXO-25CSMV-400-BN-TR
ECS International Inc
|
$2.3004 | Active | 40 MHz | 1 % | 1 PPM/FIRST YEAR | 10 kΩ | CLIPPED SINE | TR | NO | 800 mV | 3.465 V | 1.7 V | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Gold (Au) | 2.5mm x 2.0mm x 0.9mm | ECS INC INTERNATIONAL | compliant | Sine | ECS | |||||||||||||||
|
ECS-TXO-2520-33-120-AN-TR
ECS International Inc
|
$2.3066 | Yes | Yes | Active | 12 MHz | 2.5 % | 1 PPM/YEAR | 15 pF | 3.3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 4.8 mA | 3.465 V | 3.135 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.08X.1,68/52 | YES | Gold (Au) | 2.5mm x 2.0mm x 0.9mm | ECS INC INTERNATIONAL | compliant | Clock | ECS | EAR99 | ||||||
|
ECS-TXO-2520-33-320-AN-TR
ECS International Inc
|
$2.3280 | Yes | Yes | Active | 32 MHz | 2.5 % | 1 PPM/YEAR | 15 pF | 3.3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 6 mA | 3.465 V | 3.135 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.08X.1,68/52 | YES | Gold (Au) | 2.5mm x 2.0mm x 0.9mm | ECS INC INTERNATIONAL | compliant | Clock | ECS | SMD, 4 PIN | ||||||
|
ECS-TXO-5032-160-TR
ECS International Inc
|
$2.3470 | Yes | Active | 16 MHz | 2.5 % | 1 PPM/YEAR | 15 pF | 3.3 V | HCMOS | 10 ns | NO | 10 ns | 6 mA | 3.465 V | 3.135 V | 40/60 % | e4 | 85 °C | -30 °C | SURFACE MOUNT | 4 | LCC4,.12X.2,145/90 | YES | Gold (Au) | 5mm x 3.2mm x 1.5mm | ECS INC INTERNATIONAL | compliant | Clock | ECS | ||||||||||
|
FT5HNBPK16.0-T1
Abracon Corporation
|
$2.3592 | Yes | Active | 16 MHz | 2.5 % | 1 PPM/YEAR | 15 pF | 3.3 V | HCMOS | TR, 10 INCH | NO | 10 ppm | 3.465 V | 3.135 V | 40/60 % | e4 | 85 °C | -30 °C | SURFACE MOUNT | 4 | YES | GOLD OVER NICKEL | 5.0mm x 3.2mm x 1.5mm | ABRACON LLC | compliant | Clock | SMD, 4 PIN | ||||||||||||
|
ECS-TXO-2520-33-250-AN-TR
ECS International Inc
|
$2.3660 | Yes | Yes | Active | 25 MHz | 2.5 % | 1 PPM/YEAR | 15 pF | 3.3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 5.5 mA | 3.465 V | 3.135 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.08X.1,68/52 | YES | Gold (Au) | 2.5mm x 2.0mm x 0.9mm | ECS INC INTERNATIONAL | compliant | Clock | ECS | SMD, 4 PIN | ||||||
|
ECS-TXO-2520-33-200-AN-TR
ECS International Inc
|
$2.3662 | Yes | Yes | Active | 20 MHz | 2.5 % | 1 PPM/YEAR | 15 pF | 3.3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 4.8 mA | 3.465 V | 3.135 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.08X.1,68/52 | YES | Gold (Au) | 2.5mm x 2.0mm x 0.9mm | ECS INC INTERNATIONAL | compliant | Clock | ECS | EAR99 | LCC4,.08X.1,68/52 | |||||
|
ATX-11-F-27.000MHZ-F05-T
Abracon Corporation
|
$2.3973 | Yes | Active | 27 MHz | 0.5 % | 1 PPM/FIRST YEAR | 11 kΩ | CLIPPED SINE | NO | 800 mV | 2.5 mA | 3.63 V | 1.68 V | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.1X.13,83/65 | YES | 3.2mm x 2.5mm x 1.2mm | ABRACON LLC | compliant | Sine | ABRACON | SMD, 4 PIN | |||||||||||||
|
ECS-TXO-25CSMV-320-DY-TR
ECS International Inc
|
$2.4261 | Yes | Active | 32 MHz | 2 % | 1 PPM/FIRST YEAR | 10 kΩ | CLIPPED SINE | TR | NO | 800 mV | 3.465 V | 1.7 V | e4 | 85 °C | -30 °C | SURFACE MOUNT | 4 | YES | Gold (Au) | 2.5mm x 2.0mm x 0.9mm | ECS INC INTERNATIONAL | compliant | Sine | ECS | EAR99 | SMD, 4 PIN | ||||||||||||
|
ECS-TXO-5032-250-TR
ECS International Inc
|
$2.4413 | Yes | Active | 25 MHz | 2.5 % | 1 PPM/YEAR | 15 pF | 3.3 V | HCMOS | 10 ns | NO | 10 ns | 6 mA | 3.465 V | 3.135 V | 40/60 % | e4 | 85 °C | -30 °C | SURFACE MOUNT | 4 | LCC4,.12X.2,145/90 | YES | Gold (Au) | 5mm x 3.2mm x 1.5mm | ECS INC INTERNATIONAL | compliant | Clock | ECS |