Filter Your Search
41 - 50 of 1,953,143 results
|
SIT1552AI-JF-DCC-32.768D
SiTime Corporation
|
$1.5310 | Yes | Active | 32.768 kHz | 10 % | 1 PPM/FIRST YEAR | 15 pF | LVCMOS | TR | 200 ns | NO | 200 ns | 3.63 V | 1.5 V | 52/48 % | e1 | 85 °C | -40 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | 1.54mm x 0.84mm x 0.6mm | SITIME CORP | compliant | EAR99 | 8542.39.00.01 | Clock | SiTime | ||||||||||
![]() |
NT2016SA-26.000000MHZ-NBG2
Nihon Dempa Kogyo Co Ltd
|
$1.5546 | Yes | Obsolete | 26 MHz | 0.5 % | 1 PPM/YEAR | 10 kΩ | 1.8 V | CLIPPED SINE | NO | 800 mV | 1.89 V | 1.71 V | 85 °C | -30 °C | SURFACE MOUNT | YES | 2.0mm x 1.6mm x 0.7mm | NIHON DEMPA KOGYO CO LTD | unknown | Sine | |||||||||||||||||
![]() |
ASTMTXK-32.768KHZ-LY-T
Abracon Corporation
|
$1.6080 | Yes | Obsolete | 32.768 kHz | 10 % | 1 PPM/FIRST YEAR | 15 pF | LVCMOS | 200 ns | NO | 200 ns | 1.5 µA | 3.63 V | 1.5 V | 52/48 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | BGA4,2X2,40/16 | YES | 1.54mm x 0.84 mm x 0.6mm | ABRACON LLC | compliant | Clock | ABRACON | ||||||||||||
![]() |
ASTMTXK-32.768KHZ-NY-T
Abracon Corporation
|
$1.6080 | Yes | Obsolete | 32.768 kHz | 10 % | 1 PPM/FIRST YEAR | 15 pF | LVCMOS | 200 ns | NO | 200 ns | 1.5 µA | 3.63 V | 1.5 V | 52/48 % | 70 °C | SURFACE MOUNT | 4 | BGA4,2X2,40/16 | YES | 1.54mm x 0.84 mm x 0.6mm | ABRACON LLC | compliant | Clock | ABRACON | |||||||||||||
![]() |
ASTMTXK-32.768KHZ-NJ-T
Abracon Corporation
|
$1.6080 | Yes | Obsolete | 32.768 kHz | 20 % | 1 PPM/FIRST YEAR | 15 pF | LVCMOS | 200 ns | NO | 200 ns | 1.5 µA | 3.63 V | 1.5 V | 52/48 % | 70 °C | SURFACE MOUNT | 4 | BGA4,2X2,40/16 | YES | 1.54mm x 0.84 mm x 0.6mm | ABRACON LLC | compliant | Clock | ABRACON | BGA4,2X2,40/16 | ||||||||||||
![]() |
ASTMTXK-32.768KHZ-LJ-T
Abracon Corporation
|
$1.6080 | Yes | Obsolete | 32.768 kHz | 20 % | 1 PPM/FIRST YEAR | 15 pF | LVCMOS | 200 ns | NO | 200 ns | 1.5 µA | 3.63 V | 1.5 V | 52/48 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | BGA4,2X2,40/16 | YES | 1.54mm x 0.84 mm x 0.6mm | ABRACON LLC | compliant | Clock | ABRACON | BGA4,2X2,40/16 | |||||||||||
|
SIT5000AI-2E-33S0-26.000000Y
SiTime Corporation
|
$1.6565 | Yes | Yes | Not Recommended | 26 MHz | 5 % | 2.5 PPM/FIRST YEAR | 15 pF | 3.3 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; TR | 2 ns | NO | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 3.2mm x 2.5mm x 0.75mm | SITIME CORP | compliant | Clock | SiTime | ||||||||||
|
SIT5000AI-2E-18N0-26.000000Y
SiTime Corporation
|
$1.6565 | Yes | Yes | Not Recommended | 26 MHz | 5 % | 2.5 PPM/FIRST YEAR | 15 pF | 1.8 V | LVCMOS | TR | 2 ns | NO | 2 ns | 1.89 V | 1.71 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 3.2mm x 2.5mm x 0.75mm | SITIME CORP | compliant | Clock | |||||||||||
|
SIT5000AI-GE-33N0-40.000000Y
SiTime Corporation
|
$1.6565 | Yes | Yes | Not Recommended | 40 MHz | 5 % | 2.5 PPM/FIRST YEAR | 15 pF | 3.3 V | LVCMOS | TR; ALSO COMPATIBLE WITH 2.5X2 MM FOOTPRINT | 2 ns | NO | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 2.7mm x 2.4mm x 0.75mm | SITIME CORP | compliant | Clock | |||||||||||
|
SIT5000AICGE-33E0-25.000000Y
SiTime Corporation
|
$1.6565 | Yes | Yes | Not Recommended | 25 MHz | 5 % | 2.5 PPM/FIRST YEAR | 10 KOHM, 10 pF | 3.3 V | LVCMOS | ENABLE/DISABLE FUNCTION; TR; ALSO COMPATIBLE WITH 2.5X2 MM FOOTPRINT | 9.5 ns | NO | 9.5 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 2.7mm x 2.4mm x 0.75mm | SITIME CORP | compliant | Clock | SiTime |