Filter Your Search
71 - 80 of 1,953,143 results
|
ATX-13-F-38.400MHZ-F05-T
Abracon Corporation
|
$2.6286 | Yes | Active | 38.4 MHz | 0.5 % | 1 PPM/FIRST YEAR | 11 kΩ | CLIPPED SINE | NO | 800 mV | 2.5 mA | 3.63 V | 1.68 V | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.06X.08,50/38 | YES | 2.0mm x 1.6mm x 0.8mm | ABRACON LLC | SMD, 4 PIN | compliant | Sine | ABRACON | ||||||||||||
|
ATX-11-F-32.000MHZ-F05-T
Abracon Corporation
|
$2.6635 | Yes | Active | 32 MHz | 0.5 % | 1 PPM/FIRST YEAR | 11 kΩ | CLIPPED SINE | NO | 800 mV | 2.5 mA | 3.63 V | 1.68 V | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.1X.13,83/65 | YES | 3.2mm x 2.5mm x 1.2mm | ABRACON LLC | SMD, 4 PIN | compliant | Sine | ABRACON | ||||||||||||
|
ECS-TXO-3225-120-TR
ECS International Inc
|
$2.7454 | Yes | Active | 12 MHz | 2.5 % | 1 PPM/YEAR | 15 pF | 3.3 V | HCMOS | 10 ns | NO | 10 ns | 6 mA | 3.465 V | 3.135 V | 40/60 % | e4 | 85 °C | -30 °C | SURFACE MOUNT | 4 | LCC4,.1X.12,98/61 | YES | Gold (Au) | 3.2mm x 2.5mm x 1mm | ECS INC INTERNATIONAL | compliant | Clock | ECS | |||||||||
|
FT5HNBPK14.7456-T1
Abracon Corporation
|
$2.7519 | Yes | Active | 14.7456 MHz | 2.5 % | 1 PPM/YEAR | 15 pF | 3.3 V | HCMOS | TR, 10 INCH | NO | 10 ppm | 3.465 V | 3.135 V | 40/60 % | e4 | 85 °C | -30 °C | SURFACE MOUNT | 4 | YES | GOLD OVER NICKEL | 5.0mm x 3.2mm x 1.5mm | ABRACON LLC | SMD, 4 PIN | compliant | Clock | ABRACON | ||||||||||
|
ECS-TXO-25CSMV-AC-260-AY-TR
ECS International Inc
|
$2.7718 | Yes | Active | ECS INC INTERNATIONAL | compliant | Sine | ECS | |||||||||||||||||||||||||||||||
|
7Z-26.000MDG-T
TXC Corporation
|
$2.7904 | Yes | Active | 26 MHz | 0.5 % | 1 PPM/YEAR | 10 kΩ | 1.8 V | CLIPPED SINE | NO | 800 mV | 2 mA | 85 °C | -30 °C | SURFACE MOUNT | 4 | LCC4,.06X.08,59/46 | YES | 2mm x 1.6mm x 0.8mm | TXC CORP | LCC4,.06X.08,59/46 | unknown | Sine | TXC CORPORATION | ||||||||||||||
|
ASTMTXK-32.768KHZ-LY-T3
Abracon Corporation
|
$2.7942 | Yes | Obsolete | 32.768 kHz | 10 % | 1 PPM/FIRST YEAR | 15 pF | LVCMOS | 200 ns | NO | 200 ns | 1.5 µA | 3.63 V | 1.5 V | 52/48 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | BGA4,2X2,40/16 | YES | 1.54mm x 0.84 mm x 0.6mm | ABRACON LLC | compliant | Clock | ABRACON | ||||||||||||
|
ATX-13-F-26.000MHZ-F05-T
Abracon Corporation
|
$2.8673 | Yes | Active | 26 MHz | 0.5 % | 1 PPM/FIRST YEAR | 11 kΩ | CLIPPED SINE | NO | 800 mV | 2 mA | 3.63 V | 1.68 V | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.06X.08,50/38 | YES | 2.0mm x 1.6mm x 0.8mm | ABRACON LLC | SMD, 4 PIN | compliant | Sine | ABRACON | ||||||||||||
|
ECS-TXO-2520-33-400-AN-TR
ECS International Inc
|
$2.9146 | Yes | Yes | Active | 40 MHz | 2.5 % | 1 PPM/YEAR | 15 pF | 3.3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 6 mA | 3.465 V | 3.135 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.08X.1,68/52 | YES | Gold (Au) | 2.5mm x 2.0mm x 0.9mm | ECS INC INTERNATIONAL | SMD, 4 PIN | compliant | Clock | ECS | |||||
|
ECS-TXO-5032-270-TR
ECS International Inc
|
$2.9197 | Yes | Active | 27 MHz | 2.5 % | 1 PPM/YEAR | 15 pF | 3.3 V | HCMOS | 10 ns | NO | 10 ns | 6 mA | 3.465 V | 3.135 V | 40/60 % | e4 | 85 °C | -30 °C | SURFACE MOUNT | 4 | LCC4,.12X.2,145/90 | YES | Gold (Au) | 5mm x 3.2mm x 1.5mm | ECS INC INTERNATIONAL | compliant | Clock | ECS |