Parametric results for: EQUD25E4E8-12.000M under TCVCXO

Filter Your Search

1 - 10 of 3,534,044 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
7L-19.200MCS-T
TXC Corporation
$0.6942 Yes Active 19.2 MHz 2 % 1 PPM/YEAR 10 kΩ 2.5 V CLIPPED SINE TR 2.4 V 400 mV NO 16 ppm 800 mV 85 °C -30 °C SURFACE MOUNT 4 YES 2.5mm x 2.0mm x 0.8mm TXC CORP unknown Sine TXC CORPORATION 2019-11-22 08:39:43 4.1 Commercial Extended: -30C to +85C RoHS 2 (2011/65/EU) 2018-01-15 DRC Conflict Free CMRT V6.30 [object Object],[object Object],[object ... more
7L-26.000MCS-T
TXC Corporation
$1.0000 Yes Active 26 MHz 10 kΩ CLIPPED SINE TXC CORP unknown Sine TXC CORPORATION 2020-01-07 02:58:05 4.1 RoHS 2 (2011/65/EU) 2018-01-15 DRC Conflict Free CMRT V6.30 [object Object],[object Object],[object ... more
7L-38.400MCS-T
TXC Corporation
$1.0000 Yes Active 38.4 MHz 10 kΩ CLIPPED SINE 4 TXC CORP unknown Sine TXC CORPORATION 2020-05-09 12:00:33 4.1 RoHS 2 (2011/65/EU) 2018-01-15 DRC Conflict Free CMRT V6.30 [object Object],[object Object],[object Object],[object Object],[object Object]
7L-26.000MBS-T
TXC Corporation
$1.0000 Yes Active 26 MHz 10 kΩ CLIPPED SINE TXC CORP unknown Sine TXC CORPORATION 2018-12-16 21:45:37 4.1 RoHS 2 (2011/65/EU) 2018-01-15 DRC Conflict Free CMRT V6.30 [object Object],[object Object],[object ... more
7L-38.400MBS-T
TXC Corporation
$1.0000 Yes Active 38.4 MHz 2 % 1 PPM/YEAR 10 kΩ 3.3 V CLIPPED SINE TR 2.4 V 400 mV NO 16 ppm 800 mV 85 °C -30 °C SURFACE MOUNT 4 YES 2.5mm x 2.0mm x 0.8mm TXC CORP unknown Sine TXC CORPORATION 2019-11-22 08:39:25 4.1 Commercial Extended: -30C to +85C RoHS 2 (2011/65/EU) 2018-01-15 DRC Conflict Free CMRT V6.30
FT5HNBPK12.0-T1
Fox Electronics
$2.3214 Yes Transferred 12 MHz 2.5 % 1 PPM/YEAR 15 pF 3.3 V HCMOS TR, 10 INCH NO 3.465 V 3.135 V e4 85 °C -30 °C SURFACE MOUNT 4 YES Gold (Au) - with Nickel (Ni) barrier 5.0mm x 3.2mm x 1.5mm FOX ELECTRONICS compliant Clock Fox 2024-02-26 15:23:35 4.1 Commercial Extended: -30C to +85C RoHS 2 (2015/863/EU) 2020-06-25 DRC Conflict Free CMRT V5.12 [object Object],[object Object],[object Object],[object Object],[object Object] SMD, 4 PIN e
FT5HNBPK20.0-T1
Fox Electronics
$2.4858 Yes Transferred 20 MHz 2.5 % 1 PPM/YEAR 15 pF 3.3 V HCMOS TR, 10 INCH NO 3.465 V 3.135 V e4 85 °C -30 °C SURFACE MOUNT 4 YES Gold (Au) - with Nickel (Ni) barrier 5.0mm x 3.2mm x 1.5mm FOX ELECTRONICS compliant Clock Fox 2024-01-23 06:27:42 4.1 Commercial Extended: -30C to +85C RoHS 2 (2015/863/EU) 2020-06-25 DRC Conflict Free CMRT V5.12 [object Object],[object Object],[object ... more SMD, 4 PIN e 20 MHz TCXO HCMOS Oscillator 3.3V 4-SMD, No Lead
FT5HNBPK25.0-T1
Fox Electronics
$2.5037 Yes Transferred 25 MHz 2.5 % 1 PPM/YEAR 15 pF 3.3 V HCMOS TR, 10 INCH NO 3.465 V 3.135 V e4 85 °C -30 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier 5.0mm x 3.2mm x 1.5mm FOX ELECTRONICS compliant Clock Fox 2024-02-26 15:23:35 4.1 Commercial Extended: -30C to +85C RoHS 2 (2015/863/EU) 2020-06-25 DRC Conflict Free CMRT V5.12 [object Object],[object Object],[object ... more e
FT5HNBPK27.0-T1
Fox Electronics
$2.5342 Yes Transferred 27 MHz 2.5 % 1 PPM/YEAR 15 pF 3.3 V HCMOS TR, 10 INCH NO 3.465 V 3.135 V e4 85 °C -30 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier 5.0mm x 3.2mm x 1.5mm FOX ELECTRONICS compliant Clock Fox 2022-12-22 16:58:38 4.1 Commercial Extended: -30C to +85C RoHS 2 (2015/863/EU) 2020-06-25 DRC Conflict Free CMRT V5.12 [object Object],[object Object],[object ... more e
FT5HNBPK16.0-T1
Fox Electronics
$2.5928 Yes Transferred 16 MHz 2.5 % 1 PPM/YEAR 15 pF 3.3 V HCMOS TR, 10 INCH NO 3.465 V 3.135 V e4 85 °C -30 °C SURFACE MOUNT 4 YES Gold (Au) - with Nickel (Ni) barrier 5.0mm x 3.2mm x 1.5mm FOX ELECTRONICS compliant Clock Fox 2024-01-23 06:27:42 4.1 Commercial Extended: -30C to +85C RoHS 2 (2015/863/EU) 2020-06-25 DRC Conflict Free CMRT V5.12 [object Object],[object Object],[object ... more SMD, 4 PIN e Oscillator TCXO 16MHz ±1.5ppm (Tol) ±2.5... more