Filter Your Search
41 - 50 of 3,534,096 results
|
LFMCXO064079BULK
IQD Frequency Products
|
$47.1925 | Yes | Active | 19.2 MHz | 0.05 % | 1 PPM/YEAR | 15 pF | 3.3 V | HCMOS | BULK | 3.3 V | 8 ns | NO | 15 ppm | 8 ns | 3.465 V | 3.135 V | 45/55 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 2.4mm | IQD FREQUENCY PRODUCTS LTD | compliant | Clock | IQD | ||||||||||||||
|
LFMCXO064078BULK
IQD Frequency Products
|
$47.5050 | Yes | Active | 12.8 MHz | 0.05 % | 1 PPM/YEAR | 15 pF | 3.3 V | HCMOS | BULK | 3.3 V | 8 ns | NO | 15 ppm | 8 ns | 3.465 V | 3.135 V | 45/55 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 2.4mm | IQD FREQUENCY PRODUCTS LTD | compliant | Clock | IQD | ||||||||||||||
|
LFMCXO064081BULK
IQD Frequency Products
|
$47.5309 | Yes | Active | 10 MHz | 0.05 % | 1 PPM/YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | 3.3 V | NO | 15 ppm | 800 mV | 10 mA | 3.465 V | 3.135 V | 85 °C | -40 °C | SURFACE MOUNT | 8 | DILCC4,.2,200 | YES | 7.0mm x 5.0mm x 2.4mm | IQD FREQUENCY PRODUCTS LTD | compliant | Sine | IQD | ||||||||||||||
|
LFTVXO085758REEL
IQD Frequency Products
|
$48.4875 | Active | 10 MHz | 0.1 % | 1 PPM/FIRST YEAR | 15 pF | 3.3 V | HCMOS | 3.3 V | 5 ns | NO | 8 ppm | 5 ns | 10 mA | 3.465 V | 3.135 V | 45/55 % | 105 °C | -40 °C | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | 7.0mm x 5.0mm x 2.2mm | IQD FREQUENCY PRODUCTS LTD | unknown | Clock | ||||||||||||||
|
LFTVXO085767REEL
IQD Frequency Products
|
$48.4875 | Active | 38.88 MHz | 0.1 % | 1 PPM/FIRST YEAR | 15 pF | 3.3 V | HCMOS | 3.3 V | 8 ns | NO | 5 ppm | 8 ns | 10 mA | 3.465 V | 3.135 V | 45/55 % | 105 °C | -40 °C | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | 7.0mm x 5.0mm x 2.2mm | IQD FREQUENCY PRODUCTS LTD | unknown | Clock | ||||||||||||||
|
LFTVXO085764REEL
IQD Frequency Products
|
$48.4875 | Active | 20 MHz | 0.1 % | 1 PPM/FIRST YEAR | 15 pF | 3.3 V | HCMOS | 3.3 V | 5 ns | NO | 8 ppm | 5 ns | 10 mA | 3.465 V | 3.135 V | 45/55 % | 105 °C | -40 °C | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | 7.0mm x 5.0mm x 2.2mm | IQD FREQUENCY PRODUCTS LTD | unknown | Clock | ||||||||||||||
|
LFTVXO085761REEL
IQD Frequency Products
|
$48.4875 | Active | 19.2 MHz | 0.1 % | 1 PPM/FIRST YEAR | 15 pF | 3.3 V | HCMOS | 3.3 V | 5 ns | NO | 8 ppm | 5 ns | 10 mA | 3.465 V | 3.135 V | 45/55 % | 105 °C | -40 °C | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | 7.0mm x 5.0mm x 2.2mm | IQD FREQUENCY PRODUCTS LTD | unknown | Clock | ||||||||||||||
|
7Z-26.000MCS-T
TXC Corporation
|
$50.8791 | Yes | Yes | Active | 26 MHz | 2 % | 1 PPM/YEAR | 10 kΩ | 2.5 V | CLIPPED SINE | TAPE | 2.4 V | 400 mV | NO | 16 ppm | 800 mV | 85 °C | -30 °C | SURFACE MOUNT | 4 | YES | 2.0mm x 1.6mm x 0.8mm | TXC CORP | compliant | Sine | TXC CORPORATION | SMD, 4 PIN | ||||||||||||||
|
7L-19.200MCV-T
TXC Corporation
|
$50.8791 | Yes | Active | 19.2 MHz | 10 kΩ | 2.5 V | CLIPPED SINE | 52 MHz | 13 MHz | 2 mA | Not Qualified | 85 °C | -30 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.08X.1,86/53 | YES | TXC CORP | unknown | Sine | LCC4,.08X.1,86/53 | |||||||||||||||||||
|
7L-19.200MBV-T
TXC Corporation
|
$50.8791 | Yes | Active | 19.2 MHz | 10 kΩ | 3.3 V | CLIPPED SINE | 3 V | 300 mV | 52 MHz | 13 MHz | 2 mA | Not Qualified | 85 °C | -30 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.08X.1,86/53 | YES | TXC CORP | unknown | Sine | LCC4,.08X.1,86/53 |