Parametric results for: VMV11LR3B2/UNV1 under TCVCXO

Filter Your Search

31 - 40 of 3,534,096 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
LFTVXO009915BULK
IQD Frequency Products
$11.9405 Yes Not Recommended 16.384 MHz 0.5 % 1 PPM/FIRST YEAR 15 pF 3.3 V HCMOS BULK 2.65 V 650 mV 8 ns NO 5 ppm 8 ns 3.465 V 3.135 V 45/55 % 85 °C -40 °C SURFACE MOUNT YES 7.0mm x 5.0mm x 2.0mm IQD FREQUENCY PRODUCTS LTD compliant Clock IQD
LFTVXO009909BULK
IQD Frequency Products
$13.3593 Yes Not Recommended 32.768 MHz 0.9 % 1 PPM/FIRST YEAR 15 pF 3.3 V HCMOS BULK 2.65 V 650 mV 8 ns NO 5 ppm 8 ns 3.465 V 3.135 V 45/55 % 70 °C -20 °C SURFACE MOUNT YES 7.0mm x 5.0mm x 2.0mm IQD FREQUENCY PRODUCTS LTD compliant Clock IQD
LFTVXO009912BULK
IQD Frequency Products
$16.1598 Yes Not Recommended 10 MHz 0.5 % 1 PPM/FIRST YEAR 15 pF 3.3 V HCMOS BULK 2.65 V 650 mV 8 ns NO 5 ppm 8 ns 3.465 V 3.135 V 45/55 % 85 °C -40 °C SURFACE MOUNT YES 7.0mm x 5.0mm x 2.0mm IQD FREQUENCY PRODUCTS LTD compliant Clock IQD
LFTVXO009917BULK
IQD Frequency Products
$16.3926 Yes Not Recommended 20 MHz 0.5 % 1 PPM/FIRST YEAR 15 pF 3.3 V HCMOS BULK 2.65 V 650 mV 8 ns NO 5 ppm 8 ns 3.465 V 3.135 V 45/55 % 85 °C -40 °C SURFACE MOUNT YES 7.0mm x 5.0mm x 2.0mm IQD FREQUENCY PRODUCTS LTD compliant Clock IQD
LFTVXO009919BULK
IQD Frequency Products
$19.4200 Yes Yes Not Recommended 32.768 MHz 1 % 1 PPM/FIRST YEAR 15 pF 3.3 V HCMOS BULK 2.65 V 650 mV 8 ns NO 5 ppm 8 ns 3.465 V 3.135 V 45/55 % e4 85 °C -40 °C SURFACE MOUNT 4 YES GOLD OVER NICKEL 7.0mm x 5.0mm x 2.0mm IQD FREQUENCY PRODUCTS LTD compliant Clock IQD
AST3TQ-V-30.720MHZ-28
Abracon Corporation
$24.5338 Yes Active 30.72 MHz 0.28 % 1 PPM/FIRST YEAR 15 pF 3.3 V LVCMOS 2.5 V 500 mV 6 ns NO 12 ppm 6 ns 3.465 V 3.135 V 55/45 % 85 °C -40 °C SURFACE MOUNT 4 DILCC4,.2,200 YES 7.0mm x 5.0mm x 1.9mm ABRACON LLC compliant Clock ABRACON DILCC4,.2,200
AST3TQ-V-25.000MHZ-28
Abracon Corporation
$26.6611 Yes Active 25 MHz 0.28 % 1 PPM/FIRST YEAR 15 pF 3.3 V LVCMOS 2.5 V 500 mV 6 ns NO 12 ppm 6 ns 3.465 V 3.135 V 55/45 % 85 °C -40 °C SURFACE MOUNT 4 DILCC4,.2,200 YES 7.0mm x 5.0mm x 1.9mm ABRACON LLC compliant Clock ABRACON DILCC4,.2,200
LFTVXO009920BULK
IQD Frequency Products
$28.6578 Yes Yes Not Recommended 40 MHz 0.5 % 1 PPM/FIRST YEAR 15 pF 3.3 V HCMOS BULK 2.65 V 650 mV 8 ns NO 5 ppm 8 ns 3.465 V 3.135 V 45/55 % Not Qualified 85 °C -40 °C SURFACE MOUNT 8 CERAMIC LCC8,.2X.28,100 YES 7.0mm x 5.0mm x 2.0mm IQD FREQUENCY PRODUCTS LTD compliant Clock IQD LCC8,.2X.28,100
LFTVXO063789BULK
IQD Frequency Products
$31.5071 Yes Active 10 MHz 0.14 % 1 PPM/YEAR 10 kΩ 3.3 V CLIPPED SINE BULK 3 V NO 15 ppm 800 mV 3.465 V 3.135 V 85 °C -40 °C SURFACE MOUNT YES 5.0mm x 3.2mm x 2.0mm IQD FREQUENCY PRODUCTS LTD compliant Sine IQD
LFTVXO063708BULK
IQD Frequency Products
$34.4880 Yes Active 20 MHz 0.28 % 1 PPM/YEAR 10 kΩ 3.3 V CLIPPED SINE BULK 3.3 V NO 15 ppm 800 mV 3.465 V 3.135 V 70 °C -20 °C SURFACE MOUNT YES 7.0mm x 5.0mm x 2.4mm IQD FREQUENCY PRODUCTS LTD compliant Sine IQD