Parametric results for: 576d686x9015r2bba under TCVCXO

Filter Your Search

21 - 30 of 3,534,044 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
LFTVXO063789BULK
IQD Frequency Products
$30.3547 Yes Active 10 MHz 0.14 % 1 PPM/YEAR 10 kΩ 3.3 V CLIPPED SINE BULK 3 V NO 15 ppm 800 mV 3.465 V 3.135 V 85 °C -40 °C SURFACE MOUNT YES 5.0mm x 3.2mm x 2.0mm IQD FREQUENCY PRODUCTS LTD compliant Sine IQD
LFTVXO063708BULK
IQD Frequency Products
$33.2479 Yes Active 20 MHz 0.28 % 1 PPM/YEAR 10 kΩ 3.3 V CLIPPED SINE BULK 3.3 V NO 15 ppm 800 mV 3.465 V 3.135 V 70 °C -20 °C SURFACE MOUNT YES 7.0mm x 5.0mm x 2.4mm IQD FREQUENCY PRODUCTS LTD compliant Sine IQD
LFTVXO063706BULK
IQD Frequency Products
$34.6300 Yes Active 12.8 MHz 0.28 % 1 PPM/YEAR 10 kΩ 3.3 V CLIPPED SINE BULK 3.3 V NO 15 ppm 800 mV 3.465 V 3.135 V 70 °C -20 °C SURFACE MOUNT YES 7.0mm x 5.0mm x 2.4mm IQD FREQUENCY PRODUCTS LTD compliant Sine IQD
LFTVXO063702BULK
IQD Frequency Products
$35.9200 Yes Active 12.8 MHz 0.28 % 1 PPM/YEAR 15 pF 3.3 V HCMOS BULK 3.3 V 8 ns NO 15 ppm 8 ns 3.465 V 3.135 V 45/55 % 70 °C -20 °C SURFACE MOUNT YES 7.0mm x 5.0mm x 2.4mm IQD FREQUENCY PRODUCTS LTD compliant Clock IQD
LFTVXO063790BULK
IQD Frequency Products
$38.4000 Yes Active 12.8 MHz 0.14 % 1 PPM/YEAR 10 kΩ 3.3 V CLIPPED SINE BULK 3 V NO 15 ppm 800 mV 3.465 V 3.135 V 85 °C -40 °C SURFACE MOUNT YES 5.0mm x 3.2mm x 2.0mm IQD FREQUENCY PRODUCTS LTD compliant Sine IQD
SIT5155AI-FK-33VT-10.000000X
SiTime Corporation
$40.1600 Yes Active 10 MHz 0.5 % 1 PPM/YEAR 15 pF 3.3 V LVCMOS MIL-STD-883F 2.97 V 330 mV 1.9 ns NO 6.25 ppm 1.9 ns 3.63 V 2.97 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 10 CERAMIC LCC10,.12X.2,58/52/48 YES GOLD OVER NICKEL 5.15mm x 3.35mm x 1.06mm SITIME CORP unknown Clock SiTime QFN-10
LFTVXO085762REEL
IQD Frequency Products
$40.5830 Active 19.2 MHz 0.28 % 1 PPM/FIRST YEAR 15 pF 3.3 V HCMOS 3.3 V 5 ns NO 8 ppm 5 ns 10 mA 3.465 V 3.135 V 45/55 % 105 °C -40 °C SURFACE MOUNT 4 DILCC4,.2,200 YES 7.0mm x 5.0mm x 2.2mm IQD FREQUENCY PRODUCTS LTD unknown Clock
LFTVXO085765REEL
IQD Frequency Products
$40.5830 Active 20 MHz 0.28 % 1 PPM/FIRST YEAR 15 pF 3.3 V HCMOS 3.3 V 5 ns NO 8 ppm 5 ns 10 mA 3.465 V 3.135 V 45/55 % 105 °C -40 °C SURFACE MOUNT 4 DILCC4,.2,200 YES 7.0mm x 5.0mm x 2.2mm IQD FREQUENCY PRODUCTS LTD unknown Clock
LFTVXO085768REEL
IQD Frequency Products
$40.5830 Active 38.88 MHz 0.28 % 1 PPM/FIRST YEAR 15 pF 3.3 V HCMOS 3.3 V 8 ns NO 5 ppm 8 ns 10 mA 3.465 V 3.135 V 45/55 % 105 °C -40 °C SURFACE MOUNT 4 DILCC4,.2,200 YES 7.0mm x 5.0mm x 2.2mm IQD FREQUENCY PRODUCTS LTD unknown Clock
LFTVXO085759REEL
IQD Frequency Products
$40.5830 Active 10 MHz 0.28 % 1 PPM/FIRST YEAR 15 pF 3.3 V HCMOS 3.3 V 5 ns NO 8 ppm 5 ns 10 mA 3.465 V 3.135 V 45/55 % 105 °C -40 °C SURFACE MOUNT 4 DILCC4,.2,200 YES 7.0mm x 5.0mm x 2.2mm IQD FREQUENCY PRODUCTS LTD unknown Clock