Parametric results for: 2114b under TCVCXO

Filter Your Search

1 - 10 of 3,534,044 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
7L-19.200MCS-T
TXC Corporation
$0.6980 Yes Active 19.2 MHz 2 % 1 PPM/YEAR 10 kΩ 2.5 V CLIPPED SINE TR 2.4 V 400 mV NO 16 ppm 800 mV 85 °C -30 °C SURFACE MOUNT 4 YES 2.5mm x 2.0mm x 0.8mm TXC CORP unknown Sine TXC CORPORATION
7L-26.000MCS-T
TXC Corporation
$1.0000 Yes Active 26 MHz 10 kΩ CLIPPED SINE TXC CORP unknown Sine TXC CORPORATION
FT5HNBPK12.0-T1
Fox Electronics
$2.3214 Yes Transferred 12 MHz 2.5 % 1 PPM/YEAR 15 pF 3.3 V HCMOS TR, 10 INCH NO 3.465 V 3.135 V e4 85 °C -30 °C SURFACE MOUNT 4 YES Gold (Au) - with Nickel (Ni) barrier 5.0mm x 3.2mm x 1.5mm FOX ELECTRONICS compliant Clock Fox SMD, 4 PIN
FT5HNBPK20.0-T1
Fox Electronics
$2.4858 Yes Transferred 20 MHz 2.5 % 1 PPM/YEAR 15 pF 3.3 V HCMOS TR, 10 INCH NO 3.465 V 3.135 V e4 85 °C -30 °C SURFACE MOUNT 4 YES Gold (Au) - with Nickel (Ni) barrier 5.0mm x 3.2mm x 1.5mm FOX ELECTRONICS compliant Clock Fox SMD, 4 PIN
FT5HNBPK25.0-T1
Fox Electronics
$2.5037 Yes Transferred 25 MHz 2.5 % 1 PPM/YEAR 15 pF 3.3 V HCMOS TR, 10 INCH NO 3.465 V 3.135 V e4 85 °C -30 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier 5.0mm x 3.2mm x 1.5mm FOX ELECTRONICS compliant Clock Fox
FT5HNBPK27.0-T1
Fox Electronics
$2.5342 Yes Transferred 27 MHz 2.5 % 1 PPM/YEAR 15 pF 3.3 V HCMOS TR, 10 INCH NO 3.465 V 3.135 V e4 85 °C -30 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier 5.0mm x 3.2mm x 1.5mm FOX ELECTRONICS compliant Clock Fox
FT5HNBPK16.0-T1
Fox Electronics
$2.5928 Yes Transferred 16 MHz 2.5 % 1 PPM/YEAR 15 pF 3.3 V HCMOS TR, 10 INCH NO 3.465 V 3.135 V e4 85 °C -30 °C SURFACE MOUNT 4 YES Gold (Au) - with Nickel (Ni) barrier 5.0mm x 3.2mm x 1.5mm FOX ELECTRONICS compliant Clock Fox SMD, 4 PIN
FT5HNBPK10.0-T1
Fox Electronics
$2.6748 Yes Transferred 10 MHz 2.5 % 1 PPM/YEAR 15 pF 3.3 V HCMOS TR, 10 INCH NO 3.465 V 3.135 V e4 85 °C -30 °C SURFACE MOUNT 4 YES Gold (Au) - with Nickel (Ni) barrier 5.0mm x 3.2mm x 1.5mm FOX ELECTRONICS compliant Clock Fox
FT5HNBPK12.288-T1
Fox Electronics
$2.7981 Yes Transferred 12.288 MHz 2.5 % 1 PPM/YEAR 15 pF 3.3 V HCMOS TR, 10 INCH NO 3.465 V 3.135 V e4 85 °C -30 °C SURFACE MOUNT 4 YES Gold (Au) - with Nickel (Ni) barrier 5.0mm x 3.2mm x 1.5mm FOX ELECTRONICS compliant Clock Fox
ASVTX-11-A-38.400MHZ-T
Abracon Corporation
$3.4084 Yes Yes Active 38.4 MHz 2.5 % 1 PPM/FIRST YEAR 10 kΩ 3 V CLIPPED SINE TAPE AND REEL 2.5 V 500 mV NO 50 ppm 40 MHz 10 MHz 800 mV 3.15 V 2.85 V Not Qualified 75 °C -30 °C SURFACE MOUNT 6 CERAMIC LCC6,.1X.13,70/65 YES 3.2mm x 2.5mm x 0.9mm ABRACON LLC compliant Sine ABRACON LCC6,.1X.13,70/65