Parametric results for: TCA3027029EC280005-12.80M under TCVCXO

Filter Your Search

1 - 10 of 3,534,096 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
7L-19.200MCS-T
TXC Corporation
$0.6942 Yes Active 19.2 MHz 2 % 1 PPM/YEAR 10 kΩ 2.5 V CLIPPED SINE TR 2.4 V 400 mV NO 16 ppm 800 mV 85 °C -30 °C SURFACE MOUNT 4 YES 2.5mm x 2.0mm x 0.8mm TXC CORP unknown Sine TXC CORPORATION
ASGTX-C-20.000MHZ-1-T
Abracon Corporation
$1.0000 Yes Yes Active 20 MHz 1 % 1 PPM/FIRST YEAR 15 pF 3.3 V LVCMOS TR, 7 INCH 3.3 V 1 ns NO 10 ppm 1 ns 3.465 V 3.135 V 55/45 % 70 °C -30 °C SURFACE MOUNT 6 YES 9.0mm x 7.0mm x 2.24mm ABRACON LLC compliant Clock
7L-40.000MDS-T
TXC Corporation
$1.0000 Yes Active 40 MHz 2 % 1 PPM/YEAR 10 kΩ 1.8 V CLIPPED SINE TR 2.4 V 400 mV NO 16 ppm 800 mV 85 °C -30 °C SURFACE MOUNT 4 YES 2.5mm x 2.0mm x 0.8mm TXC CORP unknown Sine
ASGTX-C-20.000MHZ-2-T
Abracon Corporation
$1.0000 Yes Yes Active 20 MHz 2 % 1 PPM/FIRST YEAR 15 pF 3.3 V LVCMOS TR, 7 INCH 3.3 V 1 ns NO 10 ppm 1 ns 3.465 V 3.135 V 55/45 % 85 °C -40 °C SURFACE MOUNT 6 YES 9.0mm x 7.0mm x 2.24mm ABRACON LLC compliant Clock ABRACON
ASGTX-C-212.500MHZ-1-T
Abracon Corporation
$1.0000 Yes Yes Active 212.5 MHz 1 % 1 PPM/FIRST YEAR 15 pF 3.3 V LVCMOS TR, 7 INCH 3.3 V 1 ns NO 10 ppm 1 ns 3.465 V 3.135 V 55/45 % 70 °C -30 °C SURFACE MOUNT 6 YES 9.0mm x 7.0mm x 2.24mm ABRACON LLC compliant Clock
ASGTX-C-25.000MHZ-1-T
Abracon Corporation
$1.0000 Yes Yes Active 25 MHz 1 % 1 PPM/FIRST YEAR 15 pF 3.3 V LVCMOS TR, 7 INCH 3.3 V 1 ns NO 10 ppm 1 ns 3.465 V 3.135 V 55/45 % 70 °C -30 °C SURFACE MOUNT 6 YES 9.0mm x 7.0mm x 2.24mm ABRACON LLC compliant Clock
7L-26.000MDS-T
TXC Corporation
$1.0000 Yes Active 26 MHz 10 kΩ CLIPPED SINE TXC CORP unknown Sine
ASGTX-C-24.576MHZ-2-T
Abracon Corporation
$1.0000 Yes Yes Active 24.576 MHz 2 % 1 PPM/FIRST YEAR 15 pF 3.3 V LVCMOS TR, 7 INCH 3.3 V 1 ns NO 10 ppm 1 ns 3.465 V 3.135 V 55/45 % 85 °C -40 °C SURFACE MOUNT 6 YES 9.0mm x 7.0mm x 2.24mm ABRACON LLC compliant Clock
7L-40.000MBS-T
TXC Corporation
$1.0000 Yes Active 40 MHz 2 % 1 PPM/YEAR 10 kΩ 3.3 V CLIPPED SINE TR 2.4 V 400 mV NO 16 ppm 800 mV 85 °C -30 °C SURFACE MOUNT 4 YES 2.5mm x 2.0mm x 0.8mm TXC CORP unknown Sine TXC CORPORATION
7L-38.400MDS-T
TXC Corporation
$1.0000 Yes Active 38.4 MHz 2 % 1 PPM/YEAR 10 kΩ 1.8 V CLIPPED SINE TR 2.4 V 400 mV NO 16 ppm 800 mV 85 °C -30 °C SURFACE MOUNT 4 YES 2.5mm x 2.0mm x 0.8mm TXC CORP unknown Sine TXC CORPORATION