Parametric results for: 2103d under TCVCXO

Filter Your Search

31 - 40 of 3,534,096 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
TXEACCSANF-40.000000
Taitien Electronics Co Ltd
$1.7680 Yes Yes Obsolete 40 MHz 2 % 1 PPM/FIRST YEAR 10 kΩ 3 V CLIPPED SINE TAPE AND REEL 2.5 V 500 mV NO 5 ppm 800 mV 3.15 V 2.85 V e4 70 °C -20 °C SURFACE MOUNT 4 YES Gold (Au) - with Nickel (Ni) barrier 3.2mm x 2.5mm x 1.0mm TAITIEN ELECTRONICS CO LTD ROHS COMPLIANT, SMD, 4 PIN unknown Sine
FT5HNBPK19.44-T1
Fox Electronics
$1.8018 Yes Transferred 19.44 MHz 2.5 % 1 PPM/YEAR 15 pF 3.3 V HCMOS TR, 10 INCH NO 3.465 V 3.135 V e4 85 °C -30 °C SURFACE MOUNT 4 YES Gold (Au) - with Nickel (Ni) barrier 5.0mm x 3.2mm x 1.5mm FOX ELECTRONICS compliant Clock Fox
FT5HNBPK14.7456-T1
Fox Electronics
$1.8128 Yes Transferred 14.7456 MHz 2.5 % 1 PPM/YEAR 15 pF 3.3 V HCMOS TR, 10 INCH NO 3.465 V 3.135 V e4 85 °C -30 °C SURFACE MOUNT 4 YES Gold (Au) - with Nickel (Ni) barrier 5.0mm x 3.2mm x 1.5mm FOX ELECTRONICS SMD, 4 PIN compliant Clock Fox
FT5HNBPK12.288-T1
Fox Electronics
$1.8128 Yes Transferred 12.288 MHz 2.5 % 1 PPM/YEAR 15 pF 3.3 V HCMOS TR, 10 INCH NO 3.465 V 3.135 V e4 85 °C -30 °C SURFACE MOUNT 4 YES Gold (Au) - with Nickel (Ni) barrier 5.0mm x 3.2mm x 1.5mm FOX ELECTRONICS compliant Clock Fox
TXEACDSANF-20.000000
Taitien Electronics Co Ltd
$1.8248 Yes Yes Obsolete 20 MHz 2 % 1 PPM/FIRST YEAR 10 kΩ 3 V CLIPPED SINE TAPE AND REEL 2.5 V 500 mV NO 5 ppm 800 mV 3.15 V 2.85 V e4 85 °C -30 °C SURFACE MOUNT 4 YES Gold (Au) - with Nickel (Ni) barrier 3.2mm x 2.5mm x 1.0mm TAITIEN ELECTRONICS CO LTD SMD, 4 PIN unknown Sine
TXEACLSANF-40.000000
Taitien Electronics Co Ltd
$1.8394 Yes Yes Obsolete 40 MHz 2 % 1 PPM/FIRST YEAR 10 kΩ 3 V CLIPPED SINE TAPE AND REEL 2.5 V 500 mV NO 5 ppm 800 mV 3.15 V 2.85 V e4 85 °C -40 °C SURFACE MOUNT 4 YES Gold (Au) - with Nickel (Ni) barrier 3.2mm x 2.5mm x 1.0mm TAITIEN ELECTRONICS CO LTD ROHS COMPLIANT, SMD, 4 PIN unknown Sine
TXEADDSANF-40.000000
Taitien Electronics Co Ltd
$1.8394 Yes Yes Obsolete 40 MHz 2.5 % 1 PPM/FIRST YEAR 10 kΩ 3 V CLIPPED SINE TAPE AND REEL 2.5 V 500 mV NO 5 ppm 800 mV 3.15 V 2.85 V e4 85 °C -30 °C SURFACE MOUNT 4 YES Gold (Au) - with Nickel (Ni) barrier 3.2mm x 2.5mm x 1.0mm TAITIEN ELECTRONICS CO LTD ROHS COMPLIANT, SMD, 4 PIN unknown Sine
TXEABDSANF-12.800000
Taitien Electronics Co Ltd
$1.8394 Yes Yes Obsolete 12.8 MHz 1 % 1 PPM/FIRST YEAR 10 kΩ 3 V CLIPPED SINE TAPE AND REEL 2.5 V 500 mV NO 5 ppm 800 mV 3.15 V 2.85 V e4 85 °C -30 °C SURFACE MOUNT 4 YES Gold (Au) - with Nickel (Ni) barrier 3.2mm x 2.5mm x 1.0mm TAITIEN ELECTRONICS CO LTD SMD, 4 PIN unknown Sine
TXEABLSANF-26.000000
Taitien Electronics Co Ltd
$1.8394 Yes Yes Active 26 MHz 1 % 1 PPM/FIRST YEAR 10 kΩ 3 V CLIPPED SINE TAPE AND REEL 2.5 V 500 mV NO 5 ppm 800 mV 3.15 V 2.85 V e4 85 °C -40 °C SURFACE MOUNT 4 YES Gold (Au) - with Nickel (Ni) barrier 3.2mm x 2.5mm x 1.0mm TAITIEN ELECTRONICS CO LTD SMD, 4 PIN unknown Sine
TXKADCSANF-26.000000
Taitien Electronics Co Ltd
$1.8394 Yes Yes Obsolete 26 MHz 2.5 % 1 PPM/FIRST YEAR 10 kΩ 1.8 V CLIPPED SINE TAPE AND REEL 1.5 V 300 mV NO 5 ppm 800 mV 1.89 V 1.71 V e4 70 °C -20 °C SURFACE MOUNT 4 YES Gold (Au) - with Nickel (Ni) barrier 3.2mm x 2.5mm x 1.0mm TAITIEN ELECTRONICS CO LTD SMD, 4 PIN unknown Sine