Parametric results for: vt-704a-eae-1060-33m79200... under TCVCXO

Filter Your Search

41 - 50 of 3,534,096 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
LFTVXO063706BULK
IQD Frequency Products
$35.9400 Yes Active 12.8 MHz 0.28 % 1 PPM/YEAR 10 kΩ 3.3 V CLIPPED SINE BULK 3.3 V NO 15 ppm 800 mV 3.465 V 3.135 V 70 °C -20 °C SURFACE MOUNT YES 7.0mm x 5.0mm x 2.4mm IQD FREQUENCY PRODUCTS LTD compliant Sine IQD
LFTVXO063702BULK
IQD Frequency Products
$37.2800 Yes Active 12.8 MHz 0.28 % 1 PPM/YEAR 15 pF 3.3 V HCMOS BULK 3.3 V 8 ns NO 15 ppm 8 ns 3.465 V 3.135 V 45/55 % 70 °C -20 °C SURFACE MOUNT YES 7.0mm x 5.0mm x 2.4mm IQD FREQUENCY PRODUCTS LTD compliant Clock IQD
LFTVXO063790BULK
IQD Frequency Products
$39.8500 Yes Active 12.8 MHz 0.14 % 1 PPM/YEAR 10 kΩ 3.3 V CLIPPED SINE BULK 3 V NO 15 ppm 800 mV 3.465 V 3.135 V 85 °C -40 °C SURFACE MOUNT YES 5.0mm x 3.2mm x 2.0mm IQD FREQUENCY PRODUCTS LTD compliant Sine IQD
SIT5155AI-FK-33VT-10.000000X
SiTime Corporation
$42.5946 Yes Active 10 MHz 0.5 % 1 PPM/YEAR 15 pF 3.3 V LVCMOS MIL-STD-883F 2.97 V 330 mV 1.9 ns NO 6.25 ppm 1.9 ns 3.63 V 2.97 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 10 CERAMIC LCC10,.12X.2,58/52/48 YES GOLD OVER NICKEL 5.15mm x 3.35mm x 1.06mm SITIME CORP unknown Clock SiTime QFN-10
LFTVXO085762REEL
IQD Frequency Products
$43.3788 Active 19.2 MHz 0.28 % 1 PPM/FIRST YEAR 15 pF 3.3 V HCMOS 3.3 V 5 ns NO 8 ppm 5 ns 10 mA 3.465 V 3.135 V 45/55 % 105 °C -40 °C SURFACE MOUNT 4 DILCC4,.2,200 YES 7.0mm x 5.0mm x 2.2mm IQD FREQUENCY PRODUCTS LTD unknown Clock
LFTVXO085768REEL
IQD Frequency Products
$43.3788 Active 38.88 MHz 0.28 % 1 PPM/FIRST YEAR 15 pF 3.3 V HCMOS 3.3 V 8 ns NO 5 ppm 8 ns 10 mA 3.465 V 3.135 V 45/55 % 105 °C -40 °C SURFACE MOUNT 4 DILCC4,.2,200 YES 7.0mm x 5.0mm x 2.2mm IQD FREQUENCY PRODUCTS LTD unknown Clock
LFTVXO085765REEL
IQD Frequency Products
$43.3788 Active 20 MHz 0.28 % 1 PPM/FIRST YEAR 15 pF 3.3 V HCMOS 3.3 V 5 ns NO 8 ppm 5 ns 10 mA 3.465 V 3.135 V 45/55 % 105 °C -40 °C SURFACE MOUNT 4 DILCC4,.2,200 YES 7.0mm x 5.0mm x 2.2mm IQD FREQUENCY PRODUCTS LTD unknown Clock
LFTVXO085759REEL
IQD Frequency Products
$43.3788 Active 10 MHz 0.28 % 1 PPM/FIRST YEAR 15 pF 3.3 V HCMOS 3.3 V 5 ns NO 8 ppm 5 ns 10 mA 3.465 V 3.135 V 45/55 % 105 °C -40 °C SURFACE MOUNT 4 DILCC4,.2,200 YES 7.0mm x 5.0mm x 2.2mm IQD FREQUENCY PRODUCTS LTD unknown Clock
LFMCXO063766BULK
IQD Frequency Products
$47.6660 Yes Active 10 MHz 0.14 % 1 PPM/YEAR 15 pF 3.3 V HCMOS BULK 3.3 V 8 ns NO 15 ppm 8 ns 3.465 V 3.135 V 45/55 % 85 °C -40 °C SURFACE MOUNT YES 7.0mm x 5.0mm x 2.4mm IQD FREQUENCY PRODUCTS LTD compliant Clock IQD
LFMCXO064079BULK
IQD Frequency Products
$47.7153 Yes Active 19.2 MHz 0.05 % 1 PPM/YEAR 15 pF 3.3 V HCMOS BULK 3.3 V 8 ns NO 15 ppm 8 ns 3.465 V 3.135 V 45/55 % 85 °C -40 °C SURFACE MOUNT YES 7.0mm x 5.0mm x 2.4mm IQD FREQUENCY PRODUCTS LTD compliant Clock IQD