Parametric results for: VC-TXO-23SM-198-A under TCVCXO

Filter Your Search

21 - 30 of 3,534,044 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
AST3TQ-V-30.720MHZ-28
Abracon Corporation
$23.1477 Yes Active 30.72 MHz 0.28 % 1 PPM/FIRST YEAR 15 pF 3.3 V LVCMOS 2.5 V 500 mV 6 ns NO 12 ppm 6 ns 3.465 V 3.135 V 55/45 % 85 °C -40 °C SURFACE MOUNT 4 DILCC4,.2,200 YES 7.0mm x 5.0mm x 1.9mm ABRACON LLC DILCC4,.2,200 compliant Clock ABRACON
AST3TQ-V-25.000MHZ-28
Abracon Corporation
$24.9445 Yes Active 25 MHz 0.28 % 1 PPM/FIRST YEAR 15 pF 3.3 V LVCMOS 2.5 V 500 mV 6 ns NO 12 ppm 6 ns 3.465 V 3.135 V 55/45 % 85 °C -40 °C SURFACE MOUNT 4 DILCC4,.2,200 YES 7.0mm x 5.0mm x 1.9mm ABRACON LLC DILCC4,.2,200 compliant Clock ABRACON
LFTVXO009920BULK
IQD Frequency Products
$27.9140 Yes Yes Not Recommended 40 MHz 0.5 % 1 PPM/FIRST YEAR 15 pF 3.3 V HCMOS BULK 2.65 V 650 mV 8 ns NO 5 ppm 8 ns 3.465 V 3.135 V 45/55 % Not Qualified 85 °C -40 °C SURFACE MOUNT 8 CERAMIC LCC8,.2X.28,100 YES 7.0mm x 5.0mm x 2.0mm IQD FREQUENCY PRODUCTS LTD LCC8,.2X.28,100 compliant Clock IQD
LFTVXO063789BULK
IQD Frequency Products
$30.6769 Yes Active 10 MHz 0.14 % 1 PPM/YEAR 10 kΩ 3.3 V CLIPPED SINE BULK 3 V NO 15 ppm 800 mV 3.465 V 3.135 V 85 °C -40 °C SURFACE MOUNT YES 5.0mm x 3.2mm x 2.0mm IQD FREQUENCY PRODUCTS LTD compliant Sine IQD
LFTVXO063708BULK
IQD Frequency Products
$33.5958 Yes Active 20 MHz 0.28 % 1 PPM/YEAR 10 kΩ 3.3 V CLIPPED SINE BULK 3.3 V NO 15 ppm 800 mV 3.465 V 3.135 V 70 °C -20 °C SURFACE MOUNT YES 7.0mm x 5.0mm x 2.4mm IQD FREQUENCY PRODUCTS LTD compliant Sine IQD
LFTVXO063706BULK
IQD Frequency Products
$34.9900 Yes Active 12.8 MHz 0.28 % 1 PPM/YEAR 10 kΩ 3.3 V CLIPPED SINE BULK 3.3 V NO 15 ppm 800 mV 3.465 V 3.135 V 70 °C -20 °C SURFACE MOUNT YES 7.0mm x 5.0mm x 2.4mm IQD FREQUENCY PRODUCTS LTD compliant Sine IQD
LFTVXO063702BULK
IQD Frequency Products
$36.2900 Yes Active 12.8 MHz 0.28 % 1 PPM/YEAR 15 pF 3.3 V HCMOS BULK 3.3 V 8 ns NO 15 ppm 8 ns 3.465 V 3.135 V 45/55 % 70 °C -20 °C SURFACE MOUNT YES 7.0mm x 5.0mm x 2.4mm IQD FREQUENCY PRODUCTS LTD compliant Clock IQD
LFTVXO063790BULK
IQD Frequency Products
$38.7900 Yes Active 12.8 MHz 0.14 % 1 PPM/YEAR 10 kΩ 3.3 V CLIPPED SINE BULK 3 V NO 15 ppm 800 mV 3.465 V 3.135 V 85 °C -40 °C SURFACE MOUNT YES 5.0mm x 3.2mm x 2.0mm IQD FREQUENCY PRODUCTS LTD compliant Sine IQD
SIT5155AI-FK-33VT-10.000000X
SiTime Corporation
$40.1600 Yes Active 10 MHz 0.5 % 1 PPM/YEAR 15 pF 3.3 V LVCMOS MIL-STD-883F 2.97 V 330 mV 1.9 ns NO 6.25 ppm 1.9 ns 3.63 V 2.97 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 10 CERAMIC LCC10,.12X.2,58/52/48 YES GOLD OVER NICKEL 5.15mm x 3.35mm x 1.06mm SITIME CORP QFN-10 unknown Clock SiTime
LFTVXO085762REEL
IQD Frequency Products
$41.8385 Active 19.2 MHz 0.28 % 1 PPM/FIRST YEAR 15 pF 3.3 V HCMOS 3.3 V 5 ns NO 8 ppm 5 ns 10 mA 3.465 V 3.135 V 45/55 % 105 °C -40 °C SURFACE MOUNT 4 DILCC4,.2,200 YES 7.0mm x 5.0mm x 2.2mm IQD FREQUENCY PRODUCTS LTD unknown Clock