Parametric results for: NCE2003 under TCVCXO

Filter Your Search

11 - 20 of 3,534,044 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ASVTX-09-16.000MHZ-T
Abracon Corporation
$3.4432 Buy Yes Yes Obsolete 16 MHz 2.5 % 1 PPM/FIRST YEAR 10 kΩ 3 V CLIPPED SINE TAPE AND REEL 2.5 V 500 mV NO 8 ppm 44.545 MHz 10 MHz 800 mV 2 mA 3.15 V 2.85 V Not Qualified 75 °C -30 °C SURFACE MOUNT 4 CERAMIC DILCC4,.12,146 YES 5.0mm x 3.2mm x 1.5mm ABRACON LLC DILCC4,.12,146 compliant Sine ABRACON
7Z-26.000MDS-T
TXC Corporation
$4.0726 Buy Yes Yes Active 26 MHz 2 % 1 PPM/YEAR 10 kΩ 1.8 V CLIPPED SINE TAPE 2.4 V 400 mV NO 16 ppm 800 mV 85 °C -30 °C SURFACE MOUNT 4 YES 2.0mm x 1.6mm x 0.8mm TXC CORP compliant Sine TXC CORPORATION
LFTVXO009915BULK
IQD Frequency Products
$11.5091 Buy Yes Not Recommended 16.384 MHz 0.5 % 1 PPM/FIRST YEAR 15 pF 3.3 V HCMOS BULK 2.65 V 650 mV 8 ns NO 5 ppm 8 ns 3.465 V 3.135 V 45/55 % 85 °C -40 °C SURFACE MOUNT YES 7.0mm x 5.0mm x 2.0mm IQD FREQUENCY PRODUCTS LTD compliant Clock IQD
LFTVXO009909BULK
IQD Frequency Products
$12.8766 Buy Yes Not Recommended 32.768 MHz 0.9 % 1 PPM/FIRST YEAR 15 pF 3.3 V HCMOS BULK 2.65 V 650 mV 8 ns NO 5 ppm 8 ns 3.465 V 3.135 V 45/55 % 70 °C -20 °C SURFACE MOUNT YES 7.0mm x 5.0mm x 2.0mm IQD FREQUENCY PRODUCTS LTD compliant Clock IQD
LFTVXO009912BULK
IQD Frequency Products
$15.5582 Buy Yes Not Recommended 10 MHz 0.5 % 1 PPM/FIRST YEAR 15 pF 3.3 V HCMOS BULK 2.65 V 650 mV 8 ns NO 5 ppm 8 ns 3.465 V 3.135 V 45/55 % 85 °C -40 °C SURFACE MOUNT YES 7.0mm x 5.0mm x 2.0mm IQD FREQUENCY PRODUCTS LTD compliant Clock IQD
LFTVXO009917BULK
IQD Frequency Products
$15.8047 Buy Yes Not Recommended 20 MHz 0.5 % 1 PPM/FIRST YEAR 15 pF 3.3 V HCMOS BULK 2.65 V 650 mV 8 ns NO 5 ppm 8 ns 3.465 V 3.135 V 45/55 % 85 °C -40 °C SURFACE MOUNT YES 7.0mm x 5.0mm x 2.0mm IQD FREQUENCY PRODUCTS LTD compliant Clock IQD
LFTVXO009919BULK
IQD Frequency Products
$18.7100 Buy Yes Yes Not Recommended 32.768 MHz 1 % 1 PPM/FIRST YEAR 15 pF 3.3 V HCMOS BULK 2.65 V 650 mV 8 ns NO 5 ppm 8 ns 3.465 V 3.135 V 45/55 % e4 85 °C -40 °C SURFACE MOUNT 4 YES GOLD OVER NICKEL 7.0mm x 5.0mm x 2.0mm IQD FREQUENCY PRODUCTS LTD compliant Clock IQD
AST3TQ-V-30.720MHZ-28
Abracon Corporation
$22.9849 Buy Yes Active 30.72 MHz 0.28 % 1 PPM/FIRST YEAR 15 pF 3.3 V LVCMOS 2.5 V 500 mV 6 ns NO 12 ppm 6 ns 3.465 V 3.135 V 55/45 % 85 °C -40 °C SURFACE MOUNT 4 DILCC4,.2,200 YES 7.0mm x 5.0mm x 1.9mm ABRACON LLC DILCC4,.2,200 compliant Clock ABRACON
AST3TQ-V-25.000MHZ-28
Abracon Corporation
$24.7469 Buy Yes Active 25 MHz 0.28 % 1 PPM/FIRST YEAR 15 pF 3.3 V LVCMOS 2.5 V 500 mV 6 ns NO 12 ppm 6 ns 3.465 V 3.135 V 55/45 % 85 °C -40 °C SURFACE MOUNT 4 DILCC4,.2,200 YES 7.0mm x 5.0mm x 1.9mm ABRACON LLC DILCC4,.2,200 compliant Clock ABRACON
LFTVXO009920BULK
IQD Frequency Products
$27.6161 Buy Yes Yes Not Recommended 40 MHz 0.5 % 1 PPM/FIRST YEAR 15 pF 3.3 V HCMOS BULK 2.65 V 650 mV 8 ns NO 5 ppm 8 ns 3.465 V 3.135 V 45/55 % Not Qualified 85 °C -40 °C SURFACE MOUNT 8 CERAMIC LCC8,.2X.28,100 YES 7.0mm x 5.0mm x 2.0mm IQD FREQUENCY PRODUCTS LTD LCC8,.2X.28,100 compliant Clock IQD