Parametric results for: gtxo-560 under TCVCXO

Filter Your Search

41 - 50 of 3,534,044 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ASGTX-C-125.000MHZ-1-T2
Abracon Corporation
$46.7568 Yes Yes Active 125 MHz 1 % 1 PPM/FIRST YEAR 15 pF 3.3 V LVCMOS TR 3.3 V 1 ns NO 10 ppm 1 ns 3.465 V 3.135 V 55/45 % 70 °C -30 °C SURFACE MOUNT 6 YES 9.0mm x 7.0mm x 2.24mm ABRACON LLC compliant Clock ABRACON
ASGTX-D-50.000MHZ-2-T2
Abracon Corporation
$46.7568 Yes Yes Active 50 MHz 2 % 1 PPM/FIRST YEAR 3.3 V LVDS COMPLEMENTARY OUTPUT; TR 3.3 V 450 ps NO 10 ppm 350 ps 3.465 V 3.135 V 55/45 % 85 °C -40 °C SURFACE MOUNT 6 YES 9.0mm x 7.0mm x 2.24mm ABRACON LLC compliant Clock ABRACON
SIT5356AI-FQ-33VT-25.000000X
SiTime Corporation
$50.2355 Yes Active 25 MHz 0.1 % 1 PPM/FIRST YEAR 15 pF 3.3 V LVCMOS 2.97 V 330 mV 1.9 ns NO 6.5 ppm 1.9 ns 3.63 V 2.97 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 10 CERAMIC LCC10,.12X.2,53/47/43 YES GOLD OVER NICKEL 5.15mm x 3.35mm x 1.06mm SITIME CORP compliant Clock SiTime CQFN-10
SIT5356AI-FQ-33VT-20.000000X
SiTime Corporation
$50.2355 Yes Active 20 MHz 0.1 % 1 PPM/FIRST YEAR 15 pF 3.3 V LVCMOS 2.97 V 330 mV 1.9 ns NO 6.5 ppm 1.9 ns 3.63 V 2.97 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 10 CERAMIC LCC10,.12X.2,53/47/43 YES GOLD OVER NICKEL 5.15mm x 3.35mm x 1.06mm SITIME CORP compliant Clock SiTime CQFN-10
LFMCXO063767BULK
IQD Frequency Products
$51.3200 Yes Active 12.8 MHz 0.14 % 1 PPM/YEAR 15 pF 3.3 V HCMOS BULK 3.3 V 8 ns NO 15 ppm 8 ns 3.465 V 3.135 V 45/55 % 85 °C -40 °C SURFACE MOUNT YES 7.0mm x 5.0mm x 2.4mm IQD FREQUENCY PRODUCTS LTD compliant Clock IQD
7L-40.000MCS-T
TXC Corporation
$52.1649 Yes Active 40 MHz 2 % 1 PPM/YEAR 10 kΩ 2.5 V CLIPPED SINE TR 2.4 V 400 mV NO 16 ppm 800 mV 85 °C -30 °C SURFACE MOUNT 4 YES 2.5mm x 2.0mm x 0.8mm TXC CORP unknown Sine TXC CORPORATION
SIT5156AI-FK-33VT-25.000000X
SiTime Corporation
$53.1293 Yes Active 25 MHz 0.5 % 1 PPM/FIRST YEAR 15 pF 3.3 V LVCMOS 2.97 V 330 mV 1.9 ns NO 6.25 ppm 1.9 ns 3.63 V 2.97 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 10 CERAMIC LCC10,.12X.2,53/47/43 YES GOLD OVER NICKEL 5.15mm x 3.35mm x 1.06mm SITIME CORP compliant Clock SiTime
LFMCXO063771BULK
IQD Frequency Products
$53.5600 Yes Active 12.8 MHz 0.14 % 1 PPM/YEAR 10 kΩ 3.3 V CLIPPED SINE 3.3 V NO 15 ppm 800 mV 10 mA 3.465 V 3.135 V 85 °C -40 °C SURFACE MOUNT 8 DILCC4,.2,200 YES 7.0mm x 5.0mm x 2.4mm IQD FREQUENCY PRODUCTS LTD compliant Sine IQD
LFTVXO085763REEL
IQD Frequency Products
$61.4860 Active 20 MHz 0.05 % 1 PPM/FIRST YEAR 15 pF 3.3 V HCMOS 3.3 V 5 ns NO 8 ppm 5 ns 10 mA 3.465 V 3.135 V 45/55 % 105 °C -40 °C SURFACE MOUNT 4 DILCC4,.2,200 YES 7.0mm x 5.0mm x 2.2mm IQD FREQUENCY PRODUCTS LTD unknown Clock
LFTVXO085760REEL
IQD Frequency Products
$61.4860 Active 19.2 MHz 0.05 % 1 PPM/FIRST YEAR 15 pF 3.3 V HCMOS 3.3 V 5 ns NO 8 ppm 5 ns 10 mA 3.465 V 3.135 V 45/55 % 105 °C -40 °C SURFACE MOUNT 4 DILCC4,.2,200 YES 7.0mm x 5.0mm x 2.2mm IQD FREQUENCY PRODUCTS LTD unknown Clock