Filter Your Search
21 - 30 of 3,534,096 results
|
FOX801BELF-200
Fox Electronics
|
$11.2657 | Obsolete | 20 MHz | 2.5 % | 0.8 PPM/YEAR | 10 kΩ | 3 V | CLIPPED SINE | TR | 2.5 V | 500 mV | YES | 3 ppm | 700 mV | 3.15 V | 2.85 V | 75 °C | -30 °C | SURFACE MOUNT | YES | 11.4mm x 9.6mm x 2.0mm | FOX ELECTRONICS | unknown | Sine | Fox | |||||||||||||||
|
LFTVXO009915BULK
IQD Frequency Products
|
$11.8086 | Yes | Not Recommended | 16.384 MHz | 0.5 % | 1 PPM/FIRST YEAR | 15 pF | 3.3 V | HCMOS | BULK | 2.65 V | 650 mV | 8 ns | NO | 5 ppm | 8 ns | 3.465 V | 3.135 V | 45/55 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 2.0mm | IQD FREQUENCY PRODUCTS LTD | compliant | Clock | IQD | ||||||||||||
|
LFTVXO009909BULK
IQD Frequency Products
|
$13.2237 | Yes | Not Recommended | 32.768 MHz | 0.9 % | 1 PPM/FIRST YEAR | 15 pF | 3.3 V | HCMOS | BULK | 2.65 V | 650 mV | 8 ns | NO | 5 ppm | 8 ns | 3.465 V | 3.135 V | 45/55 % | 70 °C | -20 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 2.0mm | IQD FREQUENCY PRODUCTS LTD | compliant | Clock | IQD | ||||||||||||
|
LFTVXO009912BULK
IQD Frequency Products
|
$15.9698 | Yes | Not Recommended | 10 MHz | 0.5 % | 1 PPM/FIRST YEAR | 15 pF | 3.3 V | HCMOS | BULK | 2.65 V | 650 mV | 8 ns | NO | 5 ppm | 8 ns | 3.465 V | 3.135 V | 45/55 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 2.0mm | IQD FREQUENCY PRODUCTS LTD | compliant | Clock | IQD | ||||||||||||
|
LFTVXO009917BULK
IQD Frequency Products
|
$16.2010 | Yes | Not Recommended | 20 MHz | 0.5 % | 1 PPM/FIRST YEAR | 15 pF | 3.3 V | HCMOS | BULK | 2.65 V | 650 mV | 8 ns | NO | 5 ppm | 8 ns | 3.465 V | 3.135 V | 45/55 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 2.0mm | IQD FREQUENCY PRODUCTS LTD | compliant | Clock | IQD | ||||||||||||
|
LFTVXO009919BULK
IQD Frequency Products
|
$19.2000 | Yes | Yes | Not Recommended | 32.768 MHz | 1 % | 1 PPM/FIRST YEAR | 15 pF | 3.3 V | HCMOS | BULK | 2.65 V | 650 mV | 8 ns | NO | 5 ppm | 8 ns | 3.465 V | 3.135 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | GOLD OVER NICKEL | 7.0mm x 5.0mm x 2.0mm | IQD FREQUENCY PRODUCTS LTD | compliant | Clock | IQD | ||||||||
|
AST3TQ-V-30.720MHZ-28
Abracon Corporation
|
$24.5338 | Yes | Active | 30.72 MHz | 0.28 % | 1 PPM/FIRST YEAR | 15 pF | 3.3 V | LVCMOS | 2.5 V | 500 mV | 6 ns | NO | 12 ppm | 6 ns | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | 7.0mm x 5.0mm x 1.9mm | ABRACON LLC | compliant | Clock | ABRACON | DILCC4,.2,200 | ||||||||||
|
AST3TQ-V-25.000MHZ-28
Abracon Corporation
|
$26.6611 | Yes | Active | 25 MHz | 0.28 % | 1 PPM/FIRST YEAR | 15 pF | 3.3 V | LVCMOS | 2.5 V | 500 mV | 6 ns | NO | 12 ppm | 6 ns | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | 7.0mm x 5.0mm x 1.9mm | ABRACON LLC | compliant | Clock | ABRACON | DILCC4,.2,200 | ||||||||||
|
LFTVXO009920BULK
IQD Frequency Products
|
$28.3383 | Yes | Yes | Not Recommended | 40 MHz | 0.5 % | 1 PPM/FIRST YEAR | 15 pF | 3.3 V | HCMOS | BULK | 2.65 V | 650 mV | 8 ns | NO | 5 ppm | 8 ns | 3.465 V | 3.135 V | 45/55 % | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 8 | CERAMIC | LCC8,.2X.28,100 | YES | 7.0mm x 5.0mm x 2.0mm | IQD FREQUENCY PRODUCTS LTD | compliant | Clock | IQD | LCC8,.2X.28,100 | ||||||
|
LFTVXO063789BULK
IQD Frequency Products
|
$31.1518 | Yes | Active | 10 MHz | 0.14 % | 1 PPM/YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | BULK | 3 V | NO | 15 ppm | 800 mV | 3.465 V | 3.135 V | 85 °C | -40 °C | SURFACE MOUNT | YES | 5.0mm x 3.2mm x 2.0mm | IQD FREQUENCY PRODUCTS LTD | compliant | Sine | IQD |